- RS-stocknr.:
- 219-9005
- Fabrikantnummer:
- BK-3HCDE/4BE
- Fabrikant:
- Panasonic
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 219-9005
- Fabrikantnummer:
- BK-3HCDE/4BE
- Fabrikant:
- Panasonic
Datasheets
Wetgeving en conformiteit
Vrijgesteld
- Land van herkomst:
- JP
Productomschrijving
The Panasonic eneloop pro AA rechargeable batteries provide optimum performance when paired with Panasonic's eneloop chargers. They can be recharged up to 500 times and are best for DSLR flash and digital cameras. They can also be used in other high-energy consuming products like radio control cars and other wireless devices. The No Memory effect in eneloop pro AA rechargeable batteries allows the batteries to be recharged when fully or partially discharged.
Multi use Ni-Mh rechargeable batteries
Eneloop pro rechargeable batteries are 2550mAh type
Works in extreme temperatures ranging from -20 °C to 50 °C
Pre-charged with solar energy and are ready to use
Eneloop pro rechargeable batteries are 2550mAh type
Works in extreme temperatures ranging from -20 °C to 50 °C
Pre-charged with solar energy and are ready to use
Specificaties
Kenmerk | Waarde |
---|---|
Capacity | 2.45Ah |
Number of Batteries Supplied | 4 |
Chemistry | NiMH |
Size | AA |
Terminal Type | Standard |