- RS-stocknr.:
- 200-9462
- Fabrikantnummer:
- 70555
- Fabrikant:
- Polymaker
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 200-9462
- Fabrikantnummer:
- 70555
- Fabrikant:
- Polymaker
Wetgeving en conformiteit
- Land van herkomst:
- CN
Productomschrijving
The Polymaker polysmooth transparent, 1.75mm, weight is 750g. It is a unique, easy-to-print filament designed for hands-free post processing. The surface can be smoothed with alcohol to achieve layer free model using the polysher.
Nozzle temperature is 190˚C – 220˚C
Printing speed is 40mm/s – 60mm/s
Bending strength is 64.9 ± 1.2 Mpa
Cooling fan is ON
Printing speed is 40mm/s – 60mm/s
Bending strength is 64.9 ± 1.2 Mpa
Cooling fan is ON
Specificaties
Kenmerk | Waarde |
---|---|
Material Type | PLA |
Printing Technology | FDM |
Colour | Transparent |
Weight | 750g |
Diameter | 1.75mm |
Printing Material | PLA, PolySmooth |
- RS-stocknr.:
- 200-9462
- Fabrikantnummer:
- 70555
- Fabrikant:
- Polymaker