- RS-stocknr.:
- 193-9911
- Fabrikantnummer:
- 5902280821885
- Fabrikant:
- Zortrax
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 193-9911
- Fabrikantnummer:
- 5902280821885
- Fabrikant:
- Zortrax
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- PL
Productomschrijving
Z-HIPS filament is best for 3D printing large models. Its durability makes it perfect for prototyping machines and functional testing. Compared to standard High Impact Polystyrene, Z-HIPS has been modified to provide your 3D prints with unique semi-mat finish. The materials surface quality is on par with surfaces of mass produced items. With Z-HIPS you can quickly prototype casings and industrial parts with no post-processing needed. This low-shrinkage material allows you to efficiently run reliable performance tests on models closely resembling final products.
Functional prototyping
Low volume end-use parts production
Models with large, flat surfaces
Architecture mock-ups
Casings
Mechanical parts prototypes
Consumer products prototypes
Low volume end-use parts production
Models with large, flat surfaces
Architecture mock-ups
Casings
Mechanical parts prototypes
Consumer products prototypes
Specificaties
Kenmerk | Waarde |
---|---|
Material Type | HIPS |
Printing Technology | FDM |
Machine Specific | Yes |
Colour | Blue |
For Use With | M200 |
Weight | 800g |
Diameter | 1.75mm |
Printing Material | HIPS |