- RS-stocknr.:
- 146-6703
- Fabrikantnummer:
- 55751
- Fabrikant:
- Verbatim
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 146-6703
- Fabrikantnummer:
- 55751
- Fabrikant:
- Verbatim
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- JP
Productomschrijving
High performance Polyethylene terephthalate (PET) – the material many plastic drinks bottles are made from – is growing in popularity for 3D printing. PET is relatively easy to work with as it has good layer adhesion, doesnt give off the smells that ABS does and is recyclable.
PET (Polyethylene Terephthalate) filament for use with 3D printers – lightweight yet strong filament.
High level of optical transparency (90%) and strength.
Manufactured to very tight tolerances (+0.05mm diameter) using the highest quality materials to ensure consistent feeding and stable prints.
Custom spool designed for strength, uniform performance and trouble-free feeding.
High level of optical transparency (90%) and strength.
Manufactured to very tight tolerances (+0.05mm diameter) using the highest quality materials to ensure consistent feeding and stable prints.
Custom spool designed for strength, uniform performance and trouble-free feeding.
Specificaties
Kenmerk | Waarde |
---|---|
Printing Technology | FDM |
Machine Specific | No |
Colour | Transparent |
Weight | 500g |
Diameter | 1.75mm |
Printing Material | PET |