Ultimaker 3D Printing Kit for use with Ultimaker 2 + Ultimaker 2 Extended+

  • RS-stocknr. 181-4120
  • Fabrikantnummer 9518
  • Fabrikant Ultimaker
Datasheets
Wetgeving en conformiteit
N.v.t.
Land van herkomst: NL
Productomschrijving

The Ultimaker 2+ Maintenance Kit contains the most commonly used replacement parts for the Ultimaker 2+ or Ultimaker 2 Extended+. It can be purchased in addition to your Ultimaker and used as an overall maintenance kit, or it can be used for spare parts.

12 op voorraad - levertijd is 1 werkdag(en).
Prijs Each
189,00
(excl. BTW)
228,69
(incl. BTW)
Aantal stuks
Per stuk
1 +
189,00 €
Related Products
The Olsson block brass Jet nozzles have a ...
Description:
The Olsson block brass Jet nozzles have a special tip angle and shoulder width, they also have a special internal geometry with an angle less steep down to the nozzle hole. A special treatment applied inside also makes them slip ...
The Ultimaker print core range will be offered ...
Description:
The Ultimaker print core range will be offered in type AA. It gives extra-fine detail prints, with the added advantage of dual extrusion - enabling two-colour prints, or various material combinations with extra-fine detail. Different nozzle sizes can be quickly ...
e3D™ hotends: The newest version of the BCN3D ...
Description:
e3D™ hotends: The newest version of the BCN3D hotends has been optimized by the global specialist e3D™. Thanks to the superb e3D’s machining and engineering know-how, which ensure the highest quality standards, the hotends provide a smooth and reliable extrusion ...
Our Lubrication Kit contains all the necessary products ...
Description:
Our Lubrication Kit contains all the necessary products to ease periodic lubrication operations. These operations are done to reduce friction and wear between printer mechanisms. Correct lubrication of the moving parts is critical, because it can directly affect the final ...