- RS-stocknr.:
- 124-4037
- Fabrikantnummer:
- 6ES7647-0AA00-0YA2
- Fabrikant:
- Siemens
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 124-4037
- Fabrikantnummer:
- 6ES7647-0AA00-0YA2
- Fabrikant:
- Siemens
Wetgeving en conformiteit
- Land van herkomst:
- CN
Productomschrijving
Siemens IOT2020 Educational Intelligent Gateway
Our Siemens IOT2020 Intelligent Gateway is also known as SIMATIC IOT2020 or an IIOT which means an Industrial Internet of Things. Serving as the connection point, an Internet of Things (IOT) gateway main purpose is to provide an extra layer of security to IOT networks and the data that the networks transport. The IOT can be attached horizontally or vertically on a DIN rail, or to a wall - making it the perfect solution for both industrial and commercial environments.
Features & Benefits
Compatible with most Arduino sketches
A wealth of other programmes can be compiled and run under the Yocto Linux
Intel Quark x 1000 (Galileo)
Capability for hardware and sensors to be integrated via Ethernet or serial via USB adapter
Many available and open protocols such as Modbus, Profinet, REST and MQTT
Compatible with Arduino shields and programming languages including high-level languages such as Java, C++, and Python
Expandable via an on-board mPCIe port
Node-Red, MQTT, and SQLITE3 can be used to connect and control local and remote peripherals, such as sensors on a device
512 MB Ram
Built-in microSD card slot
1 Ethernet interface
The IOT has LED's
A high degree of ruggedness
Slick, compact design
Integrated maintenance-free operation is possible
A wealth of other programmes can be compiled and run under the Yocto Linux
Intel Quark x 1000 (Galileo)
Capability for hardware and sensors to be integrated via Ethernet or serial via USB adapter
Many available and open protocols such as Modbus, Profinet, REST and MQTT
Compatible with Arduino shields and programming languages including high-level languages such as Java, C++, and Python
Expandable via an on-board mPCIe port
Node-Red, MQTT, and SQLITE3 can be used to connect and control local and remote peripherals, such as sensors on a device
512 MB Ram
Built-in microSD card slot
1 Ethernet interface
The IOT has LED's
A high degree of ruggedness
Slick, compact design
Integrated maintenance-free operation is possible
Siemens IoT Development Kits
Specificaties
Kenmerk | Waarde |
---|---|
CPU Technology | Intel Quark x1000 (x86 400 MHz) |
System Memory Capacity | 256 kB, 512 MB, 8 FLASH MB |
System Memory Type | DDR3 RAM, SRAM |
Number of COM Ports | 1 |
Series | IoT2020 |
COM Port Speed | 10/100 |
Media Interfaces | USB 2.0, USB Host & Client |
Communication Protocol | Ethernet |
COM Port Type | Ethernet RJ45 |
Extension | Arduino, mPCIe |
On Board I/O | Arduino Connector |
Mass Storage | SD Card |
Operating Systems | Arduino, Yocto Linux |
Embedded Features | LEDs |
Operating Temperature | 0 to 50°C |
Voltage Rating | 24 V dc, 9 to 36 V |