Hand Spot Welders

Filters

1 - 6 van 6 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Welding Capacity Built in Timer Supply Voltage Weight Plug Type Model Number
RS-stocknr. 701-0679
FabrikantRS PRO
698,92 €
Each
Aantal stuks
- - 240V - Type C - EuroPlug -
RS-stocknr. 363-0351
FabrikantRS PRO
1.256,65 €
Each
Aantal stuks
1.1mm No 250V 4kg EU, UK, US L60 Thermocouple welder
RS-stocknr. 701-0672
FabrikantRS PRO
681,61 €
Each
Aantal stuks
- - 240V - Type G - British 3-pin -
RS-stocknr. 910-7983
Fabrikantnummer5700539
FabrikantFenner Drives
2.512,08 €
Each
Aantal stuks
- - 120 V, 240 V - - -
RS-stocknr. 910-7992
Fabrikantnummer5700537
FabrikantFenner Drives
1.243,22 €
Each
Aantal stuks
- - - - - -
RS-stocknr. 401-822
Fabrikantnummer25088
FabrikantSIP
972,52 €
Each
Aantal stuks
2 x 2mm Yes 230V 6kg Type G - British 3-pin Spotmatic P2PT
Related Products
The SIP HG1600DA ARC is a multi-functional inverter ...
Description:
The SIP HG1600DA ARC is a multi-functional inverter welder equipped with a Voltage Reduction Device (VRD), Lift-TIG starting, anti-stick circuitry, and dinse sockets. Supplied with accessories. 230v (16amp) input supply20amp - 160amp peak current range1.6mm - 4.0mm maximum electrode size1.5mm ...
The SIP HG2600A ARC/TIG Inverter is equipped with ...
Description:
The SIP HG2600A ARC/TIG Inverter is equipped with an integrated Voltage Reduction Device (VRD), Lift-TIG start function, anti-stick circuitry, and dinse sockets. Supplied with accessories. 230v (22amp) input supply20amp - 250amp ARC output currentSuper high 250amp @ 60% duty cycle1.5 ...
The SIP T1400 ARC Inverter is a multi-functional ...
Description:
The SIP T1400 ARC Inverter is a multi-functional inverter welder equipped with on-demand fan cooling, scratch-TIG start function, anti-stick circuitry, and dinse sockets. Supplied with accessories. 230v (13amp) input supply20amp - 140amp peak current range1.6mm - 3.2mm maximum electrode size1.5mm ...
1 speed impact drillAuto-Lock for simple and fast ...
Description:
1 speed impact drillAuto-Lock for simple and fast tool changesSoft grip for low-vibration workSlim and secure grip for fatigue-free and safe workControl Electronic - exact pilot drilling, speed / impact rate perfectly geared for optimum drilling rateSpeed preselection with setting ...