Tyre Inflators

Tyre Inflators
Tyre Inflators are a hand held device designed to inflate tyres on all types of vehicles such as cars, trucks, buses and motorbikes. Tyre Inflators are an essential tool for any mechanic or garage, they are so robust that they can be dropped without risk of damage. We offer a range of highly accurate pressure gauge tyre inflators, offering high performance both indoor and outdoor.
How do they work?
Tyre Inflators are easy to use, simply connect an air-line from an air compressor, connect the hose from the inflator to the tyre valve, read your tyre pressure via the pressure gauge, press the trigger until you reach the required pressure.
What are the different types of tyre inflators?
Analogue; A hand held mechanical tyre inflator features a user-friendly dial display gauge
Digital; A hand held tyre inflator features a user-friendly digital display gauge for improved accuracy
What are they also known as?
Tyre inflators are also none as tyre pumps, tyre hoses and tire inflators
What are they compatible with?
Tyre Inflators are compatible with an air compressor. Each tyre inflator has a max psi range so choosing the correct tyre inflator for your application is very important.
What are PSI and bar?
These are units of measure for pressure. Psi stands for ’Pounds per Square Inch while bar is equal to atmospheric pressure on earth at sea level defined a kilopascals.
Application Information
Tyre inflators are a vital tool for any tyre-shop, garage, car dealer or transport depots.

...
Lees meer Lees minder

Filters

1 - 10 van 10 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Air Input
RS-stocknr. 137-0865
FabrikantnummerAFG4H04
FabrikantPCL
109,76 €
Each
Aantal stuks
0 → 138 psi, 0 → 9.6 bar
RS-stocknr. 137-0873
FabrikantnummerDAC436
FabrikantPCL
216,05 €
Each
Aantal stuks
0.3 → 17.2 bar, 4 → 250 psi
RS-stocknr. 137-0863
FabrikantnummerAFG1H08
FabrikantPCL
98,05 €
Each
Aantal stuks
0 → 12 bar, 0 → 170 psi
RS-stocknr. 137-0870
FabrikantnummerDAC403
FabrikantPCL
129,04 €
Each
Aantal stuks
0.3 → 17.2 bar, 4 → 250 psi
RS-stocknr. 137-0868
FabrikantnummerDTI08
FabrikantPCL
98,05 €
Each
Aantal stuks
0.34 → 12 bar, 5 → 170 psi
RS-stocknr. 137-0864
FabrikantnummerAFG4H03
FabrikantPCL
111,58 €
Each
Aantal stuks
0 → 138 psi, 0 → 9.6 bar
RS-stocknr. 137-0872
FabrikantnummerDAC406
FabrikantPCL
178,46 €
Each
Aantal stuks
0.3 → 17.2 bar, 4 → 250 psi
RS-stocknr. 137-0867
FabrikantnummerADTG4
FabrikantPCL
58,23 €
Each
Aantal stuks
0.7 → 15 bar, 10 → 210 psi
RS-stocknr. 137-0866
FabrikantnummerAFG4H06
FabrikantPCL
151,24 €
Each
Aantal stuks
0 → 138 psi, 0 → 9.6 bar
RS-stocknr. 137-0871
FabrikantnummerDAC404
FabrikantPCL
129,04 €
Each
Aantal stuks
0.3 → 17.2 bar, 4 → 250 psi