Threading Tap & Drill Sets

Filters

1 - 20 van 62 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Maximum Drill Size Minimum Drill Size Tap Type Maximum Tap Size Minimum Tap Size Number of Pieces Material For Use With Shank Standard Hand/Machine Tap
RS-stocknr. 787-8986
FabrikantnummerL115101
FabrikantDormer
111,40 €
Each
Aantal stuks
10.2mm 2.5mm - M12 M3 14 HSS, HSS-TiN - - -
RS-stocknr. 694-009
FabrikantRS PRO
130,15 €
Each
Aantal stuks
10.2mm 2.5mm - M12 M3 29 HSS 300-7363 Die Stock - -
RS-stocknr. 506-4267
FabrikantRS PRO
83,11 €
Each
Aantal stuks
- 2.5mm - M10 M3 18 HSS - - -
RS-stocknr. 248-5560
FabrikantRS PRO
49,61 €
Each
Aantal stuks
- 2.5mm - M10 M3 12 - - - -
RS-stocknr. 749-5691
FabrikantRS PRO
10,38 €
1 Set
Set(s)
- 4.2mm - - M5 2 HSS - - -
RS-stocknr. 178-923
Fabrikantnummer7915 UNF
FabrikantDormer
275,00 €
1 Set
Set(s)
11.5mm 2.95mm - 1/2 in #6 22 HSS 511-263 Die Stock - -
RS-stocknr. 787-8989
FabrikantnummerL113202
FabrikantDormer
179,90 €
Each
Aantal stuks
10.2mm 2.5mm - M12 M3 14 HSS-E, HSS-TiN - - -
RS-stocknr. 373-853
FabrikantnummerL126 6500 SET
FabrikantDormer
264,87 €
1 Set
Set(s)
- - - M12 M4 6 HSS Reversible, Variable Speed Power Tools - -
RS-stocknr. 340-6934
FabrikantRS PRO
55,14 €
1 Set
Set(s)
- - - M10 M3 6 - - - -
RS-stocknr. 499-447
Fabrikantnummer4405930
FabrikantEXACT
58,86 €
1 Set
Set(s)
8.5mm 2.5mm - M10 M3 7 HSS 825-25 adapter - -
RS-stocknr. 917-2602
FabrikantRS PRO
62,49 €
1 Set
Set(s)
10.2mm - - - - 14 HSS - - -
RS-stocknr. 669-9407
FabrikantRS PRO
35,42 €
1 Set
Set(s)
8.5mm 2.5mm - M10 M3 6 - - - -
RS-stocknr. 673-4702
FabrikantRS PRO
70,79 €
1 Set
Set(s)
10.2mm 2.5mm - M12 M3 22 HSS - - -
RS-stocknr. 749-5688
FabrikantRS PRO
8,39 €
1 Set
Set(s)
- 2.5mm - - M3 2 HSS - - -
RS-stocknr. 669-9404
FabrikantRS PRO
41,75 €
1 Set
Set(s)
8.5mm 2.5mm - M10 M3 12 HSS - - -
RS-stocknr. 178-939
Fabrikantnummer7915 UNC
FabrikantDormer
226,90 €
1 Set
Set(s)
10.8mm 2.85mm - 1/2 in #6 22 HSS 511-263 Die Stock - -
RS-stocknr. 508-9610
Fabrikantnummer05979
FabrikantEXACT
248,11 €
1 Set
Set(s)
32.5mm 7mm - M32 M12 - HSS - - -
RS-stocknr. 749-5682
FabrikantRS PRO
8,52 €
1 Set
Set(s)
- 3.3mm - - M4 2 HSS - - -
RS-stocknr. 917-2609
FabrikantRS PRO
100,32 €
1 Set
Set(s)
10.2mm - - - - 14 HSS - - -
RS-stocknr. 749-5694
FabrikantRS PRO
2,11 €
1 Set
Set(s)
- 5mm - - M6 2 HSS - - -
Related Products
Self-centering point, do not need assistant center drilling ...
Description:
Self-centering point, do not need assistant center drilling or center punching.Ideal for drilling, tapping, cutting on soft metal, aluminium plate, iron, etcComplete hole drilling, tapping, deburring and countersinking in one operation with power drill saves labor and time Fast replacement ...
For steel up to 800 MPA, stainless steel, ...
Description:
For steel up to 800 MPA, stainless steel, grey cast-iron and aluminium alloy.Sets 222A.TJ19 and 222A.TJ25: Bits with 5/10 mm increments.Sets 222A.TJ50 and 222A.TJ81: Bits with 1/10 mm increments.
HSS manual tap assortments with straight flute, profile ...
Description:
HSS manual tap assortments with straight flute, profile ground and relief ground3-piece sets of all sizes, each with 1 x front, middle and bottom tapFor metric ISO thread DIN 13, tolerance 6HSquare stemTap wrench separate, see RS stock no. 508-9389 ...
Introducing the 44 piece HSS (high speed steel) ...
Description:
Introducing the 44 piece HSS (high speed steel) tap, die & drill set from our own brand RS PRO, a high quality and professional set ideal for a variety of DIY tasks. The combination of tap, die and drill bits ...