Die Stocks

Die stocks – or die holders – are tubular parts that are used for fitting and turning dies, a tool used to cut or shape materials. Die stocks are often used for cutting and threading (sealing) metal objects like pipes.


What is a die stock?

Die stocks hold a range of different sizes of hex and split-adjustable dies. Theyre made from solid materials to ensure a long product life and have knurled handles for extra grip. 


Die stocks usually have three screws near the spindle-facing side of the tailstock (the adjustable part of a lathe, rotating tool) to position the die, and a cylindrical disc containing the cutting tool. Holes cut symmetrically around the central thread cutting tool are for chips of metal or other material.


Why use a die stock?

The three screw design easily locks a die into position and maintains alignment for accurate threading and clean, straight threads. In turn, this means dies can be used to create new threads or repair worn and damaged threads.


...
Lees meer Lees minder

Filters

1 - 10 van 10 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Die Diameter Overall Length Material
RS-stocknr. 264-0098
FabrikantRS PRO
29,30 €
Each
Aantal stuks
42mm - -
RS-stocknr. 508-9553
Fabrikantnummer04937
FabrikantEXACT
5,74 €
Each
Aantal stuks
38mm 315 mm Steel
RS-stocknr. 508-9480
Fabrikantnummer04936
FabrikantEXACT
5,74 €
Each
Aantal stuks
38mm 315 mm Steel
RS-stocknr. 508-9519
Fabrikantnummer04933
FabrikantEXACT
2,95 €
Each
Aantal stuks
20mm 200 mm Steel
RS-stocknr. 508-9418
Fabrikantnummer04935
FabrikantEXACT
4,39 €
Each
Aantal stuks
30mm 280 mm Steel
RS-stocknr. 508-9503
Fabrikantnummer04934
FabrikantEXACT
3,17 €
Each
Aantal stuks
25mm 224 mm Steel
RS-stocknr. 444-895
FabrikantRS PRO
18,72 €
Each
Aantal stuks
1in 210 mm Diecast Zinc
RS-stocknr. 359-6677
FabrikantRS PRO
10,18 €
Each
Aantal stuks
13/16in 200 mm Diecast Zinc
RS-stocknr. 300-7363
FabrikantRS PRO
11,55 €
Each
Aantal stuks
25mm - Diecast Aluminium
RS-stocknr. 444-885
FabrikantRS PRO
31,44 €
Each
Aantal stuks
1.3125in 270 mm Diecast Zinc