Die Nuts

A die nut, also known as a thread chaser, is used for sharpening an existing thread. It is run over threads that may have been damaged or blunted over time to correct them to their original condition. It looks the same in appearance to a square or hexagonal nut. They are easy to use and can be operated using an ordinary box spanner or set spanner.They are available in various sizes, types and threads, this information is engraved on their front surface or face.

...
Lees meer Lees minder

Filters

1 - 6 van 6 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Thread Size Pitch Diameter Across Flats Thickness Material
RS-stocknr. 424-239
FabrikantRS PRO
10,99 €
Each
Aantal stuks
M4 0.7mm 0.71in 1/4in HSS
RS-stocknr. 424-223
FabrikantRS PRO
7,58 €
Each
Aantal stuks
M8 1.25mm 0.82in 5/16in HSS
RS-stocknr. 424-235
FabrikantRS PRO
10,99 €
Each
Aantal stuks
M5 0.8mm 0.71in 1/4in HSS
RS-stocknr. 424-217
FabrikantRS PRO
24,70 €
Each
Aantal stuks
M12 1.75mm 1.1in 1/2in HSS
RS-stocknr. 424-213
FabrikantRS PRO
8,85 €
Each
Aantal stuks
M10 1.5mm 0.92in 3/8in HSS
RS-stocknr. 424-229
FabrikantRS PRO
8,69 €
Each
Aantal stuks
M6 1mm 0.71in 1/4in HSS
Related Products
713-1035 : SMA Jam Nut, thread 1/4-36 UNS-2B, ...
Description:
713-1035 : SMA Jam Nut, thread 1/4-36 UNS-2B, Thread 1/4-36 UNS-2B782-7767 : SDE Die Set for SMA 50 Ohm connectors for use in PRO-CRIMPER III Frame Assembly hand tool 849-114.
Carbon steel die nuts to DIN standardSupplied in ...
Description:
Carbon steel die nuts to DIN standardSupplied in a wooden box.
Introducing the RS PRO 7-piece die nut set. ...
Description:
Introducing the RS PRO 7-piece die nut set. This high-quality set features all the essential pieces of equipment and accessories needed to successfully clean or cut new threads on fasteners, holes and much more. The HSS (High-Speed Steel) material makes ...