Torque Wrenches

Torque wrenches are designed to prevent over tightening when fastening locking nuts and bolts. Torque wrenches are used for accurate torque settings and measure in Foot Pounds (ft-lb) or Newton Metres (Nm).

Torque Wrench Types

A most complete overview of torque wrenches types can be found in our Torque Wrenches Guide, but the main kinds are:

  • Beam Torque Wrench: Beam Torque Wrenches, also known as Endam torque wrenches, are a more cost effective option than other types. They are durable and effective and their simple design allows for easy operation. The indicator bar remains straight while the main shaft bends proportionally to the force applied at the handle.
  • Electronic Torque wrenches: Electronic Torque Wrenches are fast becoming the preferred choice for engineers. They offer superior accuracy and ease of use. Set the required torque indicated by an LED display and once the torque is reached in operation a clear audible beep or vibration is indicated.
  • Mechanical Torque Wrench: Mechanical Torque Wrenches are the most widely used wrenches. Offer great accuracy and are available in various sizes depending on application. Set the torque by releasing the lock at the foot on the handle, twist to the desired torque and lock in the setting.
  • Dial Torque Wrench: Dial Torque Wrenches are a dependable means of ensuring that torque control requirements are being met. These measuring instruments can be used as an assembly tool, but are best used as a quality control instrument to verify or monitor torque. Designed for torque auditing and measurement applications and an alternative solution to a digital wrench for performing a quick visual torque verification test.


...
Lees meer Lees minder

Filters

1 - 1 van 1 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Torque Range Drive Shape Drive Size Type Calibrated Overall Length Insert Size Accuracy Scale Graduations Material Finish Height Safe
RS-stocknr. 125-2759
Fabrikantnummer64-995
FabrikantArmstrong
906,60 €
Each
Aantal stuks
153 → 830Nm Square 3/4 in Mechanical RSCAL 40.5 in - ±3 % 3.4Nm - - -