Torque Wrenches

Torque wrenches are designed to prevent over tightening when fastening locking nuts and bolts. Torque wrenches are used for accurate torque settings and measure in Foot Pounds (ft-lb) or Newton Metres (Nm).

Torque Wrench Types

A most complete overview of torque wrenches types can be found in our Torque Wrenches Guide, but the main kinds are:

  • Beam Torque Wrench: Beam Torque Wrenches, also known as Endam torque wrenches, are a more cost effective option than other types. They are durable and effective and their simple design allows for easy operation. The indicator bar remains straight while the main shaft bends proportionally to the force applied at the handle.
  • Electronic Torque wrenches: Electronic Torque Wrenches are fast becoming the preferred choice for engineers. They offer superior accuracy and ease of use. Set the required torque indicated by an LED display and once the torque is reached in operation a clear audible beep or vibration is indicated.
  • Mechanical Torque Wrench: Mechanical Torque Wrenches are the most widely used wrenches. Offer great accuracy and are available in various sizes depending on application. Set the torque by releasing the lock at the foot on the handle, twist to the desired torque and lock in the setting.
  • Dial Torque Wrench: Dial Torque Wrenches are a dependable means of ensuring that torque control requirements are being met. These measuring instruments can be used as an assembly tool, but are best used as a quality control instrument to verify or monitor torque. Designed for torque auditing and measurement applications and an alternative solution to a digital wrench for performing a quick visual torque verification test.


...
Lees meer Lees minder

Filters

1 - 20 van 291 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Torque Range Drive Shape Drive Size Type Calibrated Overall Length Insert Size Accuracy Scale Graduations Material Finish Height Safe
RS-stocknr. 125-2771
Fabrikantnummer4549-02
FabrikantGedore
250,97 €
Each
Aantal stuks
5 → 25Nm Square 1/4 in Mechanical RSCAL 284.5 mm - ±3 % 1Nm Steel Satin Chrome -
RS-stocknr. 772-4306
Fabrikantnummer4549-02
FabrikantGedore
205,86 €
Each
Aantal stuks
5 → 25Nm Square 1/4 in Mechanical - 284.5 mm - ±3 % 1Nm Steel Satin Chrome -
RS-stocknr. 125-2485
FabrikantnummerS.306A100
FabrikantFacom
441,73 €
Each
Aantal stuks
20 → 100Nm - - Window Clicker RSCAL 437 mm 9 x 12mm ±4 % 1Nm - - -
RS-stocknr. 471-0098
FabrikantnummerS.306A100PB
FabrikantFacom
395,73 €
Each
Aantal stuks
20 → 100Nm Square 1/2 in Window Clicker - 437 mm 9 x 12mm ±4 % 1Nm Chrome Vanadium Steel - -
RS-stocknr. 125-2489
FabrikantnummerS.306A200
FabrikantFacom
462,03 €
Each
Aantal stuks
40 → 200Nm - - Window Clicker RSCAL 515 mm 14 x 18mm ±4 % 1Nm - - -
RS-stocknr. 472-2568
FabrikantnummerS.306A200PB
FabrikantFacom
416,03 €
Each
Aantal stuks
40 → 200Nm Square 1/4 in Window Clicker - 515 mm 14 x 18mm ±4 % 1Nm Chrome Vanadium Steel - -
RS-stocknr. 794-8013
FabrikantnummerR.304DA
FabrikantFacom
300,99 €
Each
Aantal stuks
1 → 5Nm Open End - Click - 185 mm 9 x 12mm ±6 % 0.05Nm Plastic - -
RS-stocknr. 794-5900
FabrikantnummerR.304DA
FabrikantFacom
331,99 €
Each
Aantal stuks
1 → 5Nm Open End - Click RSCAL 205 mm 9 x 12mm ±6 % 0.05Nm Plastic - -
RS-stocknr. 125-2535
Fabrikantnummer7455-200
FabrikantBahco
240,90 €
Each
Aantal stuks
40 → 200Nm Square 1/2 in Mechanical RSCAL 483 mm - 4 (Tightening) %, 6 (Reverse) % - - Chrome -
RS-stocknr. 772-4312
Fabrikantnummer4550-20
FabrikantGedore
213,27 €
Each
Aantal stuks
40 → 200Nm Square 1/2 in Mechanical - - - ±3 % - Chrome Plated Steel, Plastic Chrome -
RS-stocknr. 667-2399
Fabrikantnummer7455-200
FabrikantBahco
194,90 €
Each
Aantal stuks
40 → 200Nm Square 1/2 in Mechanical - 483 mm - 4 (Tightening) %, 6 (Reverse) % - - Chrome -
RS-stocknr. 125-2579
Fabrikantnummer010160
FabrikantMHH Engineering
304,21 €
Each
Aantal stuks
2.4 → 12Nm Square 3/8 in Dial RSCAL 244 mm - ±3 % 0.5Nm - - -
RS-stocknr. 667-5048
Fabrikantnummer010160
FabrikantMHH Engineering
268,04 €
Each
Aantal stuks
2.4 → 12Nm Square 3/8 in Dial - 244 mm - ±3 % 0.5Nm - - -
Nieuw
RS-stocknr. 668-1649
Fabrikantnummer010160
FabrikantMHH Engineering
314,04 €
Each
Aantal stuks
- - - - - - - - - - - -
RS-stocknr. 125-2775
Fabrikantnummer4550-20
FabrikantGedore
256,12 €
Each
Aantal stuks
40 → 200Nm Square 1/2 in Mechanical RSCAL - - ±3 % - Chrome Plated Steel, Plastic Chrome -
RS-stocknr. 737-0665
Fabrikantnummer50181020
FabrikantSTAHLWILLE
370,79 €
Each
Aantal stuks
40 → 200Nm Square 20 mm Window Clicker - 467 mm 14 x 18mm ±3 % 10Nm Steel - -
RS-stocknr. 125-2643
Fabrikantnummer7454-9
FabrikantBahco
283,50 €
Each
Aantal stuks
0 → 9Nm Square 1/4 in Dial RSCAL 292 mm - ±4 % - - Chrome -
RS-stocknr. 717-9324
Fabrikantnummer7454-9
FabrikantBahco
237,50 €
Each
Aantal stuks
0 → 9Nm Square 1/4 in Dial - 292 mm - ±4 % - - Chrome -
RS-stocknr. 910-3026
FabrikantnummerJ.306-50DSLS
FabrikantFacom
290,08 €
Each
Aantal stuks
10 → 50Nm Round 30 mm Click - 357 mm 9 x 12mm ±2 % 1Nm - - Yes
RS-stocknr. 125-2719
Fabrikantnummer50181020
FabrikantSTAHLWILLE
425,05 €
Each
Aantal stuks
40 → 200Nm Square 20 mm Window Clicker RSCAL 467 mm 14 x 18mm ±3 % 10Nm Steel - -
Related Products
BPC814 composite impact wrench from Bahco, offers a ...
Description:
BPC814 composite impact wrench from Bahco, offers a durable twin hammer mechanism for the toughest applications, excellent torque with smooth throttle for maximum control. This air impact wrench has low consumption yet powerful motor making it ideal for automotive bench ...
BPC813 micro impact wrench from Bahco. Offers a ...
Description:
BPC813 micro impact wrench from Bahco. Offers a durable twin hammer mechanism for the toughest applications, excellent torque with smooth throttle for maximum control. This air impact wrench has low consumption yet powerful motor making it ideal for automotive bench ...
BPC817 impact wrench from Bahco. Offers a durable ...
Description:
BPC817 impact wrench from Bahco. Offers a durable twin hammer mechanism for the toughest applications, excellent torque with smooth throttle for maximum control. This air impact wrench has low consumption yet powerful motor making it ideal for automotive bench work ...
Click-Torque wrench in the unmistakable, robust Wera design ...
Description:
Click-Torque wrench in the unmistakable, robust Wera design with high accuracy. Easy setting and saving of the default value. The audible and tactile clicks on reaching the scale values also facilitate the safe setting of the desired torque value. The ...