Spanner Sets

A spanner is a small hand held tool with a fixed size. Spanners are designed to loosen or tighten nuts or bolts. Spanner sets offer a selection of different spanners as a kit. These sets are often supplied in a box, case or foam tray. The number of pieces within in a spanner set can range from two or three pieces up to fifty or more. Spanner sets tend to contain the same type of spanner (e.g. ratchet or combination spanner) but in varying sizes. Spanner SizesSpanner sets are offered in imperial and metric options:
  • Imperial spanners use the AF (across flats) system, where the measurement is taken between two parallel sides of the fastener. A inch spanner will fit a inch fastener.
  • The metric system is different and the sizing system refers to the size of the thread rather than the size of the head of the fastener. Common sizes include M6, M8, M10 and M12. The M prefix is short for metric while the number indicates the width of the threaded section. For example, while there can be a few variations in mm, you would normally see a 10mm spanner being used for an M6 fastener.

...
Lees meer Lees minder

Filters

1 - 20 van 30 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Set Type Sizes in Set Number Of Pieces Number of Pieces Material VDE/1000V Approved Finish
RS-stocknr. 675-8966
Fabrikantnummer467BF.JP10PB
FabrikantFacom
232,60 €
Each
Aantal stuks
Ratchet Spanner Set 8 mm, 10 mm, 11 mm, 12 mm, 13 mm, 14 mm, 15 mm, 16 mm, 17 mm, 18 mm, 19 mm 10 - Chrome Vanadium Steel - -
RS-stocknr. 530-772
FabrikantnummerMODM.440-1
FabrikantFacom
198,24 €
Each
Aantal stuks
Combination Spanner Set 6 mm, 7 mm, 8 mm, 9 mm, 10 mm, 11 mm, 12 mm, 13 mm, 14 mm, 15 mm, 16 mm, 17 mm, 18 mm, 19 mm, 21 mm, 22 mm, 24 mm 17 - Chrome Vanadium Steel - -
RS-stocknr. 530-683
FabrikantnummerMOD.440-1
FabrikantFacom
173,27 €
Each
Aantal stuks
Combination Spanner Set 6 mm, 7 mm, 8 mm, 9 mm, 10 mm, 11 mm, 12 mm, 13 mm, 14 mm, 15 mm, 16 mm, 17 mm, 18 mm, 19 mm, 22 mm, 24 mm 16 - Chrome Vanadium Steel - -
RS-stocknr. 769-1751
Fabrikantnummer39.JE16T
FabrikantFacom
174,10 €
Each
Aantal stuks
Combination Spanner Set 3.2 mm, 4 mm, 4.5 mm, 5 mm, 5.5 mm, 6 mm, 7 mm, 8 mm, 10 mm, 11 mm, 12 mm, 13 mm, 14 mm, 15 mm, 16 mm, 17 mm 16 - Steel - -
RS-stocknr. 876-5180
Fabrikantnummer467B.JP10PB
FabrikantFacom
215,21 €
Each
Aantal stuks
Ratchet Spanner Set 8 mm, 10 mm, 11 mm, 12 mm, 13 mm, 14 mm, 16 mm, 17 mm, 18 mm, 19 mm 10 - Chrome Vanadium Steel - Chrome
RS-stocknr. 562-185
Fabrikantnummer440.JE16T
FabrikantFacom
183,27 €
Each
Aantal stuks
Combination Spanner Set 8 mm, 9 mm, 10 mm, 11 mm, 12 mm, 13 mm, 14 mm, 15 mm, 16 mm, 17 mm, 18 mm, 19 mm, 21 mm, 22 mm, 23 mm, 24 mm 16 - Steel - Satin Chrome
RS-stocknr. 454-4217
Fabrikantnummer75.J12
FabrikantFacom
192,94 €
1 Set
Set(s)
Socket Set 7 mm, 8 mm, 10 mm, 11 mm, 12 mm, 13 mm, 16 mm, 17 mm, 18 mm, 19 mm, 22 mm, 24 mm 12 - - - -
RS-stocknr. 194-0173
Fabrikantnummer97.JE6
FabrikantFacom
94,20 €
1 Set
Set(s)
Socket Spanner Set 8 x 9 mm, 10 x 11 mm, 12 x 13 mm, 14 x 15 mm, 16 x 17 mm, 18 x 19 mm 6 - Steel - -
RS-stocknr. 401-163
Fabrikantnummer65.JP6
FabrikantFacom
346,60 €
Each
Aantal stuks
Ratchet Spanner Set 8 x 9 mm, 10 x 11 mm, 12 x 13 mm, 14 x 15 mm, 16 x 18 mm, 17 x 19 mm 6 - - - Satin Chrome
RS-stocknr. 669-8183
FabrikantnummerMODM.440-2
FabrikantFacom
162,67 €
Each
Aantal stuks
- - - - - - -
RS-stocknr. 876-4976
FabrikantnummerMOD.75-1PB
FabrikantFacom
149,70 €
Each
Aantal stuks
Socket Spanner Set 8 mm, 10 mm, 11 mm, 12 mm, 13 mm, 14 mm, 15 mm, 16 mm, 17 mm, 18 mm, 19 mm 10 - - - Chrome
RS-stocknr. 669-8186
FabrikantnummerMODM.75
FabrikantFacom
204,56 €
Each
Aantal stuks
Socket Spanner Set 7 mm, 8 mm, 9 mm, 10 mm, 11 mm, 12 mm, 13 mm, 14 mm, 15 mm, 16 mm, 17 mm, 18 mm, 19 mm 13 - Steel - -
RS-stocknr. 769-1791
Fabrikantnummer34.JL16T
FabrikantFacom
169,93 €
Each
Aantal stuks
Open Ended Spanner Set 3.2 mm, 4 mm, 4.5 mm, 5 mm, 5.5 mm, 6 mm, 7 mm, 8 mm, 10 mm, 11 mm, 12 mm, 13 mm, 14 mm, 15 mm, 16 mm, 17 mm 16 - Forged Allot Steel - -
RS-stocknr. 675-8979
Fabrikantnummer467B.J7
FabrikantFacom
179,50 €
Each
Aantal stuks
Ratchet Spanner Set 8 mm, 10 mm, 12 mm, 13 mm, 14 mm, 17 mm, 19 mm 7 - Steel - -
RS-stocknr. 188-3576
FabrikantnummerPL.M23
FabrikantFacom
8,25 €
Each
Aantal stuks
- - - - - - -
RS-stocknr. 188-3577
FabrikantnummerPM.MODJ161-3
FabrikantFacom
25,35 €
Each
Aantal stuks
- - - - - - -
RS-stocknr. 188-3646
FabrikantnummerMOD.467BJ13PB
FabrikantFacom
300,00 €
Each
Aantal stuks
Ratchet Combination Wrench Set 8 mm, 9 mm, 10 mm, 11 mm, 12 mm, 13 mm, 14 mm, 15 mm, 16 mm, 17 mm, 18 mm, 19 mm - 14 - - -
RS-stocknr. 188-3575
FabrikantnummerPL.M18
FabrikantFacom
8,25 €
Each
Aantal stuks
- - - - - - -
RS-stocknr. 611-4127
FabrikantnummerMOD.64J7
FabrikantFacom
295,30 €
Each
Aantal stuks
Ratchet Spanner Set 6 mm, 7 mm, 8 mm, 9 mm, 10 mm, 11 mm, 12 mm, 13 mm, 14 mm, 15 mm, 16 mm, 17 mm, 18 mm, 19 mm - - - - -
RS-stocknr. 794-7984
Fabrikantnummer31.JE6T
FabrikantFacom
117,12 €
Each
Aantal stuks
Open Ended Spanner Set 8 x 9 mm, 10 x 11 mm, 12 x 13 mm, 14 x 15 mm, 16 x 17 mm, 18 x 19 mm 6 - - - Chrome