Spanner Sets

A spanner is a small hand held tool with a fixed size. Spanners are designed to loosen or tighten nuts or bolts. Spanner sets offer a selection of different spanners as a kit. These sets are often supplied in a box, case or foam tray. The number of pieces within in a spanner set can range from two or three pieces up to fifty or more. Spanner sets tend to contain the same type of spanner (e.g. ratchet or combination spanner) but in varying sizes. Spanner SizesSpanner sets are offered in imperial and metric options:
  • Imperial spanners use the AF (across flats) system, where the measurement is taken between two parallel sides of the fastener. A inch spanner will fit a inch fastener.
  • The metric system is different and the sizing system refers to the size of the thread rather than the size of the head of the fastener. Common sizes include M6, M8, M10 and M12. The M prefix is short for metric while the number indicates the width of the threaded section. For example, while there can be a few variations in mm, you would normally see a 10mm spanner being used for an M6 fastener.

...
Lees meer Lees minder

Filters

1 - 5 van 5 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Set Type Sizes in Set Number Of Pieces Number of Pieces Material VDE/1000V Approved Finish
RS-stocknr. 297-1500
Fabrikantnummer52006
FabrikantStanley
86,75 €
1 Set
Set(s)
Socket Set 1/4; 3/8; 1/2 in 6 - - - -
RS-stocknr. 776-9882
Fabrikantnummer4-87-052
FabrikantStanley
43,03 €
1 Set(s)
Aantal stuks
Open Ended Spanner Set 6 mm, 7 mm, 8 mm, 9 mm, 10 mm, 11 mm, 12 mm, 13 mm, 14 mm, 15 mm, 16 mm, 17 mm, 18 mm, 19 mm, 20 mm, 22 mm 8 - Chrome Vanadium Steel - Nickel Chrome Plated, Satin Chrome
RS-stocknr. 776-9888
Fabrikantnummer4-94-646
FabrikantStanley
30,43 €
Each
Aantal stuks
Combination Spanner Set 10 mm, 11 mm, 12 mm, 13 mm, 14 mm, 15 mm 6 - - - Chrome
RS-stocknr. 776-9894
Fabrikantnummer4-94-648
FabrikantStanley
63,53 €
Each
Aantal stuks
Combination Spanner Set 8 mm, 9 mm, 10 mm, 11 mm, 12 mm, 13 mm, 14 mm, 15 mm, 16 mm, 17 mm, 18 mm, 19 mm, 20 mm 13 - - - Chrome
RS-stocknr. 776-9891
Fabrikantnummer4-94-647
FabrikantStanley
50,32 €
Each
Aantal stuks
Combination Spanner Set 7 mm, 8 mm, 9 mm, 10 mm, 11 mm, 12 mm, 13 mm, 14 mm, 15 mm, 16 mm, 17 mm 11 - - - Chrome