Spanner Sets

A spanner is a small hand held tool with a fixed size. Spanners are designed to loosen or tighten nuts or bolts. Spanner sets offer a selection of different spanners as a kit. These sets are often supplied in a box, case or foam tray. The number of pieces within in a spanner set can range from two or three pieces up to fifty or more. Spanner sets tend to contain the same type of spanner (e.g. ratchet or combination spanner) but in varying sizes.

Spanner Sizes
Spanner sets are offered in imperial and metric options:

  • Imperial spanners use the AF (across flats) system, where the measurement is taken between two parallel sides of the fastener. A inch spanner will fit a inch fastener.
  • The metric system is different and the sizing system refers to the size of the thread rather than the size of the head of the fastener. Common sizes include M6, M8, M10 and M12. The ’M’ prefix is short for metric while the number indicates the width of the threaded section. For example, while there can be a few variations in mm, you would normally see a 10mm spanner being used for an M6 fastener.

...
Lees meer Lees minder

Filters

1 - 20 van 165 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Set Type Sizes in Set Number Of Pieces Number of Pieces Material VDE/1000V Approved Finish
RS-stocknr. 675-8966
Fabrikantnummer467BF.JP10PB
FabrikantFacom
232,60 €
Each
Aantal stuks
Ratchet Spanner Set 8 mm, 10 mm, 11 mm, 12 mm, 13 mm, 14 mm, 15 mm, 16 mm, 17 mm, 18 mm, 19 mm 10 - Chrome Vanadium Steel - -
RS-stocknr. 530-772
FabrikantnummerMODM.440-1
FabrikantFacom
198,24 €
Each
Aantal stuks
Combination Spanner Set 6 mm, 7 mm, 8 mm, 9 mm, 10 mm, 11 mm, 12 mm, 13 mm, 14 mm, 15 mm, 16 mm, 17 mm, 18 mm, 19 mm, 21 mm, 22 mm, 24 mm 17 - Chrome Vanadium Steel - -
RS-stocknr. 184-8033
FabrikantRS PRO
17,17 €
1 Set
Set(s)
Metric Spanner Set 4 mm, 4.5 mm, 5 mm, 5.5 mm, 6 mm, 7 mm, 8 mm, 9 mm, 10 mm, 11 mm - 10 Carbon Steel - Chrome
RS-stocknr. 388-3690
FabrikantRS PRO
128,71 €
Each
Aantal stuks
Combination Spanner Set 6 mm, 7 mm, 8 mm, 9 mm, 10 mm, 11 mm, 12 mm, 13 mm, 14 mm, 15 mm, 16 mm, 17 mm, 18 mm, 19 mm, 20 mm, 21 mm, 22 mm, 23 mm, 24 mm, 25 mm, 26 mm, 27 mm, 28 mm, 29 mm, 30 mm 26 - Chrome Vanadium Steel - Chrome Plated
RS-stocknr. 305-4319
Fabrikantnummer1933M/6T
FabrikantBahco
42,20 €
Each
Aantal stuks
Open Ended Spanner Set 4 mm, 4.5 mm, 5 mm, 5.5 mm, 6 mm, 7 mm - 6 Alloy Steel - Chrome
RS-stocknr. 487-258
FabrikantRS PRO
38,11 €
1 Set
Set(s)
Combination Spanner Set 6 mm, 7 mm, 8 mm, 9 mm, 10 mm, 11 mm, 12 mm, 13 mm, 14 mm, 17 mm, 19 mm 11 - Chrome Vanadium Steel - Chrome
RS-stocknr. 487-179
FabrikantRS PRO
25,91 €
1 Set
Set(s)
Combination Spanner Set 6 mm, 8 mm, 10 mm, 12 mm, 13 mm, 14 mm, 15 mm, 17 mm, 19 mm - 9 Chrome Vanadium Steel - Chrome
RS-stocknr. 509-9437
Fabrikantnummer9900D
FabrikantGear Wrench
208,69 €
Each
Aantal stuks
Flex Head Ratchet Spanner Set 10 mm, 12 mm, 13 mm, 14 mm, 15 mm, 17 mm, 19 mm - 7 Chrome Vanadium Steel - -
RS-stocknr. 530-683
FabrikantnummerMOD.440-1
FabrikantFacom
173,27 €
Each
Aantal stuks
Combination Spanner Set 6 mm, 7 mm, 8 mm, 9 mm, 10 mm, 11 mm, 12 mm, 13 mm, 14 mm, 15 mm, 16 mm, 17 mm, 18 mm, 19 mm, 22 mm, 24 mm - 16 Chrome Vanadium Steel - -
RS-stocknr. 487-066
FabrikantRS PRO
56,06 €
1 Set
Set(s)
Combination Spanner Set 6 mm, 7 mm, 8 mm, 9 mm, 10 mm, 11 mm, 12 mm, 13 mm, 14 mm, 15 mm, 17 mm, 19 mm, 20 mm, 22 mm 14 - Chrome Vanadium Steel - Chrome
RS-stocknr. 769-1751
Fabrikantnummer39.JE16T
FabrikantFacom
174,10 €
Each
Aantal stuks
Combination Spanner Set 3.2 mm, 4 mm, 4.5 mm, 5 mm, 5.5 mm, 6 mm, 7 mm, 8 mm, 10 mm, 11 mm, 12 mm, 13 mm, 14 mm, 15 mm, 16 mm, 17 mm 16 - Steel - -
RS-stocknr. 487-088
FabrikantRS PRO
27,62 €
1 Set
Set(s)
Open Ended Spanner Set 8 x 9 mm, 10 x 11 mm, 12 x 13 mm, 14 x 15 mm, 17 x 19 mm, 20 x 22 mm - 6 Chrome Vanadium Steel - Chrome
RS-stocknr. 788-7110
Fabrikantnummer020013
FabrikantWera
249,82 €
Each
Aantal stuks
Ratchet Spanner Set 8 mm, 10 mm, 11 mm, 12 mm, 13 mm, 14 mm, 15 mm, 16 mm, 17 mm, 18 mm, 19 mm - 11 Chrome Molybdenum Steel - Nickel Chrome Plated
RS-stocknr. 431-4072
Fabrikantnummer9520D
FabrikantGear Wrench
218,23 €
Each
Aantal stuks
Ratchet Spanner Set 10 mm, 11 mm, 12 mm, 13 mm, 14 mm, 15 mm, 16 mm, 17 mm, 18 mm, 19 mm - 10 - - Nickel Chrome Plated
RS-stocknr. 876-5180
Fabrikantnummer467B.JP10
FabrikantFacom
215,21 €
Each
Aantal stuks
Ratchet Spanner Set 8 mm, 10 mm, 11 mm, 12 mm, 13 mm, 14 mm, 16 mm, 17 mm, 18 mm, 19 mm - 10 Chrome Vanadium Steel - Chrome
RS-stocknr. 487-274
FabrikantRS PRO
92,35 €
1 Set
Set(s)
Combination Spanner Set 1/2 in, 1/4 in, 3/8 in, 5/16 in, 5/8 in, 6 mm, 7 mm, 7/16 in, 7/18 in, 8 mm, 9 mm, 9/16 in, 10 mm, 11 mm, 11/16 in, 12 mm, 13 mm, 13/16 in, 14 mm, 17 mm, 19 mm, 22 mm 23 - Chrome Vanadium Steel - Chrome
RS-stocknr. 487-280
FabrikantRS PRO
133,20 €
1 Set
Set(s)
Ratchet Spanner Set 8 mm, 9 mm, 10 mm, 11 mm, 12 mm, 13 mm, 14 mm, 15 mm, 16 mm, 17 mm, 18 mm, 19 mm - 12 Chrome Vanadium Steel - Chrome
RS-stocknr. 768-6828
Fabrikantnummer85597
FabrikantGear Wrench
237,88 €
Each
Aantal stuks
Ratchet Spanner Set 8 mm, 9 mm, 10 mm, 11 mm, 12 mm, 13 mm, 14 mm, 15 mm, 16 mm, 17 mm, 18 mm, 19 mm - 12 - - -
RS-stocknr. 562-185
Fabrikantnummer440.JE16T
FabrikantFacom
183,27 €
Each
Aantal stuks
Combination Spanner Set 8 mm, 9 mm, 10 mm, 11 mm, 12 mm, 13 mm, 14 mm, 15 mm, 16 mm, 17 mm, 18 mm, 19 mm, 21 mm, 22 mm, 23 mm, 24 mm 16 - Steel - Satin Chrome
RS-stocknr. 812-6217
Fabrikantnummer020022
FabrikantWera
137,38 €
Each
Aantal stuks
Combination Spanner Set 10 mm, 13 mm, 17 mm, 19 mm - 6 Chrome Molybdenum Steel - Chrome
Related Products
Special application crow feet spanners for use in ...
Description:
Special application crow feet spanners for use in confined areas and narrow reccesses. If using with a torque wrench settings may require modifying. Designed for use with 3/8 inch square drive ratchetsdeal for reaching behind obstructions and into narrow recessesConstructed ...
The RS Pro 12 Piece Reversible Ratcheting Spanner ...
Description:
The RS Pro 12 Piece Reversible Ratcheting Spanner Set is a kit, suitable for professionals or enthusiasts. Manufactured with quality in mind, from a fully hardened and tempered chrome vanadium steel. High-quality build allows safe operation, even at high torques. ...
The RS Pro 5 Piece Double Ring Ratchet ...
Description:
The RS Pro 5 Piece Double Ring Ratchet Spanner Set is a perfect kit for professionals or enthusiast. The high-quality build and specially hardened and tempered parts allow safe operation, even at high torques. With a built-in ratchet mechanism to ...
The RS Pro 6 Piece Open Ended Spanner ...
Description:
The RS Pro 6 Piece Open Ended Spanner Set is a kit, suitable for professionals or enthusiasts. Manufactured with quality in mind, from a fully hardened and tampered chrome vanadium steel. High-quality build allows safe operation, even at high torques. ...