Socket Wrenches

A socket wrench is a ratchet type tool, that allows you to turn nuts and some bolts with more ease than regular wrenches. The ratcheting feature allows you to keep the wrench connected to the bolt without having to refit it after every turn of the bolt. When coupled with a set of cylinder shaped sockets of varying sizes, can be used to tighten or loosen nuts or bolts. Socket wrenches and the sets are beneficial types of equipment to have around the house or within your tool range for repairs and projects of all kinds.The handle of the wrench provides the leverage to turn the nut or bolt to loosen or tighten. A square shaped projection at the top of the handle accommodates the socket. Handles come in various lengths, with the most common being around 8 in.The socket is a metal cylinder that fits tightly onto a nut or bolt on one end. The other end of the socket features a square shaped hole that affixes to the driver on the handle.

...
Lees meer Lees minder

Filters

1 - 7 van 7 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Drive Size Handle Type Drive Shape Overall Length VDE/1000V Approved Model Height Safe Material Finish
Nieuw
RS-stocknr. 193-1830
FabrikantnummerSTMT82663-0
FabrikantStanley
16,22 €
Each
Aantal stuks
1/4 in - - - - - - - -
RS-stocknr. 264-8531
Fabrikantnummer5449
FabrikantStanley
59,76 €
Each
Aantal stuks
- Diamond Knurled Square - - - - - Chrome
RS-stocknr. 264-2347
Fabrikantnummer5252A
FabrikantStanley
49,19 €
Each
Aantal stuks
3/8 in Ratchet Square 7.5 in - - - - Nickel Chrome Plated
RS-stocknr. 418-9416
Fabrikantnummer4-86-397
FabrikantStanley
23,06 €
Each
Aantal stuks
1/2 in Ratchet Square 265 mm - 4-86-397 - - Chrome
RS-stocknr. 264-2303
FabrikantnummerJ5452F
FabrikantStanley
67,98 €
Each
Aantal stuks
1/2 in Ratchet Square 10 in - - - - Chrome
RS-stocknr. 418-9393
Fabrikantnummer4-86-396
FabrikantStanley
18,89 €
Each
Aantal stuks
3/8 in Ratchet Square 220 mm - - - - Chrome
RS-stocknr. 418-9387
Fabrikantnummer4-86-395
FabrikantStanley
15,65 €
Each
Aantal stuks
1/4 in Ratchet Square 160 mm - - - - Chrome