Socket Wrenches

A socket wrench is a ratchet type tool, that allows you to turn nuts and some bolts with more ease than regular wrenches. The ratcheting feature allows you to keep the wrench connected to the bolt without having to refit it after every turn of the bolt. When coupled with a set of cylinder shaped sockets of varying sizes, can be used to tighten or loosen nuts or bolts. Socket wrenches and the sets are beneficial types of equipment to have around the house or within your tool range for repairs and projects of all kinds.The handle of the wrench provides the leverage to turn the nut or bolt to loosen or tighten. A square shaped projection at the top of the handle accommodates the socket. Handles come in various lengths, with the most common being around 8 in.The socket is a metal cylinder that fits tightly onto a nut or bolt on one end. The other end of the socket features a square shaped hole that affixes to the driver on the handle.

...
Lees meer Lees minder

Filters

1 - 20 van 214 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Drive Size Handle Type Drive Shape Overall Length VDE/1000V Approved Model Height Safe Material Finish
RS-stocknr. 162-0043
FabrikantnummerR.161BPB
FabrikantFacom
53,82 €
Each
Aantal stuks
1/4 in Ratchet Square 119.5 mm - R.161BPB - Chrome Vanadium Steel Chrome
RS-stocknr. 509-4921
Fabrikantnummer8150-1/2
FabrikantBahco
52,55 €
Each
Aantal stuks
1/2 in Ratchet Square 270 mm - - - Chrome Vanadium Steel Nickel Chrome Plated
RS-stocknr. 735-762
FabrikantRS PRO
4,74 €
Each
Aantal stuks
8 x 9 mm - - - - - - Chrome Vanadium Steel Chrome Plated
RS-stocknr. 742-8405
FabrikantnummerSL.161
FabrikantFacom
55,60 €
Each
Aantal stuks
1/2 in Ratchet Square 263 mm - SL.161 - Chrome Vanadium Steel Chrome
RS-stocknr. 765-3370
FabrikantnummerS.360PB
FabrikantFacom
54,03 €
Each
Aantal stuks
1/2 in Ratchet Square 251 mm - S.360PB - Chrome Vanadium Steel Chrome
RS-stocknr. 253-116
FabrikantRS PRO
18,23 €
Each
Aantal stuks
1/2 in Ratchet Square - - - - Alloy Steel Chrome
RS-stocknr. 735-778
FabrikantRS PRO
5,15 €
Each
Aantal stuks
10 x 11 mm - - - - - - Chrome Vanadium Steel Chrome Plated
RS-stocknr. 763-3032
Fabrikantnummer14.501
FabrikantStaubli
82,67 €
Each
Aantal stuks
- T-Handle - 85 mm - - - Brass Silver
RS-stocknr. 250-5894
FabrikantnummerS.120A
FabrikantFacom
17,87 €
Each
Aantal stuks
1/2 in T-Handle Square 275 mm - - - Chrome Vanadium Steel -
RS-stocknr. 250-5513
Fabrikantnummer75.16
FabrikantFacom
15,82 €
Each
Aantal stuks
16 mm Tube Hex 178 mm - - - Chrome Vanadium Steel Satin Chrome
RS-stocknr. 772-3700
Fabrikantnummer1993 U-3
FabrikantGedore
51,49 €
Each
Aantal stuks
1/2 in Non-Slip Square 270 mm - - - Vanadium Steel Chrome
RS-stocknr. 250-5664
Fabrikantnummer75.30
FabrikantFacom
50,72 €
Each
Aantal stuks
30 mm - Hex 310 mm - - - Chrome Vanadium Steel Satin Chrome
RS-stocknr. 250-5591
Fabrikantnummer75.24
FabrikantFacom
30,67 €
Each
Aantal stuks
24 mm Tube Hex 250 mm - - - Chrome Vanadium Steel Satin Chrome
RS-stocknr. 829-2897
FabrikantnummerKL.161PB
FabrikantFacom
95,72 €
Each
Aantal stuks
3/4 in Ratchet Square 600 mm - - - Chrome Vanadium Steel Chrome
RS-stocknr. 688-0265
Fabrikantnummer28MV-10
FabrikantBahco
37,95 €
Each
Aantal stuks
10 mm T-Handle Hex 200 mm - - - Alloy Steel Insulated
RS-stocknr. 768-6998
Fabrikantnummer81310
FabrikantGearWrench
99,61 €
Each
Aantal stuks
1/2 in, 1/4 in, 3/8 in Quick Release - - - - - Alloy Steel Chrome
RS-stocknr. 847-8173
Fabrikantnummer1747134
FabrikantGedore
18,38 €
Each
Aantal stuks
10 mm Straight Hex 235 mm Yes - - Vanadium Steel -
RS-stocknr. 910-3016
FabrikantnummerRL.171SLS
FabrikantFacom
60,10 €
Each
Aantal stuks
1/4 in Bi-material Elastomer Square 121 mm - - Yes Chrome Vanadium Steel -
RS-stocknr. 847-8167
Fabrikantnummer1747096
FabrikantGedore
14,29 €
Each
Aantal stuks
7 mm Straight Hex 235 mm Yes - - Vanadium Steel -
RS-stocknr. 123-0722
Fabrikantnummer70375
FabrikantEga-Master
386,12 €
Each
Aantal stuks
1/2 in Ratchet Square 250 mm - Reversible Ratchet - Beryllium Copper -
Related Products
Small pear head design for access in tight ...
Description:
Small pear head design for access in tight hard to reach work areas. A 45 tooth gear provides balance between 8 degrees articulation angle and high torque carrying capacity. Sealed design helps prevent debris from entering ratchet mechanism reducing wear. ...
Bahco " Rachet handle complete with bracket for ...
Description:
Bahco " Rachet handle complete with bracket for safety line when working at height. In accordance with "DROPS best practices"Ratchet "SealedSafety pins that hold the sleeve in placeWith 80 teeth and 4.5⁰ actionHigh-quality steelHigh-glossThe ratchet mechanism does not require lubricationSmooth ...
Tool fitted with a FACOM SLS attachment solution, ...
Description:
Tool fitted with a FACOM SLS attachment solution, preventing any risk of accidental fallsThe turning crimped cable solution, chosen and tested by FACOM, preserves the ergonomics of use of the toolOpen-socket wrenches for powerful (un)tightening12-point short head for 30° increment ...
• Dustproof and maintenance free socket wrench• Combination ...
Description:
• Dustproof and maintenance free socket wrench• Combination of both 6 point long head and short head opening• Ergonomic grip for comfort to be maintained• Angled socket, designed for powerful unlocking with minimal effort• Made with highly durable Chrome Vanadium ...