Ring Spanners

Ring Spanners are hand held tools used for fastening and loosening nuts or bolt heads with a hexagonal shape. Ring spanners are often double-ended and usually with offset handles to improve access to the nut or bolt. The recess is generally a six-point or twelve-point opening.Used byMechanics, Electricians and Network Engineers. How they workThey rely upon the physical strengths of the operator to deliver accurate force when attaching the recess head to the nut or bolt and rotating clockwise or anti clockwise. What materials are they made fromTypically made from steel or beryllium copper

...
Lees meer Lees minder

Filters

1 - 20 van 100 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Size Non Sparking Overall Length Double Ended VDE/1000V Approved Material Finish Height Safe Offset
RS-stocknr. 717-8245
Fabrikantnummer7444SG-Z-1.7/8
FabrikantBahco
73,70 €
Each
Aantal stuks
1 7/8 in - 240 mm No - Steel Steel Grey - -
RS-stocknr. 717-8100
Fabrikantnummer7444SG-M-36
FabrikantBahco
40,77 €
Each
Aantal stuks
36 mm - 205 mm No - Steel Steel Grey - -
RS-stocknr. 717-9100
Fabrikantnummer310M-46
FabrikantBahco
60,35 €
Each
Aantal stuks
46 mm - 280 mm No - Alloy Steel Nickel Chrome Plated - Yes
RS-stocknr. 717-8096
Fabrikantnummer7444SG-M-32
FabrikantBahco
27,83 €
Each
Aantal stuks
32 mm - 190 mm No - Steel Steel Grey - -
RS-stocknr. 688-0206
Fabrikantnummer2MV-15
FabrikantBahco
37,60 €
Each
Aantal stuks
15 mm - 195 mm No Yes Alloy Steel Insulated - Yes
RS-stocknr. 124-8072
FabrikantnummerNS010-2427
FabrikantBahco
91,47 €
Each
Aantal stuks
24 x 27 mm Yes 255 mm Yes - Aluminium Bronze - - -
RS-stocknr. 717-9134
Fabrikantnummer310M-85
FabrikantBahco
158,70 €
Each
Aantal stuks
85 mm - 385 mm No - Alloy Steel Nickel Chrome Plated - Yes
RS-stocknr. 688-0209
Fabrikantnummer2MV-16
FabrikantBahco
38,10 €
Each
Aantal stuks
16 mm - 200 mm No Yes Alloy Steel Insulated - Yes
RS-stocknr. 688-0215
Fabrikantnummer2MV-19
FabrikantBahco
41,25 €
Each
Aantal stuks
19 mm - 225 mm No Yes Alloy Steel Insulated - Yes
RS-stocknr. 609-9652
Fabrikantnummer2M-20-22
FabrikantBahco
14,30 €
Each
Aantal stuks
20 x 22 mm - 291 mm Yes - Alloy Steel Chrome - Yes
RS-stocknr. 717-8425
Fabrikantnummer315Z-1.1/8
FabrikantBahco
46,55 €
Each
Aantal stuks
1 1/8 in - 279 mm No - High Carbon Alloy Steel Black Oxidized - Yes
RS-stocknr. 124-7895
FabrikantnummerNS104-80
FabrikantBahco
439,30 €
Each
Aantal stuks
80 mm Yes 350 mm - - Aluminium Bronze - - -
RS-stocknr. 717-8450
Fabrikantnummer315Z-1.7/8
FabrikantBahco
106,95 €
Each
Aantal stuks
1 7/8 in - 317 mm No - High Carbon Alloy Steel Black Oxidized - Yes
RS-stocknr. 187-6816
FabrikantnummerSS011-1214
FabrikantBahco
26,13 €
Each
Aantal stuks
12 x 14 mm - 225 mm Yes - Stainless Steel - - Yes
RS-stocknr. 717-8125
Fabrikantnummer7444SG-M-65
FabrikantBahco
90,25 €
Each
Aantal stuks
65 mm - 300 mm No - Steel Steel Grey - -
RS-stocknr. 717-8396
Fabrikantnummer315M-46
FabrikantBahco
93,12 €
Each
Aantal stuks
46 mm - 324 mm No - High Carbon Alloy Steel Black Oxidized - Yes
RS-stocknr. 717-9106
Fabrikantnummer310M-41
FabrikantBahco
54,35 €
Each
Aantal stuks
41 mm - 265 mm No - Alloy Steel Nickel Chrome Plated - Yes
RS-stocknr. 717-9119
Fabrikantnummer310M-50
FabrikantBahco
72,60 €
Each
Aantal stuks
50 mm - 290 mm No - Alloy Steel Nickel Chrome Plated - Yes
RS-stocknr. 688-0183
Fabrikantnummer2MV-9
FabrikantBahco
31,70 €
Each
Aantal stuks
9 mm - 155 mm No Yes Alloy Steel Insulated - Yes
RS-stocknr. 124-7869
FabrikantnummerNS104-54
FabrikantBahco
241,30 €
Each
Aantal stuks
54 mm Yes 265 mm - - Aluminium Bronze - - -