Ratchet Spanners

"

A ratchet spanner or wrench uses a mechanism which allows an open-ended, flare or ring head to turn a fastener in one direction but not the other while remaining fitted to the fastener head. By turning the spanner over or flicking a lever, it changes the direction of movement.

This piece of equipment is essential to any toolbox as it can tighten and loosen a nut or bolt, and by applying the correct amount of torque to the fastening, it can save time and effort. Some manufacturers choose to etch the arrows of the torque direction near the lever, making it easier for the user to identify the direction to tighten or loosen in.

Combination spanners only have one ratchet head, with a non-ratcheted head on the other end. They combine a 2 in 1 use where the non-ratcheted end can start or finish the fastening and the ratcheted end can do the hard work, giving the benefit of minimal effort for the end user.

Common ratchet spanner head types:

  • Ring Head: The most frequently used type of ratchet head. They are especially useful as they apply force to all sides of the fastener, offering additional grip to avoid coming off the nut or bolt whilst the tool is in use.
  • Reversible: The simple reversing mechanism allows to user to adjust the direction of the ratchet simply by moving the lever across on the tool.
  • Flare Nut Spanner: Also known as a 'crow's foot' spanner or a 'brake nut' spanner, it provides contact at six points on the fastener, allowing a secure grip.
  • Open Ended Spanner: An essential spanner for any tool box, it can also come with a ratchet mechanism meaning this versatile tool can be used across various settings.
  • Open Ended Ratchet: This ratchet has an altered profile which can catch the fastening in one direction to apply the torque to loosen or tighten it. It can only move in one direction and can be turned over to change the direction of the torque application.
  • What are ratchet spanners made of?

    Most spanners are made with Chrome Vanadium steel which is structurally strong. It's toughness enables it to withstand high fatigue and wear, with the added benefit of being resistant to corrosion and oxidisation, improving the life of the tool.

    What size do ratchet spanners come in?

    Ratchet spanners are available in a variety of metric and imperial sizes which makes them a flexible tool for any setting that they are required to be used in.

    "

    ...
    Lees meer Lees minder

    Filters

    1 - 20 van 288 producten worden weergegeven
    Resultaten per pagina
    Omschrijving Prijs Size Special Features Model Shape Handle Type Overall Length VDE/1000V Approved Finish Height Safe Material
    RS-stocknr. 722-7164
    FabrikantnummerR.360
    FabrikantFacom
    62,95 €
    Each
    Aantal stuks
    - - - - Ratchet 120 mm - Satin Chrome - Chrome Vanadium Steel
    RS-stocknr. 742-8395
    FabrikantnummerRL.161
    FabrikantFacom
    46,30 €
    Each
    Aantal stuks
    1/4 in Lightweight - Square Ratchet 121 mm - - - -
    RS-stocknr. 876-4913
    Fabrikantnummer64C.S1
    FabrikantFacom
    30,59 €
    Each
    Aantal stuks
    8 x 10 mm, 12 x 13 mm - - - - 150 mm - Satin Chrome - -
    RS-stocknr. 487-056
    FabrikantRS PRO
    9,06 €
    Each
    Aantal stuks
    10 mm Combination - - - 160 mm - Chrome - Chrome Vanadium Steel
    RS-stocknr. 487-220
    FabrikantRS PRO
    15,41 €
    Each
    Aantal stuks
    10 mm Pivot Head; Flexible - - - 160 mm - Chrome - Chrome Vanadium Steel
    RS-stocknr. 487-034
    FabrikantRS PRO
    10,31 €
    Each
    Aantal stuks
    13 mm Combination - - - 180 mm - Chrome - Chrome Vanadium Steel
    RS-stocknr. 876-6499
    Fabrikantnummer41RM-11
    FabrikantBahco
    25,05 €
    Each
    Aantal stuks
    11 mm Bigger and bi-directional size marking for easy identification, Switch for Quick change of right and left direction, 5º Action Angle, 12 Points Dynamic-Drive Profile Provides Longer Life for Screws and Nuts - - Straight 141 mm - Chrome - Alloy Steel
    RS-stocknr. 910-2906
    Fabrikantnummer467S.11SLS
    FabrikantFacom
    26,28 €
    Each
    Aantal stuks
    11 mm Reversible - Hexagon Ergonomic 103 mm - Satin Chrome Yes -
    RS-stocknr. 668-5777
    FabrikantRS PRO
    24,98 €
    Each
    Aantal stuks
    1/4 in Mini Head; Reversible - Square - - - Black Chrome Plated - Chrome Vanadium Steel
    RS-stocknr. 876-6433
    Fabrikantnummer1RZ-1/4
    FabrikantBahco
    27,90 €
    Each
    Aantal stuks
    1/4 in Bigger and bi-directional size marking for easy identification, Switch for Quick change of right and left direction, 5º Action Angle, 12 Points Dynamic-Drive Profile Provides Longer Life for Screws and Nuts - - Straight 128 mm - Chrome - Alloy Steel
    RS-stocknr. 123-0464
    Fabrikantnummer003660
    FabrikantWera
    37,25 €
    Each
    Aantal stuks
    1/4 in Fine Tooth Mechanism, Forward & Reverse Drive Switch Zyklop Mini 2 Bi-Hexagon Ergonomic, Kraftform 107 mm - - - Steel
    RS-stocknr. 510-6399
    Fabrikantnummer9124
    FabrikantGear Wrench
    41,74 €
    Each
    Aantal stuks
    24 mm Combination - - - 333 mm - Nickel Chrome Plated - Hardened Steel
    RS-stocknr. 322-4041
    Fabrikantnummer25.0020
    FabrikantStaubli
    25,70 €
    Each
    Aantal stuks
    12 mm - - - - 180 mm - - - -
    RS-stocknr. 487-208
    FabrikantRS PRO
    8,63 €
    Each
    Aantal stuks
    8 mm Combination - - - 136 mm - Chrome - Chrome Vanadium Steel
    RS-stocknr. 876-6351
    Fabrikantnummer1RM-12
    FabrikantBahco
    17,71 €
    Each
    Aantal stuks
    12 mm Bigger and bi-directional size marking for easy identification, Switch for Quick change of right and left direction, 5º Action Angle, 12 Points Dynamic-Drive Profile Provides Longer Life for Screws and Nuts - - Straight 172 mm - Chrome - Alloy Steel
    RS-stocknr. 495-401
    Fabrikantnummer003600
    FabrikantWera
    72,48 €
    Each
    Aantal stuks
    1/2 in Swivelling Ratchet Head Zyklop Square Multicomponent Kraftform 277 mm - - - Chrome Vanadium Steel
    RS-stocknr. 910-2912
    Fabrikantnummer467S.14SLS
    FabrikantFacom
    29,88 €
    Each
    Aantal stuks
    14 mm Combination; Reversible SLS Bi-Hexagon Ergonomic 115 mm - Satin Chrome Yes -
    RS-stocknr. 381-4414
    Fabrikantnummer4-87-989
    FabrikantStanley
    17,60 €
    1 Lot of 1
    Lot(s)
    13 → 19 mm - - Hook Bi-material 230 mm - Phosphate - -
    RS-stocknr. 510-6349
    Fabrikantnummer9127D
    FabrikantGear Wrench
    60,14 €
    Each
    Aantal stuks
    27 mm Combination - - - 359 mm - Nickel Chrome Plated - -
    RS-stocknr. 381-4420
    Fabrikantnummer4-87-990
    FabrikantStanley
    21,50 €
    1 Lot of 1
    Lot(s)
    17 → 24 mm - - Hook Bi-material 265 mm - Phosphate - -
    Related Products
    The RS Pro Double Ring Ratchet Spanner is ...
    Description:
    The RS Pro Double Ring Ratchet Spanner is a perfect tool for professionals or enthusiast. The high-quality build and specially hardened and tempered parts allow safe operation, even at high torques. With a built-in ratchet mechanism to provide speed and ...
    Introducing the range of RS PRO Ratchet Combination ...
    Description:
    Introducing the range of RS PRO Ratchet Combination Spanners. This high-quality hand tool from RS PRO offers a robust and versatile tool suitable for professionals and DIY enthusiasts alike. It can be used across a wide range of applications and ...
    Ratcheting wrench with a newly designed unique open ...
    Description:
    Ratcheting wrench with a newly designed unique open ended jaw. Clever holding function with metal plate in the jaw avoids lost nuts & boltsLimit stop reduces slipping when in useDouble hex geometryOpen end with 30° return angle for improved fasteningFine ...
    Professional, durable combination ratchet spanner constructed from high ...
    Description:
    Professional, durable combination ratchet spanner constructed from high performance alloy steel. The 12 point dynamic drive profile provides longer life to fasteners and with a small 5° action enables tightening the most cramped spaces. Features and BenefitsISO 1711-1 and DIN ...