Non-Impact Sockets

Filters

41 - 60 van 964 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Socket Size Drive Size Socket Type Drive Type Overall Length Bit Length Finish VDE/1000V Approved Material
RS-stocknr. 509-4353
Fabrikantnummer7400SM-11
FabrikantBahco
6,15 €
Each
Aantal stuks
11mm 3/8 in Hexagon Square 25.5 mm - Polished - Alloy Steel
RS-stocknr. 250-7339
FabrikantnummerS.19
FabrikantFacom
6,33 €
Each
Aantal stuks
19mm 1/2 in Bi-Hexagon Square 36 mm - Polished - -
RS-stocknr. 124-6155
FabrikantnummerTAH08-6
FabrikantBahco
4,00 €
Each
Aantal stuks
6mm 1/4 in Hexagon Square 24.7 mm - Chrome - Alloy Steel
RS-stocknr. 123-0496
Fabrikantnummer003829
FabrikantWera
15,25 €
Each
Aantal stuks
19mm 1/2 in Hexagon Hexagon 60 mm 23mm Chrome - Chrome Vanadium
RS-stocknr. 830-4000
FabrikantRS PRO
1,80 €
Each
Aantal stuks
7mm 1/4 in Hexagon Square - - Sandblasted - Chrome Vanadium Steel
RS-stocknr. 250-7367
FabrikantnummerS.24
FabrikantFacom
7,19 €
Each
Aantal stuks
24mm 1/2 in Bi-Hexagon Square 38 mm - Polished - -
RS-stocknr. 737-0176
Fabrikantnummer01030010
FabrikantSTAHLWILLE
5,48 €
Each
Aantal stuks
10mm 1/4 in Bi-Hexagon Square 23 mm - Chrome - Steel
RS-stocknr. 509-4915
Fabrikantnummer7800DM-24
FabrikantBahco
7,70 €
Each
Aantal stuks
24mm 1/2 in Bi-Hexagon Square 41 mm - Polished - Alloy Steel
RS-stocknr. 737-0211
Fabrikantnummer01240006
FabrikantSTAHLWILLE
16,45 €
Each
Aantal stuks
6mm 1/4 in Bi-Hexagon; Deep Square 50 mm - Chrome - Steel
RS-stocknr. 123-0468
Fabrikantnummer003668
FabrikantWera
4,12 €
Each
Aantal stuks
5.5mm 1/4 in Hexagon Hexagon, Square 18 mm 9.5mm Chrome - Chrome Vanadium
RS-stocknr. 509-4167
Fabrikantnummer6700SM-5.5
FabrikantBahco
4,60 €
Each
Aantal stuks
5.5mm 1/4 in Hexagon Square 24.7 mm - Polished - Alloy Steel
RS-stocknr. 772-3498
Fabrikantnummer19 22
FabrikantGedore
8,71 €
Each
Aantal stuks
22mm 1/2 in Hexagon Square 41.5 mm 18.5mm Chrome - Vanadium Steel
RS-stocknr. 772-3508
Fabrikantnummer19 23
FabrikantGedore
9,57 €
Each
Aantal stuks
23mm 1/2 in Hexagon Square 41.5 mm 18.5mm Chrome - Vanadium Steel
RS-stocknr. 250-7395
FabrikantnummerS.27
FabrikantFacom
8,06 €
Each
Aantal stuks
27mm 1/2 in Bi-Hexagon Square 44 mm - Polished - -
RS-stocknr. 124-6163
FabrikantnummerTAH08-5.5
FabrikantBahco
4,00 €
Each
Aantal stuks
5.5mm 1/4 in Hexagon Square 24.7 mm - Chrome - Alloy Steel
RS-stocknr. 214-4641
Fabrikantnummer7805 DM-22
FabrikantBahco
14,70 €
Each
Aantal stuks
22mm 1/2 in Bi-Hexagon Square 82.6 mm - Polished - Alloy Steel
RS-stocknr. 235-3968
FabrikantnummerR.6LA
FabrikantFacom
11,82 €
Each
Aantal stuks
6mm 1/4 in Hexagon; Deep Square 50.5 mm - Polished - -
RS-stocknr. 250-7424
FabrikantnummerS.30
FabrikantFacom
8,92 €
Each
Aantal stuks
30mm 1/2 in Bi-Hexagon Square 44 mm - Polished - -
RS-stocknr. 772-3520
Fabrikantnummer19 29
FabrikantGedore
13,39 €
Each
Aantal stuks
29mm 1/2 in Hexagon Square 43 mm 20mm Chrome - Vanadium Steel
RS-stocknr. 772-3895
Fabrikantnummer30 12
FabrikantGedore
7,38 €
Each
Aantal stuks
12mm 3/8 in Hexagon Square 28 mm 9mm Chrome - Vanadium Steel
Related Products
Wera Zyklop 8767 C Torx HF sockets with ...
Description:
Wera Zyklop 8767 C Torx HF sockets with holding function via a unique design hold the fasteners within the socket. Assembly or disassembly is made easy where fasteners are recessed, in hard to access spaces or where overhead work is ...
Wera Zyklop 8740 C Hex HF sockets with ...
Description:
Wera Zyklop 8740 C Hex HF sockets with holding function via a unique design hold the fasteners within the socket. Assembly or disassembly is made easy where fasteners are recessed, in hard to access spaces or where overhead work is ...
Wera Zyklop 8790 HMC Hex HF sockets with ...
Description:
Wera Zyklop 8790 HMC Hex HF sockets with holding function via a unique design hold the fasteners within the socket. Assembly or disassembly is made easy where fasteners are recessed, in hard to access spaces or where overhead work is ...
Bahco " Hexagonal socket suitable for working at ...
Description:
Bahco " Hexagonal socket suitable for working at height. Ready to work at height - 4 Holes System4 holes for secure fixing on rectangular studStandard length sockets, " square driveHexagonal profile in metric sizesNot suitable for machine operationHigh performance alloy ...