Impact Sockets

Impact sockets are designed to aid the removal and tightening of nuts and bolts. Impact sockets are used with an Impact Gun, Impact Wrench or Impact Drivers. Torque is applied through the Impact Socket to the fastener sides loosening nuts and bolts while reducing rounded corners. Impact sockets are available as an individual piece or as a set.Types available: Hexagonal Impact Socket; also known as 6 point Impact Socket. The term comes from the internal shape of the socket recess being that of hexagon the most commonly shaped fastener. Bi Hexagon impact Socket; also known as 12 point Impact Socket. The term comes from the internal shape of the socket recess being that of two hexagons laid over one another. They are able to fit 6 point fastener heads in twice as many positions. Easier to locate the socket onto the fastenersImpact sockets are typically used in Garages and Workshops, Hydraulic tightening, Civil Engineering, Marine Maintenance and Aerospace applications.

...
Lees meer Lees minder

Filters

1 - 20 van 28 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Socket Type Socket Size Drive Size Drive Type Material Finish Overall Length
Nieuw
RS-stocknr. 191-4017
FabrikantnummerR.3/16
FabrikantFacom
3,45 €
Each
Aantal stuks
- 1/16in 1/4 in Hexagon - Chrome 22 mm
RS-stocknr. 188-4040
FabrikantnummerSTM.5
FabrikantFacom
13,93 €
Each
Aantal stuks
Hexagon 5mm 1/2 in Hexagon - - 60 mm
RS-stocknr. 188-4030
FabrikantnummerSTM.12
FabrikantFacom
21,55 €
Each
Aantal stuks
Hexagon 12mm 1/2 in Hexagon - - 60 mm
RS-stocknr. 188-3882
FabrikantnummerS.19HLA
FabrikantFacom
17,28 €
Each
Aantal stuks
Hexagon 19mm 1/2 in Hexagon - Chrome 77 mm
RS-stocknr. 188-3997
FabrikantnummerSHP.8LA
FabrikantFacom
19,65 €
Each
Aantal stuks
Hexagon 8mm 1/2 in Hexagon - - 100 mm
Nieuw
RS-stocknr. 191-4027
FabrikantnummerSTM.17
FabrikantFacom
24,43 €
Each
Aantal stuks
Hexagon 17mm 1/2 in Hexagon - Chrome, Phosphate (Tip) 60 mm
RS-stocknr. 188-3823
FabrikantnummerS.13HLA
FabrikantFacom
15,75 €
Each
Aantal stuks
Hexagon 13mm 1/2 in Hexagon - Chrome 77 mm
Nieuw
RS-stocknr. 191-4083
FabrikantnummerS.32HLA
FabrikantFacom
22,12 €
Each
Aantal stuks
- 32mm 1/2 in - - Chrome 77 mm
Nieuw
RS-stocknr. 191-4150
FabrikantnummerNSHM.14
FabrikantFacom
21,73 €
Each
Aantal stuks
Hexagon 14mm 1/2 in Hexagon - - 79 mm
RS-stocknr. 188-3840
FabrikantnummerR.5/16
FabrikantFacom
4,47 €
Each
Aantal stuks
Hexagon 5/16in 1/4 in Hexagon - Chrome 22 mm
Nieuw
RS-stocknr. 191-4060
FabrikantnummerRT.4
FabrikantFacom
11,09 €
Each
Aantal stuks
- 4mm 1/4 in - - Chrome, Phosphate (Tip) 37 mm
RS-stocknr. 188-3713
FabrikantnummerSTM.8
FabrikantFacom
13,93 €
Each
Aantal stuks
Hexagon 8mm 1/2 in Hexagon - - 60 mm
Nieuw
RS-stocknr. 191-4039
FabrikantnummerSHP.6EL1A
FabrikantFacom
22,17 €
Each
Aantal stuks
Hexagon 6mm 1/2 in Hexagon - Chrome, Phosphate (Tip) 140 mm
RS-stocknr. 188-4010
FabrikantnummerNS.237A
FabrikantFacom
19,90 €
Each
Aantal stuks
Square 1/2in 1/2 in Square - - 40 mm
RS-stocknr. 188-3798
FabrikantnummerS.237
FabrikantFacom
11,54 €
Each
Aantal stuks
Square 1/2in 1/2 in Square - Chrome 44 mm
Nieuw
RS-stocknr. 191-4119
FabrikantnummerR.4LA
FabrikantFacom
9,92 €
Each
Aantal stuks
- 4mm 1/4 in Hexagon - Chrome 50.5 mm
Nieuw
RS-stocknr. 191-4136
FabrikantnummerS.24HLA
FabrikantFacom
15,33 €
Each
Aantal stuks
- 24mm 1/2 in - - Chrome 77 mm
Nieuw
RS-stocknr. 191-4124
FabrikantnummerRT.6
FabrikantFacom
11,09 €
Each
Aantal stuks
- 6mm 1/4 in - - Chrome, Phosphate (Tip) 37 mm
RS-stocknr. 188-4003
FabrikantnummerSTM.10
FabrikantFacom
13,93 €
Each
Aantal stuks
Hexagon 10mm 1/2 in Hexagon - - 60 mm
RS-stocknr. 162-0289
FabrikantnummerS.13
FabrikantFacom
5,83 €
Each
Aantal stuks
- - 1/2 in - - - -