Impact Sockets

Impact sockets are designed to aid the removal and tightening of nuts and bolts. Impact sockets are used with an Impact Gun, Impact Wrench or Impact Drivers. Torque is applied through the Impact Socket to the fastener sides loosening nuts and bolts while reducing rounded corners. Impact sockets are available as an individual piece or as a set.Types available: Hexagonal Impact Socket; also known as 6 point Impact Socket. The term comes from the internal shape of the socket recess being that of hexagon the most commonly shaped fastener. Bi Hexagon impact Socket; also known as 12 point Impact Socket. The term comes from the internal shape of the socket recess being that of two hexagons laid over one another. They are able to fit 6 point fastener heads in twice as many positions. Easier to locate the socket onto the fastenersImpact sockets are typically used in Garages and Workshops, Hydraulic tightening, Civil Engineering, Marine Maintenance and Aerospace applications.

...
Lees meer Lees minder

Filters

1 - 20 van 245 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Socket Type Socket Size Drive Size Drive Type Material Finish Overall Length
RS-stocknr. 717-7110
FabrikantnummerK7801TORX-E14
FabrikantBahco
12,45 €
Each
Aantal stuks
Torx E14 1/2 in Hexagon Alloy Steel Blackened 38 mm
RS-stocknr. 717-6921
FabrikantnummerK7806M-17
FabrikantBahco
15,15 €
Each
Aantal stuks
Hexagon 17mm 1/2 in Hexagon Alloy Steel Blackened 80 mm
RS-stocknr. 717-6943
FabrikantnummerK7806M-24
FabrikantBahco
18,35 €
Each
Aantal stuks
Hexagon 24mm 1/2 in Hexagon Alloy Steel Blackened 78 mm
RS-stocknr. 717-7116
FabrikantnummerK7801TORX-E12
FabrikantBahco
12,45 €
Each
Aantal stuks
Torx E12 1/2 in Hexagon Alloy Steel Blackened 38 mm
RS-stocknr. 717-7374
FabrikantnummerK8906Z-1.1/8
FabrikantBahco
40,80 €
Each
Aantal stuks
Hexagon 1 1/8in 3/4 in Hexagon Alloy Steel Blackened 90 mm
RS-stocknr. 717-7220
FabrikantnummerK8901M-55
FabrikantBahco
56,60 €
Each
Aantal stuks
Hexagon 55mm 3/4 in Hexagon Alloy Steel Blackened 72 mm
RS-stocknr. 717-7113
FabrikantnummerK7801TORX-E10
FabrikantBahco
12,10 €
Each
Aantal stuks
Torx E10 1/2 in Hexagon Alloy Steel Blackened 38 mm
RS-stocknr. 717-6854
FabrikantnummerK7801M-16
FabrikantBahco
7,75 €
Each
Aantal stuks
Hexagon 16mm 1/2 in Hexagon Alloy Steel Blackened 38 mm
RS-stocknr. 717-7122
FabrikantnummerK7801TORX-E18
FabrikantBahco
12,70 €
Each
Aantal stuks
Torx E18 1/2 in Hexagon Alloy Steel Blackened 38 mm
RS-stocknr. 137-0910
FabrikantRS PRO
45,87 €
1 Set
Set(s)
Hexagon 17 mm, 19 mm, 21 mm 1/2 in Hexagon Chrome Molybdenum Steel Chrome -
RS-stocknr. 137-0911
FabrikantRS PRO
163,83 €
1 Set
Set(s)
Hexagon 17 mm, 19 mm, 21 mm 1/2 in Hexagon Chrome Molybdenum Steel Chrome 100 mm
RS-stocknr. 717-7129
FabrikantnummerK7801TORX-E16
FabrikantBahco
12,45 €
Each
Aantal stuks
Torx E16 1/2 in Hexagon Alloy Steel Blackened 38 mm
RS-stocknr. 137-0921
FabrikantRS PRO
12,36 €
Each
Aantal stuks
Hexagon 22mm 1/2 in Hexagon Chrome Molybdenum Steel Chrome -
RS-stocknr. 717-7154
FabrikantnummerK8901M-17
FabrikantBahco
23,70 €
Each
Aantal stuks
Hexagon 17mm 3/4 in Hexagon Alloy Steel Blackened 51 mm
RS-stocknr. 137-0922
FabrikantRS PRO
12,84 €
Each
Aantal stuks
Hexagon 24mm 1/2 in Hexagon Chrome Molybdenum Steel Chrome -
RS-stocknr. 717-7176
FabrikantnummerK8901M-24
FabrikantBahco
21,45 €
Each
Aantal stuks
Hexagon 24mm 3/4 in Hexagon Alloy Steel Blackened 51 mm
RS-stocknr. 137-0913
FabrikantRS PRO
183,69 €
1 Set
Set(s)
Hexagon 27 mm, 30 mm, 32 mm, 33 mm 1 in Hexagon Chrome Molybdenum Steel Chrome -
RS-stocknr. 717-7211
FabrikantnummerK8901M-50
FabrikantBahco
50,10 €
Each
Aantal stuks
Hexagon 50mm 3/4 in Hexagon Alloy Steel Blackened 68 mm
RS-stocknr. 717-7441
FabrikantnummerK9501M-41
FabrikantBahco
41,50 €
Each
Aantal stuks
Hexagon 41mm 1 in Hexagon Alloy Steel Blackened 69 mm
RS-stocknr. 137-0914
FabrikantRS PRO
9,10 €
Each
Aantal stuks
Hexagon 12mm 1/2 in Hexagon Chrome Molybdenum Steel Chrome -
Related Products
in drive heavy duty impact sockets for use ...
Description:
in drive heavy duty impact sockets for use in industrial applications. Features and BenefitsVanadium Extra forged constructionPhosphated finishFor maximum safety, use clamping springs.
in drive heavy-duty long impact sockets for use ...
Description:
in drive heavy-duty long impact sockets for use in industrial applications. Reinforced design especially suited for wheel nuts. Features and BenefitsDynamic Drive profileChrome Extra cold forged constructionHigh performance alloy steelPhosphated finishT= depth of female hexagon.
in drive heavy duty-impact Torx sockets for use ...
Description:
in drive heavy duty-impact Torx sockets for use in industrial applications. Features and BenefitsForged, phosphatedChrome ExtraHigh performance alloy steelThrough hole for power tools.
1 in drive heavy-duty impact sockets for use ...
Description:
1 in drive heavy-duty impact sockets for use in industrial applications. Features and BenefitsPhosphated finishHigh performance alloy steelHigh performance alloy steel.