Filter & Strap Wrenches

Filter and strap wrenches - commonly called chain wrenches - are used to hold or turn smooth circular objects, such as knobs, pipes and tubing. Filter strap wrenches work via a strap or chain that is pulled in tension around an object until it grips it firmly.

Types of filter and strap wrenches

The strap or chain involved can take various forms. Some straps are made of nylon and are smooth and flexible, while others are steel, which are firmer but still with some flexibility. The chains tend to be of the roller chain type (like a bicycle chain). You could also choose:

  • Oil-filter wrenches - specifically used for removing spin-on type oil filters. These filters are smooth, cylindrical canisters that are otherwise difficult to grip.

How to use a filter and strap wrench

To use a filter or strap wrench, place the end of the wrench with the teeth on it against the object you want to tighten, loosen or hold. Then wrap the chain around the object. Once the chain is attached, ratchet the wrench handle to move the object in whichever direction you need.


...
Lees meer Lees minder

Filters

1 - 6 van 6 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Capacity Strap Length Handle Length Strap Material Handle Material
RS-stocknr. 717-9207
Fabrikantnummer372-6
FabrikantBahco
353,45 €
Each
Aantal stuks
6 in - 1122mm Steel Steel
RS-stocknr. 124-6104
FabrikantnummerTAHBE64520
FabrikantBahco
77,95 €
Each
Aantal stuks
160 mm 520mm - - PVC
RS-stocknr. 519-894
Fabrikantnummer375-8
FabrikantBahco
40,76 €
Each
Aantal stuks
220 mm - 305mm Nylon Alloy Steel
RS-stocknr. 717-9201
Fabrikantnummer372-8
FabrikantBahco
485,55 €
Each
Aantal stuks
8 in - 1278mm Steel Steel
RS-stocknr. 717-9194
Fabrikantnummer372-2.1/2
FabrikantBahco
165,45 €
Each
Aantal stuks
2.5 in - 685mm Steel Steel
RS-stocknr. 717-9190
Fabrikantnummer372-1.1/2
FabrikantBahco
89,45 €
Each
Aantal stuks
1.5 in - 350mm Steel Steel