Soldering Iron Kits

What are soldering irons?Soldering irons are hand held tools that are used to melt solder. They are normally constructed from an insulated handle (that protects the user) and a heated metal tip. The heated tip melts the solder, allowing it to flow between two workpieces. This ensures a permanent connection between different electronic components.What are soldering iron kits?Soldering iron kits contain a soldering iron and a range of different accessories. Some kits contain a small number of pieces while others offer a complete solution with the kit containing a comprehensive range of accessories and additional tools.Kits can include (but are not limited to) any combination of the below:
  • Solder
  • Different nozzles
  • Cleaning sponges
  • Safety accessories
  • Hot Cutting Knives
  • Desoldering pumps
Who uses soldering iron kits?Soldering iron kits are normally used in electronics assembly, small repairs and installation. Soldering irons are handheld tools, so arent usually used within industrial applications or large scale production lines.

...
Lees meer Lees minder

Filters

1 - 20 van 122 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Kit Contents Model Number Tip Shape Tip Series For Use With Extraction Type ESD Safe Input Voltage Maximum Operating Temperature Output Power Plug Type Power Type Soldering Iron Model Number
RS-stocknr. 251-7061
FabrikantnummerT0051608499
FabrikantWeller
84,00 €
Each
Aantal stuks
Cleaning Sponge & Safety Rest, Flame Nozzle, Gas Soldering Iron, Hot Air Nozzle, Hot Cutting Knife, Soldering Tip WSTA3 - T2 Butane Gas Operated Soldering Iron - - - - - - - -
RS-stocknr. 660-400
FabrikantnummerWSTA3
FabrikantWeller
169,73 €
Each
Aantal stuks
Blow Torch Ejector, Hot Blow Nozzle, Soldering Iron, Soldering Iron Support, Sponge WSTA3 Straight Chisel WPT - - - - - - - - -
RS-stocknr. 176-857
FabrikantnummerF0132000JA
FabrikantDremel
43,35 €
Each
Aantal stuks
Cutting Knife, Flat Wide Flame Head, Hot Blower Head, Hot Knife, Reflector, Soldering Sponge + Sponge Box, Soldering Tin with Blue Cap, Soldering Tip, VersaTip, Wrenches: 1 x 7, 1 x 8 mm - - - - - - - - - - - -
RS-stocknr. 405-553
FabrikantnummerT0052918799N
FabrikantWeller
144,00 €
Each
Aantal stuks
Soldering Iron LR21, 50 W & Safety Holder WDH30 LR 21 - LT; ET LR21 Anti-Static Soldering Iron - - - - - - - -
RS-stocknr. 859-9312
FabrikantnummerKEB0SZA
83,82 €
Each
Aantal stuks
Auto-Lock Blade, Cs18 230 V Iron With Silicone Cable, Desoldering Pump, Digital Multimeter With Battery, Flat Pack Metal Soldering Iron Stand, Hex Allen Key Set 1.5mm-6mm, Pair of Mini Cutters, Pair of Mini Pliers, Screwdriver - Cross, Screwdriver - Flat Blade, Spare Soldering Bit 1100 2.3mm, Spare Soldering Bit 1105 0.5mm, Tape Measure 2 Metre x 16mm KEB0SZ0 - - Antex Soldering Stations - - - - - - - -
RS-stocknr. 415-3798
FabrikantnummerG07400141
FabrikantErsa
108,88 €
Each
Aantal stuks
Cleaning Sponge 0006G & Sponge Container 0G156, Flame Nozzle 0G072BE, 0G072CN, Hot Blade 0G072MN & Deflector 0G072RE, Hot Gas Nozzle 0G072HE, Independent 75 Gas Soldering Iron with Soldering Tip 0G072KN, Soldering Tips 0G072AN & 0G072VN, Tool Holder 0A20 Independent 75 - 0G072KN; 0G072CN; 0G072AN; 0G072VN; 0G072BE; HE0G072; 0G072MN; 0G072RE Independent 75 gas soldering iron - - - - - - - -
RS-stocknr. 778-2614
FabrikantnummerSP25NKEU
FabrikantWeller
31,00 €
Each
Aantal stuks
Iron Stand, Iron with MT1 Tip NP25N Conical MT - - - - - - - - -
RS-stocknr. 405-3389
Fabrikantnummer11189050
FabrikantPortasol
98,09 €
1 Kit
Kit(s)
Blow Torch, Hot Blow, Hot Knife, Soldering Iron, Sponge, Tray, 2.4 mm Tip - - P2 - - - - - - - - -
RS-stocknr. 405-3367
Fabrikantnummer11289090
FabrikantPortasol
79,32 €
1 Kit
Kit(s)
Blow Torch, Hot Blow, Hot Knife, Soldering Iron, Sponge, Tray, 2.4 mm Tip - - P2 - - - - - - - - -
RS-stocknr. 415-3776
FabrikantnummerG07400041
FabrikantErsa
74,33 €
Each
Aantal stuks
Cleaning Sponge 0006G & Sponge Container 0G156, Flame Nozzle 0G132BE, 0G132AN & 0G132VN, Hot Blade 0G132MN & Deflector 0G132RE, Hot Gas Nozzle 0G132HE, Independent 130 Gas Soldering Iron with Soldering Tip 0G132KN, Soldering Tips 0G132CN - - 0G072KN; 0G072CN Independent 75 Gas Soldering Iron - - - - - - - -
RS-stocknr. 611-9807
FabrikantnummerT0052918199N
FabrikantWeller
172,00 €
1 Set(s)
Aantal stuks
Soldering Pencil, WDH10 Iron Stand WP80 Straight Conical LT WD 1000 & WD 1000T Solder Station - - - +450°C - - Electrical -
RS-stocknr. 433-5978
FabrikantnummerXG060KT
78,49 €
Each
Aantal stuks
Gas Iron (Tip fitted), Gas Torch Nozzle, Hot Air Nozzle, Hot Knife Tip, Solder Tray, Sponge, Stand - - Gascat 60 Gas Soldering Irons - - - - - - - -
RS-stocknr. 730-0745
FabrikantnummerT0052920499
FabrikantWeller
228,00 €
Each
Aantal stuks
RT3 Tip, WDH50 Stand, WXMP Micro Soldering Iron WXMP - RT WX1; WX2; WX1010; WX2020 Stations - - - - - - - -
RS-stocknr. 764-2935
FabrikantnummerT0052921699N
FabrikantWeller
162,00 €
Each
Aantal stuks
XNT A Soldering Tip and WDH 10 Safety Rest with Brass Wool WP 65 Straight Chisel XNT WP65 Soldering Station - - - - - - - -
RS-stocknr. 778-2623
FabrikantnummerSP40NKEU
FabrikantWeller
34,00 €
Each
Aantal stuks
Iron Stand, Iron with MT10 Tip, Lead-Free Solder, Peg Hook, Soldering Aid Tool, ST3 and ST7 Tips, User Manual SP40NEU Chisel MT - - - - - - - - -
RS-stocknr. 730-0732
FabrikantnummerT0052920299
FabrikantWeller
200,00 €
Each
Aantal stuks
WDH10 Safety Rest, WXP120 Iron WXP 120 Pencil XT WX1; WX2; WX1010; WX2020 Stations - - - - - - Electric -
RS-stocknr. 778-2617
FabrikantnummerSP25NKUK
FabrikantWeller
30,00 €
Each
Aantal stuks
Iron Stand, Iron with MT1 Tip, Lead-Free Solder, MT2 and MT3 Tips, Peg Hook, Soldering Aid Tool, User Manual SP25NUK Conical MT - - - - - - - - -
RS-stocknr. 739-5869
FabrikantnummerT0052919599
FabrikantWeller
209,00 €
Each
Aantal stuks
Soldering Pencil, Stop & Go Safety Rest WP 80 - LTB Soldering Stations - - - - - - - -
RS-stocknr. 415-4044
FabrikantnummerG13400041
FabrikantErsa
101,42 €
Each
Aantal stuks
Gas soldering iron Independent 130 with chisel-shaped soldering tip 0G132KN, Sponge container 0G156, 1.0mm Cleaning sponge 0006, 2.4mm Chisel-shaped soldering tip 0G132CN - - 0G132KN; 0G132CN Independent 130 Gas Soldering Iron - - - - - - - -
RS-stocknr. 730-0742
FabrikantnummerT0052920699
FabrikantWeller
244,00 €
Each
Aantal stuks
WDH31 Stand, WXP200 Iron WXP 200 - XHT WX1; WX2 Stations - - - - - - - -
Related Products
Desoldering iron for operation with all Weller desoldering ...
Description:
Desoldering iron for operation with all Weller desoldering units with 80 W supplyFinger switch to start the extraction processTin collection container comprising disposable cartridge and filterReplacement suction nozzles available under Stock No. 405-3496 ff.
The MX-500 Soldering and Rework System utilizes SmartHeat® ...
Description:
The MX-500 Soldering and Rework System utilizes SmartHeat® Technology, wherein each cartridge is equipped with a self-regulating heater which ’senses’ its own temperature and closely maintains its pre-set idle temperature for the life of the heater-tip. MX-500SPT Soldering / Tweezer ...
A complete kit for OKI's universal solder iron ...
Description:
A complete kit for OKI's universal solder iron tip extraction system. The ingenious clips allow connection to almost all solder ironsLightweight and portable design enables the user to move from station to station easily with minimal setupReplacement clips available separately ...
A range of accessories to fit the BOFA ...
Description:
A range of accessories to fit the BOFA fume extraction range of productsArms are supplied in Stainless Steel & blackAdjustable iron kits are for the T Series of Extraction Units. • RS Stock no: 764-5760 compatible with RS Stock no: ...