Soldering Iron Gas Refills

Filters

1 - 1 van 1 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Gas Type Model Number Package Size Package Type
RS-stocknr. 216-1668
FabrikantnummerT0051616099
FabrikantWeller
5,50 €
Each
Aantal stuks
Butane PGR1 75ml Aerosol
Related Products
Compressed-air independent, analogue hot air station for desoldering ...
Description:
Compressed-air independent, analogue hot air station for desoldering large-area SMD components. Air flow and temperature are continuously adjustable. Integrated stand-by function for pre-heating the nozzle - can be switched off internally if required. Without vacuum for lifting the components. Temperature ...
The Metcal MX-500 Soldering, Desoldering & Rework System ...
Description:
The Metcal MX-500 Soldering, Desoldering & Rework System handles both SMT and through-hole soldering/rework with one power supply., Two switchable outputsSMT/De-soldering/Rework station, allowing quick removal and replacing of componentsRequires 60-100psi air supply40W rating at 22°C (72°F) ambientOperating ...
Aluminium body, interchangeable PTFE end, strong vacuum, light ...
Description:
Aluminium body, interchangeable PTFE end, strong vacuum, light 50 gr., length 200 mm. Standard desoldering pump, DG model Spare tips for desoldering pump BO63.
Double gasket: one provides cleaning, allowing the other ...
Description:
Double gasket: one provides cleaning, allowing the other to guarantee perfect sealingSets of 5 spare tips: - 839.E1J5: standard, white. - 839.EJ5: thin, black, antistatic.