Solder Pastes

Solder paste is a type of solder used when manufacturing PCBs to connect surface mount components to pads on the board. The paste is a mixture of small solder spheres with flux.The paste initially adheres components in place because of its stickiness. You then use heat to melt the paste to form a mechanical bond and an electrical connection.Solder paste is applied to the board by stencil printing and the components are put in place by a pick and place machine or by hand.Why use a solder paste?Defects in circuit-board assembly are caused due to issues in the solder-paste printing process or due to defects in the solder paste. This can give short circuits, incomplete circuits, and head on pillow defects.How to use Solder paste Remove oil, grease, polishing compound and any excessive oxides from the joint. Make sure that the joint is smooth, flat and free from any burs. Apply the solder paste to the top joint. The paste will not fill large gaps so make sure that the pieces to be soldered actually touch. Apply heat to the piece away from the joint, keep the heat source moving too prevent overheating the paste. Once the paste flows remove the heat sourceTypical ApplicationsSolder pastes are used in mass production of PCBs and prototype PCB assembly.

...
Lees meer Lees minder

Filters

1 - 20 van 28 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Lead Free Trade Name Package Type Package Size
RS-stocknr. 226-170
Fabrikantnummer685686
FabrikantMulticore
29,99 €
Each
Aantal stuks
Yes Loctite RP15 Syringe 25g
RS-stocknr. 555-232
FabrikantnummerGEL FLUX MOB 39 - SERINGUE DE 10CC
FabrikantMBO
20,21 €
Each
Aantal stuks
- - Syringe 10cm³
RS-stocknr. 835-2699
FabrikantnummerSKU-0018
FabrikantBare Conductive
6,31 €
Each
Aantal stuks
- Electric Paint Pen 10ml
RS-stocknr. 184-9985
Fabrikantnummer291264
FabrikantMulticore
17,03 €
Each
Aantal stuks
- - Syringe 25g
RS-stocknr. 506-4302
Fabrikantnummer698840
FabrikantMulticore
72,10 €
Each
Aantal stuks
Yes - Tub 500g
RS-stocknr. 229-040
Fabrikantnummer685688
FabrikantMulticore
38,16 €
Each
Aantal stuks
Yes Loctite RP15 Cartridge 75g
RS-stocknr. 184-9991
Fabrikantnummer291266
FabrikantMulticore
29,83 €
Each
Aantal stuks
- - Syringe 75g
RS-stocknr. 506-4289
Fabrikantnummer653555
FabrikantMulticore
56,22 €
Each
Aantal stuks
- - Tub 500g
RS-stocknr. 226-158
Fabrikantnummer534278
FabrikantMulticore
73,48 €
Each
Aantal stuks
Yes - Tub 500g
RS-stocknr. 832-9750
Fabrikantnummer1791137
FabrikantHenkel
116,21 €
Each
Aantal stuks
Yes Loctite HF212 97SC DAP Jar 500g
RS-stocknr. 835-2693
FabrikantnummerSKU-0216
FabrikantBare Conductive
18,95 €
Each
Aantal stuks
- Electric Paint Jar 50ml
RS-stocknr. 146-6193
FabrikantnummerSMD291SNL10
FabrikantCHIPQUIK
24,05 €
Each
Aantal stuks
Yes - Syringe 35g
RS-stocknr. 146-6194
FabrikantnummerSMD291SNL10T5
FabrikantCHIPQUIK
37,33 €
Each
Aantal stuks
Yes - Syringe 35g
RS-stocknr. 146-6191
FabrikantnummerSMD291AX50T3
FabrikantCHIPQUIK
13,45 €
Each
Aantal stuks
- - Jar 50g
RS-stocknr. 146-6198
FabrikantnummerSMD4300SNL10
FabrikantCHIPQUIK
25,60 €
Each
Aantal stuks
Yes - Syringe 35g
RS-stocknr. 146-6197
FabrikantnummerSMD4300AX10
FabrikantCHIPQUIK
22,02 €
Each
Aantal stuks
- - Syringe 35g
RS-stocknr. 146-6192
FabrikantnummerSMD291SNL
FabrikantCHIPQUIK
15,30 €
Each
Aantal stuks
Yes - Syringe 15g
RS-stocknr. 146-6188
FabrikantnummerSMD291AX10
FabrikantCHIPQUIK
20,20 €
Each
Aantal stuks
- - Syringe 35g
RS-stocknr. 146-6195
FabrikantnummerSMD291SNL250T3
FabrikantCHIPQUIK
53,55 €
Each
Aantal stuks
Yes - Jar 250g
RS-stocknr. 146-6201
FabrikantnummerSMDLTLFP250T3
FabrikantCHIPQUIK
67,31 €
Each
Aantal stuks
Yes - Jar 250g
Related Products
Tack Flux no clean in a 10cc syringe ...
Description:
Tack Flux no clean in a 10cc syringe w/plunger & tip. Used for touch up and rework, attachment of BGA spheres, soldering flip chip components. Low viscosity no-clean synthetic paste flux. Has a pleasant odor. Ideal for all rework, solder, ...
Tack Flux no clean 5cc (for lead-free applications) ...
Description:
Tack Flux no clean 5cc (for lead-free applications) w/plunger & tip. Low viscosity no-clean synthetic paste flux. Has a pleasant odor. Ideal for all rework, solder, de-solder and reflow applicationsNon-corrosive, non-conductive, no-cleanTack flux will not run all over PCB when ...
Solder Paste no clean 63Sn/37Pb in 5cc syringe ...
Description:
Solder Paste no clean 63Sn/37Pb in 5cc syringe 15g w/plunger & tip. Printing speeds up to 100mm/secLong stencil lifeWide process windowClear residueLow voidingExcellent wetting compatibility on most board finishesDispense gradeCompatible with enclosed print headsPasses BONO test.
Solder Paste in jar 250g (T3) Sn63/Pb37 no ...
Description:
Solder Paste in jar 250g (T3) Sn63/Pb37 no clean 90.25% metal. Printing speeds up to 100mm/secLong stencil lifeWide process windowClear residueLow voidingExcellent wetting compatibility on most board finishesPrint gradeCompatible with enclosed print headsPasses BONO test.