Solder Fume Extractor Nozzles & Arms

Filters

1 - 11 van 11 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Manufacturer k.i.m. Model Number Type Series ESD Safe Length Nozzle Type Arm Type Depth Height Width For Use With
RS-stocknr. 122-9739
FabrikantnummerT0058762036
FabrikantWeller
14,50 €
Each
Aantal stuks
- Extension Hose 60 Suction Hose Extension WFE Yes 1m - - - - 60mm -
RS-stocknr. 124-0178
FabrikantnummerFT91000037N
FabrikantWeller
97,00 €
1 Kit
Kit(s)
Weller - Extraction Arm - - 1.5m - - - - - Weller Zero Smog TL Extraction Units
RS-stocknr. 667-9270
FabrikantnummerFT-NL
FabrikantWeller
33,00 €
Each
Aantal stuks
- WF60 Sloped Nozzle WF 60 Yes - Sloped - - - - -
RS-stocknr. 518-5982
Fabrikantnummer3CA06-2002
FabrikantErsa
57,83 €
Each
Aantal stuks
- - Flexible hose - - 2m - - - - - -
RS-stocknr. 764-5764
FabrikantRS PRO
186,68 €
Each
Aantal stuks
- E0742A, E0842A LED Light Arm - White - Yes 50mm Funnel - 50mm 650mm 50mm V200, V250
RS-stocknr. 511-3684
FabrikantnummerBVX-ARM
FabrikantMetcal
51,29 €
Each
Aantal stuks
- BVX 101 & BVX TB01 Flexible Arm BVX-200 Yes 600mm - - - - 40mm BVX 101, BVX TB01
RS-stocknr. 511-3690
FabrikantnummerBVX-CH01
FabrikantMetcal
46,11 €
Each
Aantal stuks
- BVX 201-KIT & BVX 101 Extension Arm BVX-200 Yes 1.8m - Hose - - 50mm BVX 101, BVX 201 Kit
RS-stocknr. 501-376
Fabrikantnummer840170
FabrikantPurex
27,32 €
Each
Aantal stuks
- - Pen Nib Nozzle - No 190mm Pen Nib Volume - - 38mm 072065, 072066
RS-stocknr. 511-3678
FabrikantnummerBVX-ARML
FabrikantMetcal
79,11 €
Each
Aantal stuks
- BVX 201-KIT & BVX 101 Flexible Arm BVX-200 Yes 1.2m Round 60° Cut Aperture - - - 40mm BVX 101, BVX 201 Kit
RS-stocknr. 764-5776
FabrikantRS PRO
395,82 €
Each
Aantal stuks
- E0742A, E0842A Stainless Steel Funnel - Yes - Funnel - 38mm 800mm 38mm V200, V250
RS-stocknr. 764-5773
FabrikantRS PRO
304,35 €
Each
Aantal stuks
- E0742A, E0842A Stainless Steel Arm - Yes 800mm - - 38mm 800mm 38mm V200, V250
Related Products
Solder gas intake device for up to 2 ...
Description:
Solder gas intake device for up to 2 FE soldering ironsThe WSP80, LR21 and DSX80 models can also be used with the FE adaptersQuick filter change via a filter lift systemMax. Noise level 40 dB(A).
Fine dust Filters F5, for the Zero Smog ...
Description:
Fine dust Filters F5, for the Zero Smog EL, Zero Smog 2 consisting of 10 of filters. For use with the Zero Smog EL, Zero Smog 2, WFE 2ES / CS Extraction units10 x F5 fine dust filtersIncreases service life ...
Compact filter consists of an H13 HEPA filter ...
Description:
Compact filter consists of an H13 HEPA filter and a wide band gas filterWide band gas filter is 50% active carbon and 50% ChmisorbH13 HEPA particulate filter removes 99.95% of particles up to 0.5 micrometers.
For applications where volume extraction is more suitable: ...
Description:
For applications where volume extraction is more suitable: solder baths, hot air soldering, micro solders and gluing workThe unit purifies the air for upto 8 workplacesElectronically controlled3 Operating modesLED display for filter condition indicationMax. vacuum 2.800 PaPower input 450 VASound ...