Solder Fume Extractor Kits

Filters

1 - 20 van 20 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Kit Type Model Number Series Kit Contents Extraction Type Main Filter Type Maximum Users Voltage Rating Noise Level Maximum Airflow Rate Wattage Filter Full Alarm Plug Type ESD Safe
RS-stocknr. 539-3925
FabrikantnummerI51101.1
FabrikantCIF
1.366,00 €
Each
Aantal stuks
Fume Extraction Kit Filtratec F - Flexible Arms (x2), Foam Extraction Unit Volume HEPA 2 240V 52dB - 140W - Type F - Schuko plug, Type G - British 3-pin -
RS-stocknr. 124-0174
FabrikantnummerFT91016699N
FabrikantWeller
948,00 €
1 Kit
Kit(s)
Fume Extraction Kit Zero Smog TL - Zero Smog TL Fume Extraction Unit, ZSRS Remote Swich, 2 x Clamp for flexble arm, 2 x FT NL Sloped Nozzle, 2 x OF15 Flexible Arm 1.5m Volume H13 99.75% 2 230V ac 50dB(A) 190m³/h 120W Yes Euro Plug, UK Yes
RS-stocknr. 909-8163
Fabrikantnummer130-1055-ESDN
FabrikantWeller
1.065,00 €
Each
Aantal stuks
Fume Extraction Kit MG130 - MG130 Fume Extraction Unit, 2 x FT NL Sloped Nozzle, 2 x OF10 Extraction Arm Volume H13 99.75% 2 100 → 240V 48dB 140m³/h 100W No Euro Plug, UK Yes
RS-stocknr. 668-4095
FabrikantnummerT0053657299
FabrikantWeller
210,00 €
Each
Aantal stuks
Fume Extraction Kit WF NOZZLE - Bench Mounting Clamps, Extraction Hose 3 metres, Funnel Nozzles, OF10 Extraction Arm, Stop Valve - - - - - - - - - -
RS-stocknr. 764-5760
FabrikantRS PRO
91,31 €
Each
Aantal stuks
ESD Universal Adjustable Iron Kit - - Clear Plug, Rubber Tube to Iron Strap, Small Brass Brush, Stainless Steel Tube, 4 x E Clips, 6.5x4.5mm Silicone Hose - - - - - - - - - -
RS-stocknr. 703-3262
Fabrikantnummer300001
FabrikantPurex
61,23 €
1 Kit
Kit(s)
Universal Tip Fume Extraction Kit - - Adapter, Extraction Tube Clip Metcal/Mini Weller, Extraction Tube Clip Universal, Extraction Tube Clip Weller, Extraction Tube Metcal, Extraction Tube Universal, Extraction Tube Weller, Hose Clips, Metcal Iron, Soldering Iron Stand, Standard Iron, Universal Iron Stand, Wall Clear Silicone Hose - - - - - - - - - -
RS-stocknr. 124-0175
FabrikantnummerFT91017699N
FabrikantWeller
957,00 €
1 Kit
Kit(s)
Fume Extraction Kit Zero Smog TL - FT NL Sloped Nozzle, Zero Smog TL Fume Extraction Unit, ZSRS Remote Swich, 2 x ALFA Funnel Nozzle, 2 x Clamp for flexble arm, 2 x OF15 Flexible Arm 1.5m Volume H13 99.75% 2 230V ac 50dB(A) 190m³/h 120W Yes Euro Plug, UK Yes
RS-stocknr. 763-2244
FabrikantnummerT0053665699N
FabrikantWeller
1.953,00 €
Each
Aantal stuks
Fume Extractor Upgrade Kit Zero Smog 4V - Extraction Arms (x2); Sloped Nozzle - - - - - 230m³/h - - - -
RS-stocknr. 764-5758
FabrikantRS PRO
369,64 €
Each
Aantal stuks
Installation Kit - - Additional fittings for complete installation of 15 extraction points, Installation Kit for T15, 5m Flex tube, 22x 1.5m x 50mm - - - - - - - - - -
RS-stocknr. 100-0147
FabrikantnummerFT91012699N
FabrikantWeller
608,00 €
Each
Aantal stuks
Fume Extraction Kit Zero Smog EL Kit 1 - Zero Smog EL Fume Extraction Unit, 1 x ALFA Funnel Nozzle, 1 x Clamp for flexible arm, 1 x OF15 Flexible Arm 1.5m Volume H13 99.75% 2 230V ac 53dB(A) 150m³/h 120W Yes Euro Plug, UK Yes
Nieuw
RS-stocknr. 200-3876
Fabrikantnummer700-3051-ESD
FabrikantWeller
80,20 €
Each
Aantal stuks
- WL27461 700 - - - - - - - - - - -
RS-stocknr. 685-291
FabrikantnummerWFSKIT0
20,49 €
1 Kit
Kit(s)
Fume Extraction Kit - - Cleaning Brush, Flexible Tubing, S Clips, Stainless Steel Tube, Tube Carrier - - - - - - - - - -
RS-stocknr. 909-8166
FabrikantnummerFT91000103N
FabrikantWeller
1.065,00 €
Each
Aantal stuks
Fume Extraction Kit MG 130 - MG130 Fume Extraction Unit, Two OF10 Extraction Arm, 2 x ALFA Funnel Nozzle Volume H13 99.75% 2 100 → 240V 48dB 140m³/h 100W No Euro Plug, UK Yes
RS-stocknr. 420-990
FabrikantnummerAC-FX1
FabrikantMetcal
29,68 €
1 Kit
Kit(s)
Fume Extraction Kit BTX 208 - Cleaning Brush, Connecting Gland, S Clips, Silicon Hose, Stainless Tube, Universal Clips - - - - - - - - - -
RS-stocknr. 192-4528
FabrikantnummerFT91015691
FabrikantWeller
947,65 €
Each
Aantal stuks
Fume Extraction Kit ZS TL - Active Foam Filter, Extra Filter Set Compact Filter with Partikel Filter H13, Extraction Hose 3m, Flexible Extraction Arm, Funnel Nozzle, Remote Switch, Stop Valve, Zero Smog TL Fume Extraction Unit, 10 Fine Dust Filter F7 Fume H13 99.75% - 220 240V - - 120W - - Yes
RS-stocknr. 539-5454
FabrikantnummerBTX-CK4-50
FabrikantMetcal
173,73 €
Each
Aantal stuks
Soldering Fume Extract Hose Kit BTX 208 - Coupling with Glands (x2), End Plug, Flexible Hose, Pipe Clip, Roll of Vinyl Tape, T-piece Connector - - - - - - - - - -
RS-stocknr. 667-9267
FabrikantnummerT0053657199
FabrikantWeller
210,00 €
Each
Aantal stuks
Fume Extract Arm Kit WF FUNNEL - Bench Mounting Clamps, Extraction Hose 3m, Funnel Nozzles, OF10 Extraction Arm, Stop Valve - - - - - - - - - -
RS-stocknr. 539-5448
FabrikantnummerBTX-CK2-25
FabrikantMetcal
95,56 €
Each
Aantal stuks
Soldering Fume Extract Hose Kit BTX 208 - Coupling with Glands (x2), End Plug, Flexible Hose, Pipe Clip, Roll of Vinyl Tape, T-piece Connector - - - - - - - - - -
RS-stocknr. 501-370
Fabrikantnummer072065
FabrikantPurex
1.108,15 €
1 Kit
Kit(s)
Fume Extract Arm Kit Dual Arm System - - Black Connecting Cuffs (x4), Clamped Bracket (x2), Filter + Pre-filter Pad, FumeCube, 1 mm x 2 m Black Flexible Hose (x4), 38 mm Pen Nib Nozzle or Conical Cowl (x2), 38 mm Stainless Steel Flexible Arm & Valve (x2) - - - - - - - - - -
RS-stocknr. 703-3268
Fabrikantnummer100295
FabrikantPurex
199,00 €
1 Kit
Kit(s)
Flexible Arm Kit - - Clamped Bench Bracket, Conical Cowl, Connecting Cuffs (x2), Pen Nib Nozzle, Support Collar & Valve, 38 mm x 1 m Arm, 51 mm x 2 m Flexible Hose - - - - - - - - - -
Related Products
Suction nozzle easy to change by 90° eccentric ...
Description:
Suction nozzle easy to change by 90° eccentric rotationImproved thermal transfer, particularly suitable for solder joints with large thermal requirementDSX 80 desoldering iron also available as separate itemSuitable suction nozzles, Series DX can also be ordered separately - see RS ...
Compact filter consists of an H13 HEPA filter ...
Description:
Compact filter consists of an H13 HEPA filter and a wide band gas filterWide band gas filter is 50% active carbon and 50% ChmisorbH13 HEPA particulate filter removes 99.95% of particles up to 0.5 micrometers.
For applications where volume extraction is more suitable: ...
Description:
For applications where volume extraction is more suitable: solder baths, hot air soldering, micro solders and gluing workThe unit purifies the air for upto 8 workplacesElectronically controlled3 Operating modesLED display for filter condition indicationMax. vacuum 2.800 PaPower input 450 VASound ...
From RS PRO, the Fumecab 250/600 extraction unit ...
Description:
From RS PRO, the Fumecab 250/600 extraction unit is an excellent addition to your health and safety solutions. In environments where damaging fumes or smoke are generated, this compact but effective system is able to extract and filter the fumes, ...