Solder Fume Extractor Filters

Filters

1 - 20 van 37 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Model Number Type Series Compatible With ESD Safe Extraction Type Weight Height Width Depth For Use With
RS-stocknr. 649-1323
Fabrikantnummer3CA06-1001
FabrikantErsa
287,46 €
Each
Aantal stuks
- - EA 110 plus i - - - - - - - -
RS-stocknr. 758-1486
FabrikantnummerT0058735936N
FabrikantWeller
221,00 €
Each
Aantal stuks
- Compact Filter WFE 2S - Yes Volume 3.3kg 240mm 310mm 310mm WFE 2S, Zero Smog 4V
RS-stocknr. 878-1019
FabrikantnummerT0058735938
FabrikantWeller
63,00 €
1 Box of 10
Box(es)
F7 Fine Dust Filter F7 WFE2S - Yes Volume 65g 10mm 270mm 270mm WFE 2S, ZS2, ZS4V, ZSEL, ZSTL
RS-stocknr. 123-4906
FabrikantRS PRO
6,85 €
1 Bag of 3
Bag(s)
- Urethane Foam Activated Carbon - - - Volume 7g 130mm 130mm 10mm RS PRO Fume Extractor 1234905
RS-stocknr. 764-5795
FabrikantRS PRO
171,43 €
Each
Aantal stuks
V250 Combined Filter - - No Volume - - - - FumeCab250, V200, V250
RS-stocknr. 405-3452
FabrikantnummerT0053641099
FabrikantWeller
68,00 €
Each
Aantal stuks
- Compact Filter WFE 2P - Yes Tip 522g 140mm 125mm 125mm FE 4000, FT 11, FT12, WFE, WFE 2P, WFE P
RS-stocknr. 391-359
FabrikantnummerT0058762701
FabrikantWeller
113,00 €
Each
Aantal stuks
M5 Filter Set WFE 2ES - Yes Volume 4.5kg 300mm 375mm 375mm WFE 2CS, WFE 2ES, Zero Smog 2, Zero Smog EL
RS-stocknr. 124-0176
FabrikantnummerT0058762858
FabrikantWeller
180,00 €
1 Set
Set(s)
F13 H13 and wide band gas filter F7 - Yes Volume 4.5kg 300mm 375mm 375mm Zero Smog TL
RS-stocknr. 141-1999
Fabrikantnummer100-2000-ESD
FabrikantWeller
403,00 €
Each
Aantal stuks
MG100S Compact Filter Ft Zero Smog - Yes Fume 15kg 610mm 460mm 210mm Fume Extraction ATG-1225
RS-stocknr. 511-4980
Fabrikantnummer110536
FabrikantPurex
196,68 €
Each
Aantal stuks
- Main Filter - - No Volume - 360mm 310mm 100mm Model 072065, Model 072066
RS-stocknr. 511-3729
FabrikantnummerFP-BVX200
FabrikantMetcal
50,25 €
1 Bag of 5
Bag(s)
- Pre Filter BVX-200 - Yes Volume 82g 10mm 400mm 200mm BVX 201 Kit, BVX 208
RS-stocknr. 390-429
FabrikantnummerI51025.1
FabrikantCIF
1.162,86 €
Each
Aantal stuks
FILTRATEC F Autonomous - - No Volume 10kg 410mm 307mm 307mm -
RS-stocknr. 764-5809
FabrikantRS PRO
320,81 €
Each
Aantal stuks
FumeCAB 700 Combined Filter - - No Cabinet - - - - FumeCAB 700
RS-stocknr. 515-1282
FabrikantnummerT0058735757
FabrikantWeller
23,30 €
Each
Aantal stuks
- Spare Filter WFE - Yes Tip 300g 64mm 124mm 124mm WFE, WFEP
RS-stocknr. 182-6528
Fabrikantnummer130-2010
FabrikantWeller
33,00 €
1 Bag of 5
Bag(s)
- Fine Dust Filter - MG 130 Yes - 90g 5mm 374mm 160mm MG 130
RS-stocknr. 122-9740
FabrikantnummerT0058762703
FabrikantWeller
39,00 €
1 Box of 10
Box(es)
M5 Fine Particulate Filter WFE2ES - Yes Volume 390g 10mm 270mm 270mm WFE 2S, ZS2, ZS4V, ZSEL, ZSTL
RS-stocknr. 764-5792
FabrikantRS PRO
139,53 €
Each
Aantal stuks
T1 Combined Filter - - No Tip - - - - T1
RS-stocknr. 739-5866
FabrikantnummerT0058735838
FabrikantWeller
389,00 €
Each
Aantal stuks
- Compact Filter WFE4S/20D - Yes Volume 14.5kg 295mm 500mm 500mm WFE20D, WFE4S, Zero Smog 6V, 20 T
RS-stocknr. 394-8472
Fabrikantnummer072604/10
FabrikantErsa
38,25 €
1 Bag of 10
Bag(s)
- Solder 0720ENJ - - - - - - - -
RS-stocknr. 878-1013
FabrikantnummerT0058735895N
FabrikantWeller
243,00 €
Each
Aantal stuks
- Wide band gas filter for adhesive fumes WFE2S - Yes Volume 4.8kg 190mm 300mm 310mm WFE 2ES, WFE 2S, Zero Smog 4V
Related Products
Introducing the range of replacement parts for Weller ...
Description:
Introducing the range of replacement parts for Weller Soldering Irons compatible with models DS22, DS80 and DSX80. These high-quality accessories and replacement parts for Weller products have been designed with the maximum attention to details for the most demanding customers. ...
The Fume cube is designed to protect personnel ...
Description:
The Fume cube is designed to protect personnel from inhaling hazardous dust and fumes which are generated during a wide variety of applications, such as tinning and potting, gluing and chemical treatments, soldering assembly, rework and repair. Automatic electronic flow ...
For applications where volume extraction is more suitable: ...
Description:
For applications where volume extraction is more suitable: solder baths, hot air soldering, micro solders and gluing workThe unit purifies the air for upto 8 workplacesElectronically controlled3 Operating modesLED display for filter condition indicationMax. vacuum 2.800 PaPower input 450 VASound ...
Weller Zero Smog WFE series are low noise ...
Description:
Weller Zero Smog WFE series are low noise fume extractor units that ensure breathable air at your workbench. Two types are available, the standard WFE model portable filter that’s compressed air-driven and the WFE P that’s electrically driven with a ...