Solder Fume Extractor Clips & Brackets

Filters

1 - 2 van 2 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Type Series
RS-stocknr. 420-902
FabrikantnummerBTX-UC01
FabrikantMetcal
55,96 €
1 Box of 10
Box(es)
Universal Clips -
RS-stocknr. 511-3713
FabrikantnummerBVX-TB01
FabrikantMetcal
46,85 €
Each
Aantal stuks
Arm Mounting Bracket BVX 201 Kit & BVX 101
Related Products
Solder gas intake device for up to 2 ...
Description:
Solder gas intake device for up to 2 FE soldering ironsThe WSP80, LR21 and DSX80 models can also be used with the FE adaptersQuick filter change via a filter lift systemMax. Noise level 40 dB(A).
Compact filter consists of an H13 HEPA filter ...
Description:
Compact filter consists of an H13 HEPA filter and a wide band gas filterWide band gas filter is 50% active carbon and 50% ChmisorbH13 HEPA particulate filter removes 99.95% of particles up to 0.5 micrometers.
A complete kit for OKI's universal solder iron ...
Description:
A complete kit for OKI's universal solder iron tip extraction system. The ingenious clips allow connection to almost all solder ironsLightweight and portable design enables the user to move from station to station easily with minimal setupReplacement clips available separately ...
A kit is used to connect the soldering ...
Description:
A kit is used to connect the soldering iron to the Purex "Pipework to Iron Connection Kit". Fittings are included for most common soldering irons. 1 x 1.5m x 5mm ID x 1.5mm wall clear silicone hose1 x Screw in ...