Solder Fume Extractor Adapters

Filters

1 - 5 van 5 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Model Number Type Series ESD Safe Connector Type Height Width For Use With
RS-stocknr. 389-2953
FabrikantnummerT0052918699N
FabrikantWeller
34,00 €
Each
Aantal stuks
- FE Attachment with Tube - Yes Hose - - FT12, WF, WFEP, ZS 20T
RS-stocknr. 667-9261
FabrikantnummerT0058762750
FabrikantWeller
50,00 €
Each
Aantal stuks
- Hose WFE 2ES / WFE 2CS Yes Easy Click - - WFE2, ZS2, ZS4V, ZS6V, 2ES
RS-stocknr. 539-5527
FabrikantnummerDS03-930
FabrikantMetcal
32,34 €
Each
Aantal stuks
DS03 930 Fume Extraction Adapter - Yes Hose 1200mm 5.6mm BTX-208
RS-stocknr. 539-5533
FabrikantnummerDS03-902S
FabrikantMetcal
24,78 €
Each
Aantal stuks
- Stand Adapter - - - - - -
RS-stocknr. 174-8887
Fabrikantnummer700-3057
FabrikantWeller
288,00 €
Each
Aantal stuks
700-3057 Fume Extraction Remote Control - Yes - - - MG 100 Fume Extraction Unit, MG 200 Fume Extraction Unit, MG 400 Fume Extraction Unit, WFE 2X Fume Extraction Unit
Related Products
High performance extractor with active carbon filter, cleans ...
Description:
High performance extractor with active carbon filter, cleans processing air of gases and particlesExtracts automatically via the interface and swtiches off, for use with i-CON1 A0C or i-CON2 A0C Interface cable, stock no. 234-256, to be ordered separatelyEasily adjustable power, ...
For applications where volume extraction is more suitable: ...
Description:
For applications where volume extraction is more suitable: solder baths, hot air soldering, micro solders and gluing workThe unit purifies the air for upto 8 workplacesElectronically controlled3 Operating modesLED display for filter condition indicationMax. vacuum 2.800 PaPower input 450 VASound ...
Weller providing clean air in your workplace. Dust ...
Description:
Weller providing clean air in your workplace. Dust and fumes are hazardous to health when inhaled.Overexposure can lead toserious and long term medical problems such as occupational asthma, headaches, eye irritation or sionasal cancer. Weller filter systemsoffer the best possible ...
For ambient fume extraction Connects to WFE 2S ...
Description:
For ambient fume extraction Connects to WFE 2S and WFE 2ES systems Extraction arm kit, Funnel Can be mounted directly to work bench Includes extraction arm, funnel nozzle, stop valve, mounting bracket and extraction hose ESD safe.