Solder Fluxes

Solder flux is an important part of soldering as it cleans the oxide before soldering, to have a good solder bond oxide must be removed. Types of solder flux● Rosin Fluxes● Water Soluble Fluxes● No – Clean Fluxes

...
Lees meer Lees minder

Filters

1 - 17 van 17 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Model Number Package Type Package Size Lead Free
RS-stocknr. 251-3637
FabrikantRS PRO
4,688 €
Each (In a Pack of 5)
Aantal stuks
- Pen 12ml -
RS-stocknr. 425-9379
Fabrikantnummer428532
FabrikantMulticore
8,95 €
Each
Aantal stuks
- Pen 9g -
RS-stocknr. 743-4756
FabrikantnummerCW8500
FabrikantCircuitworks
18,19 €
Each
Aantal stuks
- Syringe 3.5g Yes
RS-stocknr. 104-7634
Fabrikantnummer25.280.03537
1,97 €
Each
Aantal stuks
- Canister 50g -
RS-stocknr. 159-5852
FabrikantnummerBS150
FabrikantCIF
24,84 €
Each
Aantal stuks
- Bottle 1L -
RS-stocknr. 743-4750
FabrikantnummerCW8700
FabrikantCircuitworks
19,99 €
Each
Aantal stuks
- Syringe 3.5g Yes
RS-stocknr. 665-4833
FabrikantnummerCW8300
FabrikantChemtronics
13,49 €
Each
Aantal stuks
- Pen 9g -
RS-stocknr. 255-8747
FabrikantnummerFMKANC32005
FabrikantErsa
23,53 €
Each
Aantal stuks
- Cartridge 5ml -
RS-stocknr. 818-3194
FabrikantRS PRO
4,96 €
Each
Aantal stuks
- Tube 18g -
RS-stocknr. 818-3204
FabrikantRS PRO
5,60 €
Each
Aantal stuks
- - 18g Yes
RS-stocknr. 494-764
FabrikantRS PRO
12,52 €
Each
Aantal stuks
- Aerosol Can 200ml -
RS-stocknr. 146-6653
FabrikantnummerSMD291ST8CC
FabrikantCHIPQUIK
12,47 €
Each
Aantal stuks
SMD291 Tube 8g Yes
RS-stocknr. 146-6650
FabrikantnummerSMD29130CC
FabrikantCHIPQUIK
36,11 €
Each
Aantal stuks
SMD291 Syringe 30g Yes
RS-stocknr. 146-6651
FabrikantnummerSMD291NL
FabrikantCHIPQUIK
11,44 €
Each
Aantal stuks
SMD291 Syringe 5g Yes
RS-stocknr. 146-6652
FabrikantnummerSMD291ST2CC6
FabrikantCHIPQUIK
14,26 €
Each
Aantal stuks
SMD291 Tube 2g Yes
RS-stocknr. 146-6656
FabrikantnummerSMD4300TF10
FabrikantCHIPQUIK
17,13 €
Each
Aantal stuks
SMD4300 Syringe 10g Yes
RS-stocknr. 146-6649
FabrikantnummerSMD291
FabrikantCHIPQUIK
15,13 €
Each
Aantal stuks
SMD291 Syringe 10g Yes
Related Products
Bonpens by Bonkote™ are refillable flux pens, that ...
Description:
Bonpens by Bonkote™ are refillable flux pens, that enables fine and accurate flux application on your work area. Empty flux pensExcellent for fine and accurate application of fluxNo flux evaporationFlux can be refilledESD safeSuitable for: Fluxes, Alcohol, Fluoric Lube, Primers, ...
Ideal for precision work & quick removal of ...
Description:
Ideal for precision work & quick removal of Flux in Lead-Free & tin/lead processes. Removes lead-free flux in secondsProvides controlled and exact application for precision workCan also be used for tin/lead fluxes & applicationsQuick dryingContents 9g (0.32 oz).
MOB39 Solder Flux Gel is for descaling surfaces ...
Description:
MOB39 Solder Flux Gel is for descaling surfaces prior to application of solder paste in stencil printing or spot application processes.It is also used for repairing printed circuit boards.Non-corrosive residues avoid needing to clean the printed circuit board after soldering. ...
Fork: Straddles wires up to 0.7 dia (22 ...
Description:
Fork: Straddles wires up to 0.7 dia (22 s.w.g.). With a slight twist, grips for wrapping and unwindingBrush: Steel wires, cleans connections before solderingScraper: Scores copper, removes surplus solder and flux residuesKnife: Removes copper, general cuttingSpike: Cleans holes, chassis markingHook: ...