Desoldering Tweezers

Desoldering tweezers are desoldering tools with two heated tips, like a tweezer, which are used to desolder (remove solder) from electronic components. They can be used to separate components and undo a bad solder job if you've made a mistake.

How do desoldering tweezers work?

Desoldering tweezers combine the squeezing action of mechanical tweezers with a heating action. This allows you to grip small electronic devices while simultaneously heating them for desoldering. They provide a fast and efficient method for desoldering electronic components such as fixed resistors.

Desoldering tweezers are useful because they heat are able to heat precise spots without affecting the surrounding components. They melt the filler metal alloy (solder) in the joint and break the permanent connection between the electronic components.

Types of desoldering tweezers

Choose from designs already complete with soldering iron tips or from models without tips, which can be purchased separately. Some models of desoldering tweezers come with a stand - when you place the tweezers in the stand the device automatically switches the unit off, extending tip life and helping to protect against accident and injury.


...
Lees meer Lees minder

Filters

1 - 11 van 11 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Model Number Series Supply Voltage Output Power Plug Type
RS-stocknr. 730-0726
FabrikantnummerT0051317899
FabrikantWeller
254,00 €
Each
Aantal stuks
WXMT WX 12V 40W -
RS-stocknr. 675-0717
FabrikantnummerRS-MX-PTZ
FabrikantMetcal
353,29 €
Each
Aantal stuks
- - - - -
RS-stocknr. 620-4933
FabrikantnummerT0051317499N
FabrikantWeller
143,00 €
Each
Aantal stuks
WMRT - 12V 80W -
RS-stocknr. 672-2703
FabrikantnummerMFR-2241
FabrikantMetcal
752,45 €
1 Kit
Kit(s)
2241 MFR-2200 240V 60W UK
RS-stocknr. 620-4949
FabrikantnummerT0051317399N
FabrikantWeller
291,00 €
Each
Aantal stuks
WMRT - 12V 80W -
RS-stocknr. 359-6071
FabrikantnummerT0051317199
FabrikantWeller
297,00 €
Each
Aantal stuks
WTA 50 - - - -
RS-stocknr. 730-0723
FabrikantnummerT0051317799N
FabrikantWeller
139,00 €
Each
Aantal stuks
WXMT - - - -
RS-stocknr. 182-7691
FabrikantnummerCV-UK4-UFT
FabrikantMetcal
380,98 €
1 Kit
Kit(s)
- CV-5200 - - -
RS-stocknr. 179-0023
FabrikantRS PRO
83,83 €
Each
Aantal stuks
- - - - -
RS-stocknr. 182-7683
FabrikantnummerCV-H4-UFT
FabrikantMetcal
280,20 €
Each
Aantal stuks
- CV-5200 - - -
RS-stocknr. 182-7681
FabrikantnummerCV-H4-PTZ
FabrikantMetcal
360,04 €
Each
Aantal stuks
- CV-5200 - - -
Related Products
Introducing the WTA-50 desoldering tweezer from Weller. A ...
Description:
Introducing the WTA-50 desoldering tweezer from Weller. A simple yet useful tool designed for the removal of SMD components. Upon inspection, this de-soldering device is lightweight, made from excellent materials and has a built-in power connector cable compatible with multiple ...
The MX-500 Soldering and Rework System utilizes SmartHeat® ...
Description:
The MX-500 Soldering and Rework System utilizes SmartHeat® Technology, wherein each cartridge is equipped with a self-regulating heater which ’senses’ its own temperature and closely maintains its pre-set idle temperature for the life of the heater-tip. MX-500SPT Soldering / Tweezer ...
Introducing the RT series Micro Soldering Tip from ...
Description:
Introducing the RT series Micro Soldering Tip from Weller featuring an active tip technology that ensures the fastest heat-up and recovery time. It guarantees no downtime, continuing workflow and excellent results. This professional soldering iron tip for precision applications features ...
Introducing the RT series Micro Soldering Tip from ...
Description:
Introducing the RT series Micro Soldering Tip from Weller featuring an active tip technology that ensures the fastest heat-up and recovery time. It guarantees no downtime, continuing workflow and excellent results. This professional soldering iron tip for precision applications features ...