Screwdriver Sets

Screwdriver Sets


Screwdriver sets are the most common tools used by professionals and DIY enthusiasts. Screwdrivers are hand held devices use to install and uninstalling fasteners or screws. Screwdrivers rely upon the physical strengths of the operator to deliver accurate force when turning clockwise or anti clockwise via screwdriver handle.


Screwdriver set types


We offer a range of screwdriver sets from VDE, Interchangeable, precision and electronic. The different types of screwdriver are primarily down to the drive tip shape required for a specific head type of a given screw. However, we offer a range of screwdrivers that are application specific.


Screwdriver Construction


For each screwdriver in the set they are made of up of three main parts;


Handle


The screwdriver handle which is used for gripping has changed material over time and has increased in variety for different applications. The handle is generally shaped to prevent rolling on flat surfaces and can also be ergonomic to improve comfort when gripping. Most commonly the handles are made of a composite of hard plastic such as cellulose acetate and rubber and can be covered in a soft material such as a thermoplastic rubber to improve grip.


Shaft or shank


The screwdriver shaft or shank is commonly made of strong steel to ensure that bending or twisting deformation does not occur when applying force. The shaft is rounded or has a hexagonal shape so that a spanner or wrench can be used to apply increased torque. The shaft is generally different colouration and material to the drive tip which can be interchangeable.


Drive tip


The drive tip can be an integrated part of the shank if it is not detachable or it can be an interchangeable part known as a driver bit similar to drill bits. A cordless drill can be used as an electric screwdriver in this capacity. Drive tips can be made in a variety of metals and alloys such as:


  • Titanium

  • Stainless steel

  • Tool grade steel or S2

  • High speed steel or HSS

  • Chromium-vanadium-molybdenum or CVM tool steel

What should I avoid doing?


Do not hold the screw in one hand while using the screwdriver. If the screwdriver slips out of the slot you run the risk of serious hand injury.

Never use an incorrect screwdriver on screws, you will damage the head of the screw making the task of removal even greater.


Are they available separately?


Direct replacement screwdrivers are available for certain brands, please browse our Screwdrivers.


Application Information


Screwdrivers and Screwdriver Sets are used by electricians, engineers and mechanics, they are a vital component during assembly of furniture, mechanical repair or general maintenance around the home.


...
Lees meer Lees minder

Filters

1 - 20 van 358 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Screwdriver Type Number of Pieces Tip Type ESD Safe Tip Size
RS-stocknr. 668-5723
FabrikantRS PRO
29,04 €
1 Set
Set(s)
Precision 45 Hexagon, Phillips, Pozidriv, Precision Nut Screwdriver Bit, Slotted, Torx - Slotted: 1; 5; 2; 2.5; 3; 3.5; 4 mm; Phillips: PH000; PH00; PH0; PH1; Pozidriv: PH0;PH1; Torx: T4; T5; T6; T7; T8; T9; T10; T15; T20; Hexagon: 0.7; 0.9; 1.3; 1.5; 2; 2.5; 3; 4 mm; Precision Nut Screwdriver Bit: 2.5; 3; 3.5; 4; 4.5; 5 mm
RS-stocknr. 459-3972
FabrikantRS PRO
48,43 €
Each
Aantal stuks
Engineers 18 Phillips, Pozidriv, Slotted Flared, Slotted Parallel - Slotted Parallel: 3; 3; 3; 5 mm; Slotted Flared (Stubby): 5; 5; 6; 6 mm; Phillips (Stubby): PH0; PH1; PH2; PH3; PH1; Pozidriv (Sleeved): PZ0; PZ1; Pozidriv (Stubby): PZ2
RS-stocknr. 519-680
FabrikantnummerAPVE.J6
FabrikantFacom
40,50 €
Each
Aantal stuks
1000V 6 Slotted; Phillips - Slotted: 2.5; 3.5; 4; 5.5 mm; Phillips: PH1; PH2
RS-stocknr. 279-9566
FabrikantnummerAEF.J6
FabrikantFacom
57,94 €
Each
Aantal stuks
Precision 8 Slotted; Phillips; Pozidriv - Slotted: 2; 2.5; 3; 3.5; 4 mm; Phillips: PH00; Pozidriv: PZ0; PZ1
RS-stocknr. 253-015
FabrikantRS PRO
34,50 €
1 Set
Set(s)
VDE 10 Slotted; Phillips; Pozidriv - Slotted: 2.5; 3; 4; 5.5; 6.5 mm; Phillips: PH0; PH1 PH2; Pozidriv: PZ0; PZ1
RS-stocknr. 788-7034
Fabrikantnummer073675
FabrikantWera
47,78 €
Each
Aantal stuks
Precision 12 Hexagon, Phillips, Slotted, Torx - Hexagon: 0.9 mm, PH 0, Phillips: PH 00, Slotted: 0.23 x 1.5 mm, Torx: TX 5, TX 6, 0.3 x 1.8 mm, 0.4 x 2, 0.4 x 2.5 mm, 0.5 x 3 mm, 1.5 mm, 2 mm
RS-stocknr. 668-5862
FabrikantRS PRO
21,47 €
1 Set
Set(s)
1000V 6 Slotted; Phillips - Slotted: 2.5; 3; 4; 5.5 mm; Phillips: PH1; PH2
RS-stocknr. 494-058
Fabrikantnummer5-62-573
FabrikantStanley
50,84 €
Each
Aantal stuks
VDE 10 Flared; Phillips; Pozidriv - Flared: 2.5; 3.5; 5.5 mm; Pozidriv: PZ0; PZ1; PZ2; Phillips: PH0; PH1; PH2
RS-stocknr. 611-5883
Fabrikantnummer006148
FabrikantWera
38,00 €
1 Set
Set(s)
VDE 7 Slotted; Pozidriv; Voltage Tester - Slotted: 2.5; 3.5; 4; 5.5 mm; Pozidriv: PZ1; PZ2; Voltage Tester: 3 mm
RS-stocknr. 514-5697
Fabrikantnummer006147
FabrikantWera
38,00 €
1 Set
Set(s)
VDE 7 Slotted; Phillips; Voltage Tester - Slotted: 2.5; 3.5; 4; 5.5 mm; Phillips: PH1; PH2; Voltage Tester: 3 mm
RS-stocknr. 537-883
FabrikantRS PRO
17,83 €
1 Set
Set(s)
Precision 11 Slotted; Phillips - Slotted: 1; 1.2; 1.4; 1.8; 2.4; 3 mm; Phillips: PH0; PH1; PH2; PH3; PH4
RS-stocknr. 794-7741
FabrikantnummerMOD.A1VE
FabrikantFacom
88,31 €
Each
Aantal stuks
1000V 8 Phillips, Pozidriv, Slotted - 1 mm, 2 mm, 3.5 mm, 4 mm, 5.5 mm, 6.5 mm
RS-stocknr. 401-125
FabrikantnummerATW.J10PB
FabrikantFacom
54,05 €
Each
Aantal stuks
Engineers 10 Slotted; Phillips; Pozidriv - Slotted: 2.5; 3.5; 5.5; 6; 8 mm; Phillips: PH0; PH1; PH2; Pozidriv: PZ1; PZ2
RS-stocknr. 205-5103
FabrikantnummerHB.2B
FabrikantFacom
44,47 €
Each
Aantal stuks
Precision 6 Phillips; Hexagon - Hex: 1.5; 2; 2.5 mm, Phillips: PH0; PH0; PH1
RS-stocknr. 669-8032
FabrikantnummerAT.J12R1PB
FabrikantFacom
61,87 €
Each
Aantal stuks
Engineers 12 Slotted; Phillips; Pozidriv - Slotted: 2.5; 4; 5.5; 6.5 mm; Slotted (Insulated): 3.5; 5.5 mm; Phillips: PH0; PH1; PH2; Pozidriv: PZ1; PZ2; Pozidriv (Insulated): PZ1
RS-stocknr. 457-009
FabrikantnummerATDVE.J6PB
FabrikantFacom
37,96 €
1 Set
Set(s)
1000V 6 Pozidriv; Slotted - Slotted: 2.5; 3.5; 4; 5.5 mm; Pozidriv: PZ1; PZ2
RS-stocknr. 279-9572
FabrikantnummerAEX.J1
FabrikantFacom
47,26 €
Each
Aantal stuks
Precision 5 Torx - Torx: T6; T7; T8; T9; T10
RS-stocknr. 162-9208
FabrikantnummerHB.1B
FabrikantFacom
28,79 €
Each
Aantal stuks
Precision 5 Slotted - 0.8, 1, 1.2, 1.6, 2.5 mm
RS-stocknr. 600-7647
Fabrikantnummer27820
FabrikantWiha Tools
75,16 €
Each
Aantal stuks
Interchangeable 11 Slotted; Phillips; Torx; Hexagon; Ball End Hexagon - Slotted: 1.5 x 3; 2 x 3.5; 2.5 x 4 mm; Phillips: PH000 x PH00; PH0 x PH1; Torx: T6 x T8; T7 x T9; Hex/Ball End Hexagon: 1.5 x 1.5; 2 x 2; 2.5 x 2.5 mm
RS-stocknr. 162-2207
FabrikantnummerAEF.J3
FabrikantFacom
56,66 €
Each
Aantal stuks
Precision 8 Slotted; Phillips - Slotted: 2; 2.5; 3; 3.5; 4 mm; Phillips: PH00; PH0; PH1
Related Products
High quality, professional 11 piece Phillps, Pozidriv and ...
Description:
High quality, professional 11 piece Phillps, Pozidriv and Torx bit setHardened core for extra strength and durabilityFlexible Torsion Zone absorbs torque peaks and reduces breakageExtra Grip ribs grip the screw and reduce slippingSupplied complete in plastic case with magnetic bit ...
Stanley Diamond Tip Screwdrivers provide best-in-class grip on ...
Description:
Stanley Diamond Tip Screwdrivers provide best-in-class grip on fasteners to reduce cam-out and prevent damage to the screw head. Their hardened, sand-blasted tips ensure long life and durability, and chrome vanadium steel bars resist bending and snapping. The screwdrivers have ...
Cushion Grip screwdrivers with chrome plated bars which ...
Description:
Cushion Grip screwdrivers with chrome plated bars which are corrosion resistant. Soft grip handle for excellent comfort and controlSmooth domed end ensures fast spinning action with speed and comfortTip identification makes it easy to find the right screwdriver for each ...
Soft grip handle for excellent comfort and controlSmooth ...
Description:
Soft grip handle for excellent comfort and controlSmooth domed end ensures fast spinning action with speed and comfortLarge diameter handle which offers great torque needed for driving wood screwsColour coded ends in green for easy choice of the correct screwdriver ...