Screw Extractors

A screw extractor is a tool for removing broken, damaged or seized screws. They can be driven manually using adjustable spanners or vice grip pliers or by using a hand-held power tool.

Why use a Screw Extractor?

Screws can break, rust or become stripped and need to be replaced. This brings any work or project to a halt. The easiest way to remove the screws before replacing with a new one, is to use a specialist tool such as a screw extractor. The screw extractors are similar to a screw but have a reverse thread.

How to remove a screw using a screw extractor

Always select a drill bit that is slightly smaller than the screw you want to remove.

Attach to the drill

Line the drill bit up with the centre of the screw

Work slowly to drill a hole for the extractor

Place the spiral end of the extractor into the hole you have drilled.

Twist the extractor anti clockwise until you cannot turn it anymore

Twist the extractor with a wrench or drill. Grip the top of the screw extractor with a wrench. Twist it anti clockwise until the screw comes free.

If using a drill, attach the free end of the extractor to the drill, set to rotate in reverse and turn it on to turn the screw anti clockwise

Remove the screw using pliers


...
Lees meer Lees minder

Filters

1 - 10 van 10 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Pieces Set Contents Material Case Material
RS-stocknr. 446-853
FabrikantRS PRO
9,32 €
1 Set of 1
Set(s)
5 2.5; 3.3; 4.2; 5; 6.8 mm Alloy Steel Plastic
RS-stocknr. 492-311
Fabrikantnummer422003
FabrikantCK
14,81 €
Each
Aantal stuks
2 6 → 10; 12 → 14 mm HSS -
RS-stocknr. 769-1779
Fabrikantnummer285.J10PB
FabrikantFacom
177,98 €
Each
Aantal stuks
11 - - Plastic
RS-stocknr. 460-9516
FabrikantRS PRO
12,58 €
Each
Aantal stuks
5 No 1; No 2; No 3; No 4; No 5 Chrome Vanadium Steel Plastic
RS-stocknr. 423-6685
FabrikantRS PRO
9,15 €
1 Set
Set(s)
5 1/4; 5/16; 3/8; 7/16; 1/2 in Steel -
RS-stocknr. 710-0630
FabrikantRS PRO
8,94 €
Each
Aantal stuks
3 No 1; No 2; No 3 Steel -
RS-stocknr. 446-863
FabrikantRS PRO
52,23 €
1 Box of 1
Box(es)
12 HSS Fully Ground Jobber Drills (x6); 2.5; 3.3; 4.2; 5; 6.8 mm HSS Plastic
RS-stocknr. 282-833
Fabrikantnummer69X00
FabrikantStanley Proto
78,02 €
Each
Aantal stuks
10 7 mm to 1/4 to 9/32 in; 3 to 3/4 in; 1 5/16 in; 7 in; 0.86 8 mm to 5/16 in; 9 mm to 11/32 in; 3/8 in; 10 mm; 11 mm to 7/16 in; 12 mm; 13 mm to 1/2 in; 14 mm to 9/16 in; 15 mm to 16 mm to 5/8 in - -
RS-stocknr. 282-855
Fabrikantnummer9500B
FabrikantStanley Proto
120,26 €
Each
Aantal stuks
10 1/8; 3/16; 7/32; 5/16; 3/8; 7/16; 17/32; 5/8; 3/4; 1 in Carbon Steel -
RS-stocknr. 264-2230
Fabrikantnummer9500A
FabrikantStanley
33,60 €
Each
Aantal stuks
5 1/8; 3/16; 7/32; 5/16; 3/8 in Alloy Steel -
Related Products
A 10 Piece Screwdriver Bit Set from Irwin, ...
Description:
A 10 Piece Screwdriver Bit Set from Irwin, designed for use in high torque impact drivers. Manufactured from heavy-duty, high grade steel which increases life compared to standard screwdriver bits. The precision tip geometry offers a superior fit, reducing stripping ...
Facom exclusive design polyamide box (PA66), compact and ...
Description:
Facom exclusive design polyamide box (PA66), compact and easy to use.High resistance to impacts, effective bit storage and good resistance to chemical products.Easy to open and close: wallet type fastening.Easy selection: bits can be seen on the front panel + ...
Universal set for especially small screws with electronic ...
Description:
Universal set for especially small screws with electronic components. Flexible working via adjustable blade length and rapid replacement of bit inserts. SYSTEM 4 SoftFinish®-telescopic ESD handleESD-safe (dissipative), surface resistance 10^6 - 10^9 ohmsEnables adjustable bit holder blade lengthStandards DIN 3126, ...
RS Pro high-quality interchangeable and reversible blade screwdriver ...
Description:
RS Pro high-quality interchangeable and reversible blade screwdriver set which offers great flexibility. This screwdriver set enables smaller kits to be made up to cover a large range of sizes. The screwdriver handle gives maximum comfort while still delivering exceptional ...