Nut Drivers

Nut drivers are hand held tools designed to loosen and tighten nuts and bolts. They are also known as a nut spinners and socket drivers. A first glance they looks similar to screwdrivers however, they have an integrated socket on the shaft.


Nut drivers have a hexagonal shaped socket designed for hex bolts, so it’s as simple as choosing the right size driver for the job. We offer a range of nut drivers as an individual tool or as part of set.


How do they work?


The hexagonal opening fits over the nut or bolt and is then turned clockwise or anti-clockwise by hand. If more torque is required there are optional T-handle nut drivers which can be operated by both hands to generate more force.


What are they made from?


We offer a range of nut drivers made from steel or alloy steel.


Types of nut drivers


We offer a range of nut drivers to suit your application, drivers with solid and hollow shafts which allows for removal of protruding nuts, flexible shaft drivers for those hard to reach places and insulated nut drivers designed to protect you from up to 1000 V.


How comfortable are they?


Our series of nut drivers are supplied with a choice of handles from cellulose acetate, bi material, nylon 11 or ergonomic with cushion-grip. Each designed has been carefully thought out to provide the user with comfort and reduce fatigue.


Are they adaptable?


Yes, nut drivers are interchangeable with socket accessories like bit adapters and screwdriver bits & bit Sets to convert into multi bit screwdrivers.


Applications


Nut drivers are a useful addition to any engineer’s tool box in automotive mechanics, plumbing, bicycle maintenance and household DIY.


...
Lees meer Lees minder

Filters

1 - 20 van 167 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Tip Type Non Sparking Tip Size Screwdriver Type Blade Length Overall Length VDE/1000V Approved Blade Material Handle Material ESD Safe Blade Finish
RS-stocknr. 706-4802
Fabrikantnummer25874
FabrikantWiha Tools
25,82 €
Each
Aantal stuks
Hex - 1/4 in Interchangeable - 148 mm - Stainless Steel Bi-material Yes -
RS-stocknr. 506-7806
Fabrikantnummer118124
FabrikantWera
7,96 €
Each
Aantal stuks
Hexagon Nut - 5 mm ESD 60 mm 157 mm - - Bi-material - Chrome
RS-stocknr. 499-2385
FabrikantRS PRO
6,28 €
Each
Aantal stuks
Nut Spinner - 6 mm Soft Feel 125 mm - - Steel PP, TPV - Chrome
RS-stocknr. 613-555
FabrikantRS PRO
9,82 €
Each
Aantal stuks
Hexagon Socket - 7 mm Hose Clip 150 mm 250 mm - Stainless Steel Stainless Steel - Chrome
RS-stocknr. 910-7226
FabrikantnummerT4760
FabrikantCK
11,83 €
Each
Aantal stuks
- - 6 mm Flexible 200 mm 310 mm - - - - -
RS-stocknr. 875-9356
Fabrikantnummer118135
FabrikantWera
8,04 €
Each
Aantal stuks
Nut Spinner - 7/64 in Electrical 60 mm 157 mm - - - - Chrome
RS-stocknr. 499-2335
FabrikantRS PRO
6,89 €
Each
Aantal stuks
Nut Spinner - 8 mm Soft Feel 125 mm 236 mm - Steel PP; TPR - Chrome
RS-stocknr. 875-8984
Fabrikantnummer028150
FabrikantWera
17,37 €
Each
Aantal stuks
Nut Spinner - 7 mm Electrical 167 mm 265 mm - - - - -
RS-stocknr. 124-6334
FabrikantnummerB198.070.150
FabrikantBahco
8,95 €
Each
Aantal stuks
Nut Spinner - 7 mm Standard 150 mm 267 mm - Alloy Steel - - Black Tip, Chrome
RS-stocknr. 499-2341
FabrikantRS PRO
6,24 €
Each
Aantal stuks
Nut Spinner - 5.5 mm Soft Feel 125 mm 236 mm - Steel PP; TPR - Chrome
RS-stocknr. 327-0662
FabrikantnummerBE-7607
FabrikantBahco
18,20 €
Each
Aantal stuks
Hexagon Nut - 7 mm Ergonomic 150 mm 272 mm - Alloy Steel Bi-material - Chrome
RS-stocknr. 327-0937
FabrikantnummerBE-7810
FabrikantBahco
17,15 €
Each
Aantal stuks
Hexagon Nut - 10 mm Ergonomic 125 mm 247 mm - Alloy Steel Bi-material - Chrome
RS-stocknr. 125-2164
Fabrikantnummer0-68-012
FabrikantStanley
7,39 €
Each
Aantal stuks
Hex, Phillips, Slotted - PH1, PH2, 4.5 (Slotted) mm, 6 (Hex Drive) mm, 6 (Slotted) mm, 8 (Hex Drive) mm Interchangeable - - - - Bi-material - Chromium Plated
RS-stocknr. 124-6335
FabrikantnummerB198.070.150F
FabrikantBahco
12,05 €
Each
Aantal stuks
Nut Spinner - 7 mm Flexible 150 mm 267 mm - Alloy Steel - - Black Tip, Chrome
RS-stocknr. 460-1720
FabrikantRS PRO
7,35 €
Each
Aantal stuks
Nut Spinner - 7 mm Standard 125 mm 226 mm - Steel Cellulose Acetate - Polished
RS-stocknr. 738-3620
Fabrikantnummer073660
FabrikantWera
42,86 €
Each
Aantal stuks
Hex - PH2; PZ1; PZ2, 1 x 5.5 mm; 1.2 x 6.5 mm; PH1 Combination 25 mm - - - Bi-material - -
RS-stocknr. 499-2329
FabrikantRS PRO
6,84 €
Each
Aantal stuks
Nut Spinner - 7 mm Soft Feel 125 mm 236 mm - Steel PP; TPR - Chrome
RS-stocknr. 855-6450
Fabrikantnummer1212070
FabrikantPhoenix Contact
24,57 €
Each
Aantal stuks
- - - Bit Driver - 256 mm - - - - -
RS-stocknr. 499-2357
FabrikantRS PRO
7,35 €
Each
Aantal stuks
Nut Spinner - 10 mm Soft Feel 125 mm 236 mm - Steel PP; TPR - Chrome
RS-stocknr. 323-2581
Fabrikantnummer118120
FabrikantWera
7,74 €
Each
Aantal stuks
Hexagon Nut - 4 mm Precision 60 mm 157 mm - - Bi-material - Chrome