Pry Bars

Pry bar can also be known as a crowbar, wrecking bar or pinch bar is a heavy ion lever with one end forged into a claw for pulling nails. Can be used in projects such as renovations, pallet breaking and lifting flooringUsed in professions such as:● Builders● Construction workers● Demolition workers● Carpenters● Mechanics● Automotive Engineers

...
Lees meer Lees minder

Filters

1 - 20 van 36 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Material Overall Length Bar Diameter Claw Ended
RS-stocknr. 388-3612
FabrikantRS PRO
16,46 €
Each
Aantal stuks
Steel 200 mm, 300 mm, 450 mm, 600 mm - -
RS-stocknr. 794-648
FabrikantRS PRO
52,90 €
Each
Aantal stuks
Steel 483 mm - -
RS-stocknr. 667-3405
Fabrikantnummer82300
FabrikantGear Wrench
121,42 €
Each
Aantal stuks
- 8 in, 16 in - Yes
RS-stocknr. 717-9291
Fabrikantnummer3684-24
FabrikantBahco
33,70 €
Each
Aantal stuks
Chrome Vanadium Steel 609 mm 19mm -
RS-stocknr. 667-3409
Fabrikantnummer82220
FabrikantGear Wrench
197,75 €
Each
Aantal stuks
- 18 → 29 in - Yes
RS-stocknr. 772-2864
Fabrikantnummer82224
FabrikantGear Wrench
121,67 €
Each
Aantal stuks
Steel 24 in - Yes
RS-stocknr. 913-9390
Fabrikantnummer82436
FabrikantGear Wrench
74,39 €
Each
Aantal stuks
Phosphate (Finish) 36 in 1/2in Yes
RS-stocknr. 444-4101
FabrikantRS PRO
11,57 €
Each
Aantal stuks
Carbon Steel 600 mm - Yes
RS-stocknr. 913-9328
Fabrikantnummer82248
FabrikantGear Wrench
256,92 €
Each
Aantal stuks
- 48 in - Yes
RS-stocknr. 913-9380
Fabrikantnummer82412
FabrikantGear Wrench
23,07 €
Each
Aantal stuks
Phosphate (Finish) 12 in 3/8in Yes
RS-stocknr. 913-9400
Fabrikantnummer82403
FabrikantGear Wrench
92,23 €
Each
Aantal stuks
Acetate (Handle), Phosphate (Finish) 12 in, 17 in, 25 in - -
RS-stocknr. 913-9387
Fabrikantnummer82408
FabrikantGear Wrench
14,34 €
Each
Aantal stuks
Phosphate (Finish) 8 in 1/4in Yes
RS-stocknr. 187-6942
FabrikantnummerSS603-15-500
FabrikantBahco
63,35 €
Each
Aantal stuks
Stainless Steel 500 mm 16mm -
RS-stocknr. 187-6945
FabrikantnummerSS603-23-500
FabrikantBahco
149,45 €
Each
Aantal stuks
Stainless Steel 500 mm 22mm -
RS-stocknr. 717-9298
Fabrikantnummer3684-18
FabrikantBahco
20,85 €
Each
Aantal stuks
Chrome Vanadium Steel 457 mm 15.8mm -
RS-stocknr. 124-8335
FabrikantnummerNS602-460
FabrikantBahco
127,95 €
Each
Aantal stuks
Aluminium Bronze 460 mm 16mm Yes
RS-stocknr. 717-9305
Fabrikantnummer3681-11
FabrikantBahco
15,97 €
Each
Aantal stuks
Alloy Steel 304 mm 11mm -
RS-stocknr. 913-9321
Fabrikantnummer82210
FabrikantGear Wrench
56,84 €
Each
Aantal stuks
- 10 in - Yes
RS-stocknr. 913-9384
Fabrikantnummer82417
FabrikantGear Wrench
26,40 €
Each
Aantal stuks
Phosphate (Finish) 17 in 3/8in Yes
RS-stocknr. 124-6117
FabrikantnummerTAH2484-30
FabrikantBahco
18,38 €
Each
Aantal stuks
Alloy Steel, PVC 300 mm - -
Related Products
Heavy duty pincers ideal for close up gripping ...
Description:
Heavy duty pincers ideal for close up gripping and pulling of nails and fasteners. High quality tool steelGround headsBlack finishInduction hardened to 61 - 63 HRCPlastic dipped handles.
A range of Pry Bars from GearWrench that ...
Description:
A range of Pry Bars from GearWrench that feature an angled tip for increased leverage and access. Also the ergonomic handle is made from specially formulated Acetate which offers greater resistance to cold temperatures.
A 3 piece set Pry Bars from GearWrench ...
Description:
A 3 piece set Pry Bars from GearWrench that feature an angled tip for increased leverage and access. Also the ergonomic handles are made from specially formulated Acetate which offers greater resistance to cold temperatures.
The range of KEENSERTS® installation tools ensure quick, ...
Description:
The range of KEENSERTS® installation tools ensure quick, easy and secure installation of each insert. Each tool has notches where the protruding insert keys fit to enable effective winding in of the insert. Once the insert is fully wound in, ...