Tile & Glass Drill Bits

Coming in a range of different shapes and sizes, specifically the Tile Drill Bit is best used when trying to drill through tricky tile surfaces where a normal drill bit may crack and damage the tile. Materials of the drill bit varies, usually coming with a diamond tip, or tempered steel both having their advantages. Diamond coated tips are more applicable to tough surfaces, making them perfect for things like tile or stone. The same applies to tempered steel which may be more suitable with such materials like steel, but do great on tile also.

...
Lees meer Lees minder

Filters

1 - 16 van 16 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Diameter Material
RS-stocknr. 420-6606
Fabrikantnummer562
FabrikantDremel
12,60 €
Each
Aantal stuks
3.2mm -
RS-stocknr. 760-0654
Fabrikantnummer2608587156
FabrikantBosch
48,36 €
Each
Aantal stuks
8mm Diamond Tipped
RS-stocknr. 760-0657
Fabrikantnummer2608587155
FabrikantBosch
40,58 €
Each
Aantal stuks
6mm Diamond Tipped
RS-stocknr. 760-0660
Fabrikantnummer2608620214
FabrikantBosch
76,67 €
Each
Aantal stuks
25mm Diamond Tipped
RS-stocknr. 569-865
Fabrikantnummer131.001.000
FabrikantKeil
5,13 €
Each
Aantal stuks
10mm Tempered Tool Steel
RS-stocknr. 760-0663
Fabrikantnummer2608620211
FabrikantBosch
58,49 €
Each
Aantal stuks
12mm Diamond Tipped
RS-stocknr. 760-0666
Fabrikantnummer2608620213
FabrikantBosch
74,96 €
Each
Aantal stuks
21mm Diamond Tipped
RS-stocknr. 187-5319
FabrikantnummerD0006
FabrikantStarrett
8,90 €
Each
Aantal stuks
6mm Diamond Tipped
RS-stocknr. 760-0672
Fabrikantnummer2608620216
FabrikantBosch
84,27 €
Each
Aantal stuks
35mm Diamond Tipped
RS-stocknr. 569-732
Fabrikantnummer131.000.600
FabrikantKeil
3,67 €
Each
Aantal stuks
6mm Tempered Tool Steel
RS-stocknr. 569-792
Fabrikantnummer131.000.800
FabrikantKeil
3,99 €
Each
Aantal stuks
8mm Tempered Tool Steel
RS-stocknr. 760-0679
Fabrikantnummer2608620215
FabrikantBosch
80,18 €
Each
Aantal stuks
30mm Diamond Tipped
Nieuw
RS-stocknr. 199-1911
Fabrikantnummer2608587161
FabrikantBosch
4,87 €
Each
Aantal stuks
6mm -
RS-stocknr. 569-736
Fabrikantnummer131.000.400
FabrikantKeil
3,79 €
Each
Aantal stuks
4mm Tempered Tool Steel
RS-stocknr. 569-855
Fabrikantnummer131.000.500
FabrikantKeil
3,73 €
Each
Aantal stuks
5mm Tempered Tool Steel
RS-stocknr. 760-0650
Fabrikantnummer2608620212
FabrikantBosch
62,68 €
Each
Aantal stuks
15mm Diamond Tipped
Related Products
High speed titanium nitride coated jobber drill bits, ...
Description:
High speed titanium nitride coated jobber drill bits, suitable for a multitude of jobs and materials feature a longer shaft compared to other standard drill bits and can be used in both hand and machine drills. Suitable for drilling metal, ...
Introducing the Extreme DT49 series, this is a ...
Description:
Introducing the Extreme DT49 series, this is a metal drill from Dewalt capable of drilling through Stainless Steel. This drill bit is superior compared to others, due to an 8% cobalt content to maintain a sharper cutting edge delivering 4 ...
Introducing the series of HSS-Co (Cobalt) Drill Bits ...
Description:
Introducing the series of HSS-Co (Cobalt) Drill Bits from Bosch. These high-performance drill bits are manufactured from alloyed high-speed steel to DIN 338 with 5% cobalt content making them resistant to heat and wear, making them ideal for use in ...
Introducing the series of HSS-G Drill Bits from ...
Description:
Introducing the series of HSS-G Drill Bits from Bosch. These high-performance drill bits are designed to give a very clean, accurate holes in alloyed and non-alloyed steel, cast steel, cast iron, sintered iron malleable cast iron, non-ferrous metals and hard ...