Step Drill Bits

Step drills are an efficient way of drilling multiple sized holes in a piece of work without the need to frequently change bit sizes. Their stepped cone shape allows for multiple diameter cutting surfaces on one drill bit along a short distance. This construction helps to produce cleaner holes as the bit cuts incrementally larger holes as it passes through the material. This method stops the need to switch between multiple drill bit sizes when working from a small pilot hole up through to holes 40mm or more.

Features and Benefits
• Time saving
• Multiple hole sizes from one bit
• Cleaner cut holes
Where might I use one?
Step drills are suitable for materials such as metal, wood and acrylic and can be used in both hand and pillar drills. Always consider the materials you are working with when purchasing a stepped drill bit due to their shortened length when compared to traditional twist drill bits.

...
Lees meer Lees minder

Filters

1 - 20 van 69 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Steps Drill Diameter Maximum Drilling Thickness Material Minimum Head Size Maximum Head Size
RS-stocknr. 232-591
FabrikantRS PRO
57,41 €
Each
Aantal stuks
6 PG7 → PG21 3mm HSS PG7 PG21
RS-stocknr. 232-490
FabrikantRS PRO
51,76 €
Each
Aantal stuks
15 6 → 40mm 3mm HSS 6mm 40mm
RS-stocknr. 232-563
FabrikantRS PRO
36,74 €
Each
Aantal stuks
14 4 → 30mm 3mm HSS 4mm 30mm
RS-stocknr. 232-507
FabrikantRS PRO
44,90 €
Each
Aantal stuks
11 6 → 36mm 5mm HSS 6mm 36mm
RS-stocknr. 113-8667
Fabrikantnummer2608597519
FabrikantBosch
98,45 €
Each
Aantal stuks
9 4 → 20mm 4mm HSS 4mm 20mm
RS-stocknr. 232-535
FabrikantRS PRO
20,31 €
Each
Aantal stuks
3 M16 → M25 3mm HSS M16 M25
RS-stocknr. 508-9216
Fabrikantnummer05323
FabrikantEXACT
57,80 €
Each
Aantal stuks
11 20 → 30mm 4mm HSS 20mm 30mm
RS-stocknr. 232-557
FabrikantRS PRO
18,30 €
Each
Aantal stuks
9 4 → 20mm 3mm HSS 4mm 20mm
RS-stocknr. 113-8669
Fabrikantnummer2608597521
FabrikantBosch
180,20 €
Each
Aantal stuks
12 6 → 39mm 4mm HSS 6mm 39mm
RS-stocknr. 232-541
FabrikantRS PRO
13,28 €
Each
Aantal stuks
8 4 → 12mm 3mm High Speed Molybdenum Steel 4mm 12mm
RS-stocknr. 399-0956
FabrikantnummerT3010 1
FabrikantCK
24,97 €
Each
Aantal stuks
9 4 → 20mm - HSS 4mm 20mm
RS-stocknr. 508-8948
Fabrikantnummer05310
FabrikantEXACT
80,50 €
Each
Aantal stuks
11 7 30.5mm 6mm HSS 7mm 30.5mm
RS-stocknr. 508-9121
Fabrikantnummer07002
FabrikantEXACT
49,62 €
Each
Aantal stuks
- 4 → 20mm - HSS 4mm 20mm
RS-stocknr. 399-0962
FabrikantnummerT3011
FabrikantCK
82,62 €
Each
Aantal stuks
12 6 30mm - HSS 6mm 30mm
RS-stocknr. 499-429
Fabrikantnummer4407022
FabrikantEXACT
59,11 €
Each
Aantal stuks
9 4 → 20mm 4mm HSS 4mm 20mm
RS-stocknr. 123-8514
FabrikantRS PRO
33,94 €
Each
Aantal stuks
- - - HSS 16mm 25mm
RS-stocknr. 232-529
FabrikantRS PRO
59,25 €
Each
Aantal stuks
11 8 → 41mm 5mm HSS 8mm 41mm
RS-stocknr. 508-9222
Fabrikantnummer05321
FabrikantEXACT
23,53 €
Each
Aantal stuks
9 4 → 12mm 5mm HSS 4mm 12mm
RS-stocknr. 508-9187
Fabrikantnummer05329
FabrikantEXACT
52,43 €
Each
Aantal stuks
13 6 30mm 4mm HSS 6mm 30mm
RS-stocknr. 123-8511
FabrikantRS PRO
59,76 €
Each
Aantal stuks
13 - - HSS 5mm 35mm
Related Products
Introducing the G13612.4 from Dormer is a straight ...
Description:
Introducing the G13612.4 from Dormer is a straight shank Countersink bit, an essential accessory for any tradesman. Used for various types of materials and when using screws, bolts or rivets they can provide a flush neat finish. Designed with three ...
RS PRO range of HSS step drill bits. ...
Description:
RS PRO range of HSS step drill bits. These high-speed steel multi-diameter cutters requiring no pilot hole to cut stainless steel, carbon steel, soft metals, plastic etc. Their stepped cone shape allows for multiple diameter cutting surfaces on one drill.The ...
HSS step drill with straight tap, two-edgedTiAlN coating, ...
Description:
HSS step drill with straight tap, two-edgedTiAlN coating, for particularly tough materialsFor burr-free drilling and planing sheet metal, pipes and profilesNo centre-punching necessary, drill bits do not runSuitable for construction steel, CrNi steel, non-ferrous metals, Plexiglas, plastics and wood up ...
HSS step drill with deburring zone for a ...
Description:
HSS step drill with deburring zone for a better circular cutTiAlN coating, for particularly tough materialsFor burr-free drilling and planing sheet metal, pipes and profilesTwo-sided deburring in one moveNo centre-punching necessary, drill bits do not runConstant cutting angle during the ...