Replaceable Drill Heads

Filters

1 - 3 van 3 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Diameter Material Series
RS-stocknr. 813-0676
FabrikantnummerR96020.5
FabrikantDormer
93,50 €
Each
Aantal stuks
20.5mm Carbide, Stainless Steel R960
RS-stocknr. 813-0667
FabrikantnummerR96020.0
FabrikantDormer
125,40 €
Each
Aantal stuks
20mm Carbide, Stainless Steel R960
RS-stocknr. 813-0617
FabrikantnummerR96012.5
FabrikantDormer
99,00 €
Each
Aantal stuks
12.5mm Carbide, Stainless Steel R960
Related Products
A durable, longer-lasting professional drill driver perfectly ergonomic ...
Description:
A durable, longer-lasting professional drill driver perfectly ergonomic and extremely versatile. With a full metal 13mm chuck, this power tool is ideal for most tradesmen for driving screws or drilling into softwood, masonry and steel. Electronic Motor Protection (EMP) protects ...
Compact design enables optimum handling, especially when working ...
Description:
Compact design enables optimum handling, especially when working overhead or in tight spacesBest performance-to-size ratio: 35 Nm hard torque, 0-1,750 rpm, 154-mm head lengthBrushless motor along with Electronic Motor Protection prevents overload and ensures a longer tool lifetime.
Small and powerful single-speed cordless universal magnetic core ...
Description:
Small and powerful single-speed cordless universal magnetic core drill with forward/reverse running, MT2 tool mounting, permanent magnet and maximum functionality for mobile working on the construction site. Extremely low-wear tool design with swivel-mounted motor cable protection hose for tough use ...
Small and powerful single-speed universal magnetic core drill ...
Description:
Small and powerful single-speed universal magnetic core drill with clockwise/anti-clockwise operation and maximum functionality for flexible working on the construction site. Extremely low-wear tool design with swivel-mounted motor cable protection hose for tough use in industry and manual trades.Small and ...