Ratchet Bit Sets

What is a Ratchet Bit Set?A ratchet is a hand held tool that fits into a socket which then allows the user to turn a fastener.How do they work?The different sized sockets fit onto the ratchet, this can then be used to either tighten or loosen nuts and bolts by keeping the socket in place while the user turns the handle.Features and Benefits Ideal for using in difficult to reach places Ratchet allows more torque to be applied for more difficult jobs Ratchet handle allows for faster working All the essential bits included for a variety of DIY tasks Easy to carry and to storeWhere would you use one? Workshop DIY Enthusiasts Garage Home

...
Lees meer Lees minder

Filters

1 - 1 van 1 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Drive Size Number of Pieces Set Contents
RS-stocknr. 765-3367
FabrikantnummerS.360DBOX4PB
FabrikantFacom
193,83 €
Each
Aantal stuks
8; 9; 10; 11; 12; 13; 14; 15; 16; 17; 18; 19; 21; 22; 23; 24; 26; 27; 28; 29; 30; 32 mm 22 1/2 in Drive Metric 6 point OGV Sockets: 8; 9; 10; 11; 12; 13; 14; 15; 16; 17; 18; 19; 21; 22; 23; 24; 26; 27; 28; 29; 30; 32 mm; Fast Ratchet S.360; 1/2 in Drive Wobble Extension S.210S: 130 mm; 1/2 in Drive Sliding Tee S.120A