Pilot Drill Bits

Filters

1 - 5 van 5 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Supported Arbor Size Diameter Overall Length Bimetal
RS-stocknr. 604-753
FabrikantnummerBC888
FabrikantStarrett
3,85 €
Each
Aantal stuks
9.5mm 6.35mm 79 mm -
RS-stocknr. 215-990
FabrikantRS PRO
3,17 €
Each
Aantal stuks
6.5mm - - Yes
RS-stocknr. 604-747
FabrikantnummerBC890
FabrikantStarrett
3,80 €
Each
Aantal stuks
6.5mm - 102 mm Yes
RS-stocknr. 174-6861
Fabrikantnummer1779771
FabrikantLenox
5,40 €
Each
Aantal stuks
1L, 2L, 4L 6.4mm 101.6 mm No
RS-stocknr. 215-984
FabrikantRS PRO
2,81 €
Each
Aantal stuks
6.5mm - - Yes
Related Products
RS PRO range of HSS step drill bits. ...
Description:
RS PRO range of HSS step drill bits. These high-speed steel multi-diameter cutters requiring no pilot hole to cut stainless steel, carbon steel, soft metals, plastic etc. Their stepped cone shape allows for multiple diameter cutting surfaces on one drill.The ...
RS PRO range of HSS step drill bits. ...
Description:
RS PRO range of HSS step drill bits. These high-speed steel multi-diameter cutters require no pilot hole and are ideal for the rapid drilling of sheet metals and plastics. Their stepped cone shape allows for multiple diameter cutting surfaces on ...
These HSS straight shank, right hand cutting long ...
Description:
These HSS straight shank, right hand cutting long series twist drills are capable of drilling up to 10x the drill diameter before the flute needs to be cleared, to avoid fouling. They are made to BS328/DIN340 RN and ISO standards, ...
Metalworking drills. Up to 4X faster than conventional ...
Description:
Metalworking drills. Up to 4X faster than conventional HSS DrillsCleaner, more accurate, burr-free holes due to recessed cutting wingsUnique metal tip starts cutting on contact eliminating walking (3.2mm and above)3 flat shank (5.0mm and above)12.0mm and above have a reduced ...