Miniature Drill Bit Sets

Filters

1 - 3 van 3 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Pieces Maximum Size Minimum Size Material Set Contents
RS-stocknr. 612-9567
FabrikantRS PRO
17,33 €
Each
Aantal stuks
30 3mm 0.5mm HSS Mini Drill Bits: 0.5; 0.6; 0.8; 1; 1.2; 1.5; 1.8; 2; 2.35; 3 mm
RS-stocknr. 663-651
FabrikantnummerA191 31M
FabrikantDormer
63,80 €
Each
Aantal stuks
20 1mm 0.3mm HSS 0.3; 0.35; 0.38; 0.4; 0.45; 0.5; 0.52; 0.55; 0.58; 0.6; 0.65; 0.7; 0.75; 0.78; 0.8; 0.82; 0.85; 0.9; 0.95; 1 mm
RS-stocknr. 162-5350
FabrikantRS PRO
50,42 €
Each
Aantal stuks
12 3.2mm 1mm - -
Related Products
HSS bits with three blades and 1/4" hex ...
Description:
HSS bits with three blades and 1/4" hex shaftPlace directly into driver/drills, no risk ofslipping throughRadial rear vent for vibration-free workFor deburring, threading and weighting as per DIN 74For metal and woodwork.
HSS step drill with deburring zone for a ...
Description:
HSS step drill with deburring zone for a better circular cutTiAlN coating, for particularly tough materialsFor burr-free drilling and planing sheet metal, pipes and profilesTwo-sided deburring in one moveNo centre-punching necessary, drill bits do not runConstant cutting angle during the ...
HSS step drill with straight tap, two-edgedTiAlN coating, ...
Description:
HSS step drill with straight tap, two-edgedTiAlN coating, for particularly tough materialsFor burr-free drilling and planing sheet metal, pipes and profilesNo centre-punching necessary, drill bits do not runSuitable for construction steel, CrNi steel, non-ferrous metals, Plexiglas, plastics and wood up ...
Introducing the Dormer A296-225 set of professional HSS ...
Description:
Introducing the Dormer A296-225 set of professional HSS drill bits designed with spiral flutes and various lengths and forms to give maximum performance and excellent-quality centre holes that suit most applications. Bits are suitable for a multitude of jobs and ...