Masonry & SDS Drill Bits

Filters

1 - 20 van 127 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Diameter Overall Length Hammer Capable SDS Type Material Finish
RS-stocknr. 569-786
Fabrikantnummer253.140.450
FabrikantKeil
14,80 €
Each
Aantal stuks
14mm 450 mm Yes SDS-Plus Chrome Nickel Molybdenum Steel -
RS-stocknr. 562-505
FabrikantRS PRO
41,25 €
Each
Aantal stuks
22mm 450 mm Yes SDS Carbide Tipped Blackened
RS-stocknr. 562-444
FabrikantRS PRO
9,67 €
Each
Aantal stuks
10mm 450 mm Yes SDS Carbide Tipped Blackened
RS-stocknr. 349-9346
Fabrikantnummer2608833789
FabrikantBosch
4,24 €
Each
Aantal stuks
8mm 160 mm Yes SDS-Plus - -
RS-stocknr. 562-393
FabrikantRS PRO
16,15 €
Each
Aantal stuks
18mm 450 mm Yes SDS Carbide Tipped Blackened
RS-stocknr. 562-501
FabrikantRS PRO
14,72 €
Each
Aantal stuks
16mm 450 mm Yes SDS Carbide Tipped Blackened
RS-stocknr. 562-523
FabrikantRS PRO
11,81 €
Each
Aantal stuks
12mm 450 mm Yes SDS Carbide Tipped Blackened
RS-stocknr. 569-871
Fabrikantnummer253.140.600
FabrikantKeil
22,68 €
Each
Aantal stuks
14mm 600 mm Yes SDS-Plus Chrome Nickel Molybdenum Steel -
RS-stocknr. 562-482
FabrikantRS PRO
34,71 €
Each
Aantal stuks
20mm 450 mm Yes SDS Carbide Tipped Blackened
RS-stocknr. 349-9352
Fabrikantnummer2608833798
FabrikantBosch
4,69 €
Each
Aantal stuks
10mm 160 mm Yes SDS-Plus - -
RS-stocknr. 349-9318
Fabrikantnummer2608833778
FabrikantBosch
3,67 €
Each
Aantal stuks
6mm 160 mm Yes SDS-Plus - -
RS-stocknr. 569-776
Fabrikantnummer253.120.450
FabrikantKeil
14,08 €
Each
Aantal stuks
12mm 450 mm Yes SDS-Plus Chrome Nickel Molybdenum Steel -
RS-stocknr. 569-748
Fabrikantnummer253.060.160
FabrikantKeil
3,55 €
Each
Aantal stuks
6mm 160 mm Yes SDS-Plus Chrome Nickel Molybdenum Steel -
RS-stocknr. 511-9806
FabrikantRS PRO
34,22 €
Each
Aantal stuks
20mm 520 mm No SDS-Max Carbide Tipped -
RS-stocknr. 562-365
FabrikantRS PRO
2,73 €
Each
Aantal stuks
6mm 160 mm Yes SDS Carbide Tipped Blackened
RS-stocknr. 562-400
FabrikantRS PRO
22,23 €
Each
Aantal stuks
25mm 450 mm Yes SDS Carbide Tipped Blackened
RS-stocknr. 569-827
Fabrikantnummer253.160.600
FabrikantKeil
24,49 €
Each
Aantal stuks
16mm 600 mm Yes SDS-Plus Chrome Nickel Molybdenum Steel -
RS-stocknr. 469-0922
FabrikantnummerDT9515-QZ
FabrikantDeWALT
5,58 €
Each
Aantal stuks
6mm 160 mm - SDS-Plus Hardened Steel Body; Carbide Tipped -
RS-stocknr. 349-9302
Fabrikantnummer2608833777
FabrikantBosch
4,71 €
Each
Aantal stuks
6mm 110 mm Yes SDS-Plus - -
RS-stocknr. 468-7544
FabrikantnummerDT9581-QZ
FabrikantDeWALT
12,30 €
Each
Aantal stuks
16mm 300 mm - SDS-Plus Hardened Steel Body; Carbide Tipped -
Related Products
Hammer drill with TURBOKEIL centre point and MS5 ...
Description:
Hammer drill with TURBOKEIL centre point and MS5 spiralsChrome-nickel-molybdenum steel, shot-peened and austemperedPerfect spot-drilling and optimum drilling results, even in reinforced concreteOptimum power transmission and controlled clearing of drilling dustSuitable for all hammer drills with SDS-Plus and HILTI ...
• Hammer drill with TURBOKEIL centre point and ...
Description:
• Hammer drill with TURBOKEIL centre point and MS5 spirals• Chrome-nickel-molybdenum steel, shot-peened and austempered• Perfect spot-drilling and optimum drilling results, even in reinforced concrete• Optimum power transmission and controlled clearing of drilling dust• Suitable for all ...
All drill bits are suitable for use in ...
Description:
All drill bits are suitable for use in hammer drills. Carbide Grade Tip.
Introducing the A002 series of high-quality, industrial HSS-TiN ...
Description:
Introducing the A002 series of high-quality, industrial HSS-TiN Jobber Drill Bits from Dormer. The professional Drill Bits have been manufactured from premium-quality HSS steel featuring a Titanium Nitride coated tip for increased wear resistance, the service life of drill and ...