Countersink Sets

When it comes to flush fitting screws, a countersink set is perfect for having just the right hole. The range of countersink head sizes allows for the correct profile size when finishing any holes and when matched with the right screw head can give any job that professional and clean finish. Flush mounting screws for aesthetic and safety reasons is made easier with the right tool and countersink sets make sure you always have the right tool for the job.

...
Lees meer Lees minder

Filters

1 - 15 van 15 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Pieces Number of Flutes Countersink Angle Largest Head Diameter Smallest Head Diameter Material Kit Contents
RS-stocknr. 218-567
FabrikantRS PRO
51,44 €
Each
Aantal stuks
6 3 90° 20.5mm 6.3mm HSS 6.3, 8.3, 10.4, 12.4, 16.5, 20.5 mm
RS-stocknr. 812-6018
FabrikantnummerG2361
FabrikantDormer
133,30 €
Each
Aantal stuks
6 3 90° 20.5mm 6.3mm HSS 6.3 mm, 8.3 mm, 10.4 mm, 12.4 mm, 16.5 mm, 20.5 mm
RS-stocknr. 123-1853
Fabrikantnummer104650
FabrikantWera
94,74 €
Each
Aantal stuks
8 3 - - - - 816 R:1 x 1/4 in x 119, 846 HSS:1 x 10.4 x 34, 846 HSS:1 x 12.4 x 35, 846 HSS:1 x 16.5 x 40, 846 HSS:1 x 20.5 x 41, 846 HSS:1 x 6.3 x 31, 846 HSS:1 x 8.3 x 31, 888/4/1 K:1 x 1/4 in x 50
RS-stocknr. 499-380
Fabrikantnummer05727
FabrikantEXACT
73,61 €
1 Set
Set(s)
6 3 90° 20.5mm 6.3mm HSS-E 6.3, 8.3, 10.4, 12.4, 16.5, 20.5 mm
RS-stocknr. 508-9058
Fabrikantnummer05527
FabrikantEXACT
67,18 €
1 Set
Set(s)
6 3 90° 20.5mm 6.3mm HSS 6.3, 8.3, 10.4, 12.4, 16.5, 20.5 mm
RS-stocknr. 248-5576
FabrikantRS PRO
68,31 €
Each
Aantal stuks
6 - - 20mm 6mm - 6.3; 8.3; 10.4; 12.4; 16.5; 20.5; mm
RS-stocknr. 215-467
FabrikantRS PRO
42,92 €
Each
Aantal stuks
4 - 90° 20mm 2mm HSS 2 → 5, 5 → 10, 10 → 15, 15 → 20 mm
RS-stocknr. 508-8982
Fabrikantnummer05649
FabrikantEXACT
80,50 €
1 Set
Set(s)
9 3 90° 20.5mm 6.3mm HSS Countersinks: 6.3, Drill Paste, Handle with 1/4 in Hex Adapter, Universal Holder, 8.3, 10.4, 12.4, 16.5, 20.5 mm
RS-stocknr. 673-8697
FabrikantRS PRO
51,41 €
1 Set
Set(s)
6 3 90° 20.5mm 6.3mm HSS 6.3, 8.3, 10.4, 12.4, 16.5, 20.5 mm
RS-stocknr. 191-4134
Fabrikantnummer229.TTJ4
FabrikantFacom
287,47 €
Each
Aantal stuks
4 - 90° - - - Lubricant, 4 Bits(229.TT2, 229.TT3, 229.TT4, 229.TT5)
RS-stocknr. 215-518
FabrikantRS PRO
58,93 €
Each
Aantal stuks
4 - 90° 20mm 2mm HSS 2 → 5, 5 → 10, 10 → 15, 15 → 20 mm
RS-stocknr. 812-6012
FabrikantnummerG2363
FabrikantDormer
186,60 €
Each
Aantal stuks
6 3 90° 20.5mm 6.3mm HSS 6.3 mm, 8.3 mm, 10.4 mm, 12.4 mm, 16.5 mm, 20.5 mm
Nieuw
RS-stocknr. 194-7921
FabrikantnummerD-42204
FabrikantMakita
53,14 €
1 Set
Set(s)
6 - - - - - M10 - 20.5 x 63 - 10mm Shank, M3 - 6.3 x 45 - 5mm Shank, M4 - 8.3 x 50 - 6mm Shank, M5 - 10.4 x 50 - 6mm Shank, M6 - 12.4 x 56 - 8mm Shank, M8 - 16.5 x 60 - 10mm Shank
RS-stocknr. 218-618
FabrikantRS PRO
61,09 €
Each
Aantal stuks
6 5 90° 20mm 6mm HSS 6 mm, 8 mm, 10 mm, 12 mm, 16 mm, 20 mm
RS-stocknr. 508-9014
Fabrikantnummer05426
FabrikantEXACT
75,14 €
1 Set
Set(s)
4 - 90° 20mm 2mm HSS-E 2 → 5, 5 → 10, 10 → 15, 15 → 20 mm
Related Products
Set ContentsCounterbores - M3, M4, M5, M6, M8, ...
Description:
Set ContentsCounterbores - M3, M4, M5, M6, M8, M10Pilot Drills - 3.5mm, 4.5mm, 6.5mm, 9.0mm, 11mm. Plain shank high speed steel counterboresPolypropylene storage case.
Quality bits suitable for use in hand braces ...
Description:
Quality bits suitable for use in hand braces or power drillsHigh carbon steel with screw point and leading spur for drilling fast and accurate holesBit length 230mmSupplied in a sturdy wooden storage case.
RS Pro 35-piece wood drill bit set, supplied ...
Description:
RS Pro 35-piece wood drill bit set, supplied in a strong box. Comprehensive and Professional accessories containing wood drill bits, including flat, Auger, Forstner and Spur-tipped drills. • 16 piece - Forstner drill bits• 5 piece - Auger bits, Length ...
30 Piece HSS Mini Drill Bit Set to ...
Description:
30 Piece HSS Mini Drill Bit Set to fit all makes of rotary tools. High Speed SteelSizes: 0.5, 0.6, 0.8, 1.0, 1.2, 1.5, 1.8, 2.0, 2.35 and 3.0mm diameterFor precision drilling in smaller workpieces, including wood, plastics, perspex, circuit board ...