Cone Cutters

Filters

1 - 20 van 22 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Head Size Maximum Drilling Thickness Material Minimum Head Size Maximum Head Size
RS-stocknr. 508-8730
Fabrikantnummer05203
FabrikantEXACT
30,07 €
Each
Aantal stuks
16 → 30.5mm - HSS 16mm 30.5mm
RS-stocknr. 499-299
Fabrikantnummer4450112
FabrikantEXACT
19,90 €
Each
Aantal stuks
4 → 20mm 20mm HSS 4mm 20mm
RS-stocknr. 221-563
FabrikantRS PRO
11,55 €
Each
Aantal stuks
3 → 14mm 2mm HSS 3mm 14mm
RS-stocknr. 499-289
Fabrikantnummer4450114
FabrikantEXACT
60,39 €
Each
Aantal stuks
24 → 40mm 40mm HSS 24mm 40mm
RS-stocknr. 508-8746
Fabrikantnummer05202
FabrikantEXACT
19,19 €
Each
Aantal stuks
6 → 20mm - HSS 4mm 20mm
RS-stocknr. 123-8516
FabrikantRS PRO
29,31 €
Each
Aantal stuks
20 → 25mm 2mm - 20mm 25mm
RS-stocknr. 611-5934
Fabrikantnummer05285
FabrikantEXACT
44,71 €
Each
Aantal stuks
5 → 20mm 20mm HSS 5mm 20mm
RS-stocknr. 499-267
FabrikantRS PRO
33,21 €
1 Set
Set(s)
5 → 20mm - HSS 5mm 20mm
RS-stocknr. 221-541
FabrikantRS PRO
23,69 €
Each
Aantal stuks
16 → 30mm 2mm HSS 16mm 30mm
RS-stocknr. 221-535
FabrikantRS PRO
15,00 €
Each
Aantal stuks
6 → 20mm 2mm HSS 6mm 20mm
RS-stocknr. 221-591
FabrikantRS PRO
18,55 €
Each
Aantal stuks
3 → 14mm 2mm HSS 3mm 14mm
RS-stocknr. 611-6325
Fabrikantnummer05286
FabrikantEXACT
83,80 €
Each
Aantal stuks
5 → 31mm 31mm HSS 5mm 31mm
RS-stocknr. 221-636
FabrikantRS PRO
82,91 €
Each
Aantal stuks
34 → 51mm 2mm HSS 34mm 51mm
RS-stocknr. 221-608
FabrikantRS PRO
22,75 €
Each
Aantal stuks
16 → 30mm 2mm HSS 16mm 30mm
RS-stocknr. 499-362
Fabrikantnummer4450111
FabrikantEXACT
15,10 €
Each
Aantal stuks
3 → 14mm 14mm HSS 3mm 14mm
RS-stocknr. 221-620
FabrikantRS PRO
12,25 €
Each
Aantal stuks
6 → 20mm 2mm HSS 6mm 20mm
RS-stocknr. 221-585
FabrikantRS PRO
14,00 €
Each
Aantal stuks
10 → 22.5mm 2mm HSS 10mm 22.5mm
RS-stocknr. 508-8752
Fabrikantnummer05201
FabrikantEXACT
13,23 €
Each
Aantal stuks
3 → 14mm - HSS 3mm 14mm
RS-stocknr. 221-614
FabrikantRS PRO
41,07 €
Each
Aantal stuks
25 → 40mm 2mm HSS 25mm 40mm
RS-stocknr. 499-277
FabrikantRS PRO
62,24 €
1 Set
Set(s)
5 → 31mm - HSS 5mm 31mm
Related Products
• Special alloy steel, drop forged, hardened and ...
Description:
• Special alloy steel, drop forged, hardened and tempered for exceptional strength and durability •Precision box joint construction for permanent, adjustment free jaw alignment •Induction hardened jaws for outstanding long-term performance •Mirror polished surface eliminates the risk of damage ...
Compact heavy duty cutter for clean effortless cuttingHigh ...
Description:
Compact heavy duty cutter for clean effortless cuttingHigh quality chrome molybdenum profiled steel blade cuts cable up to 32 mmRatchet disengage lever for quick cable loadingIntegral locking mechanism for safe storageDesigned to cut hard drawn copper cable, Aluminium cable or ...
Tool burnished, handles with multi-component grips. Compact, light ...
Description:
Tool burnished, handles with multi-component grips. Compact, light and powerfulUp to 30 % less physical effort compared to wire rope cutters of the same lengthDouble-mounted box joint design for high level of stabilityCutting edges additionally induction hardened, cutting edge hardness ...
End cutter, with oblique 15° cutting edgeElectrically discharging ...
Description:
End cutter, with oblique 15° cutting edgeElectrically discharging version - dissipativeManufactured from special tool steel which has been oil-hardened and temperedCutting edge hardness 56 HRCTwo colour dual component handles, black/greyLow friction double spring for gentle and even openingThe polished finish, ...