Blow Gun Accessories

Filters

1 - 20 van 24 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Type Working Pressure Air Inlet BSP Maximum Operating Temperature Minimum Operating Temperature
RS-stocknr. 665-9728
Fabrikantnummer11 208 9963
FabrikantCEJN
9,80 €
Each
Aantal stuks
Venturi Nozzle 2bar - - -
RS-stocknr. 721-3896
FabrikantnummerKN-R02-250
FabrikantSMC
10,94 €
1 Bag of 2
Bag(s)
Male Swinging Nozzle 0 → 10bar 1/4in +60°C -5°C
RS-stocknr. 721-3884
FabrikantnummerKN-R02-150
FabrikantSMC
10,94 €
1 Bag of 2
Bag(s)
Male Swinging Nozzle 0 → 10bar 1/4in +60°C -5°C
RS-stocknr. 721-3880
FabrikantnummerKN-R02-100
FabrikantSMC
10,94 €
1 Bag of 2
Bag(s)
Male Swinging Nozzle 0 → 10bar 1/4in +60°C -5°C
RS-stocknr. 721-3887
FabrikantnummerKNL3-06-200
FabrikantSMC
20,98 €
1 Bag of 2
Bag(s)
Extension Nozzle 0 → 10bar 1/4in +60°C -5°C
RS-stocknr. 806-820
FabrikantRS PRO
8,39 €
Each
Aantal stuks
Conveyor Hose 6bar 1/4in - -
RS-stocknr. 806-808
FabrikantRS PRO
5,47 €
Each
Aantal stuks
Extension Tube 6bar 1/4in - -
RS-stocknr. 806-791
FabrikantRS PRO
7,63 €
Each
Aantal stuks
Flared Nozzle 6bar 1/4in - -
RS-stocknr. 806-785
FabrikantRS PRO
17,74 €
Each
Aantal stuks
Dust Bag Kit 6bar 1/4in - -
RS-stocknr. 665-9737
Fabrikantnummer11 208 9955
FabrikantCEJN
6,35 €
Each
Aantal stuks
Chip Shield - - - -
RS-stocknr. 144-7826
Fabrikantnummer0690 03 00
FabrikantLegris
14,12 €
Each
Aantal stuks
Straight Nozzle 10bar M12 x 1.25 +50°C -15°C
RS-stocknr. 137-727
Fabrikantnummer1609902393
FabrikantBosch
24,57 €
Each
Aantal stuks
Dust Bag - - - -
RS-stocknr. 144-7827
Fabrikantnummer0690 05 00
FabrikantLegris
15,42 €
Each
Aantal stuks
Angles Nozzle 10bar M12 x 1.25 +50°C -15°C
RS-stocknr. 721-3893
FabrikantnummerKN-R02-200
FabrikantSMC
10,94 €
1 Bag of 2
Bag(s)
Male Swinging Nozzle 0 → 10bar 1/4in +60°C -5°C
RS-stocknr. 721-3890
FabrikantnummerKNS-R02-090-8
FabrikantSMC
20,53 €
1 Bag of 2
Bag(s)
Low Noise Nozzle 0 → 10bar 1/4in +60°C -5°C
RS-stocknr. 146-5242
Fabrikantnummer0690 06 00
FabrikantLegris
40,20 €
1 Box of 5
Box(es)
Angles Nozzle 10bar - +50°C -15°C
RS-stocknr. 721-3871
FabrikantnummerKNH-R02-100
FabrikantSMC
94,59 €
1 Bag of 2
Bag(s)
High Efficiency Nozzle 0 → 10bar 1/4in +60°C -5°C
RS-stocknr. 665-9724
Fabrikantnummer11 208 9960
FabrikantCEJN
32,19 €
1 Set
Set(s)
Nozzle Set - - - -
RS-stocknr. 721-3878
FabrikantnummerKNH-R02-200
FabrikantSMC
94,59 €
1 Bag of 2
Bag(s)
High Efficiency Nozzle 0 → 10bar 1/4in +60°C -5°C
RS-stocknr. 665-9730
Fabrikantnummer11 208 0222
FabrikantCEJN
26,78 €
Each
Aantal stuks
Extension Nozzle - - - -
Related Products
High blowing forceEasily regulated infinite blowValve package allowing ...
Description:
High blowing forceEasily regulated infinite blowValve package allowing gun to handle both air and non-explosive liquidsLeft and right hand operatedLightweight designHook for easy storage and hangingErgonomic Acetalplastic handle designed to shield against cold air flowAirflow: 500l/min.
The SMC VMG series of blow guns have ...
Description:
The SMC VMG series of blow guns have a large effective area without nozzle. Pressure loss is 0.725psi (0.005MPa) or less when a nozzle bore size of 2.5mm is used. Energy saving Shock resistant bodyGun body made from high impact, ...
ERSA V AC desoldering devices are characterised by ...
Description:
ERSA V AC desoldering devices are characterised by high suction power and blow-back proof desoldering. The devices' anti-static properties enable work to be carried out smoothly on highly sensitive components.The double gasket system guarantees consistent suction. The long, slim desoldering ...
This small, very compact and standalone hot air ...
Description:
This small, very compact and standalone hot air station is used for desoldering large CMS.The air flow and temperature can be adjusted at any time. Heating element power is 700 W, and the integrated fan blade is simply activated by ...