Band Saw Blades

Filters

1 - 14 van 14 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Blade Length Blade Thickness Blade Width Number of Teeth per Inch Tooth Pattern Blade Material Bimetal
RS-stocknr. 694-100
FabrikantnummerNF3101435RS
FabrikantStarrett
11,16 €
Each
Aantal stuks
1435 mm 0.36mm 6.4 mm 14 - - -
RS-stocknr. 196-7263
FabrikantnummerDT8484-QZ
FabrikantDeWALT
27,15 €
Each
Aantal stuks
2095 mm 0.64mm 6 mm 14 - High Grade Steel -
RS-stocknr. 694-138
FabrikantnummerNF9101435RS
FabrikantStarrett
11,46 €
Each
Aantal stuks
1435 mm 0.36mm 9.5 mm 6 - - -
RS-stocknr. 694-116
FabrikantnummerNF7101435RS
FabrikantStarrett
11,05 €
Each
Aantal stuks
1435 mm 0.36mm 6.4 mm 24 - - -
Nieuw
RS-stocknr. 193-8711
Fabrikantnummer7739
FabrikantSIP
29,37 €
Each
Aantal stuks
2362 mm 0.9mm 20 mm - - Steel Yes
RS-stocknr. 694-093
FabrikantnummerNF1101435RS
FabrikantStarrett
11,05 €
Each
Aantal stuks
1435 mm 0.36mm 6.4 mm 10 - - -
RS-stocknr. 764-6375
Fabrikantnummer2608661781
FabrikantBosch
17,96 €
Each
Aantal stuks
40 mm 1.8mm 65 mm - Regular BIM -
RS-stocknr. 694-188
FabrikantnummerNK5101426RS
FabrikantStarrett
11,78 €
Each
Aantal stuks
1425 mm 0.36mm 9.5 mm 14 - - -
RS-stocknr. 848-3706
FabrikantnummerB-40543
FabrikantMakita
92,45 €
Each
Aantal stuks
835 mm 0.50mm 12.7 mm 14 Regular Bi-metal Yes
RS-stocknr. 196-7279
FabrikantnummerDT8481-GB
FabrikantDeWALT
27,15 €
Each
Aantal stuks
2095 mm 0.64mm 12 mm 6 - High Grade Steel -
RS-stocknr. 848-3692
FabrikantnummerB-40559
FabrikantMakita
90,34 €
Each
Aantal stuks
835 mm 0.50mm 12.7 mm 18 Regular Bi-metal Yes
RS-stocknr. 694-201
FabrikantnummerNK3101426RS
FabrikantStarrett
11,78 €
Each
Aantal stuks
1425 mm 0.36mm 9.5 mm 6 - - -
RS-stocknr. 694-166
Fabrikantnummer04 11 3/8 X 014 X6T SK
FabrikantStarrett
11,65 €
Each
Aantal stuks
1510 mm 0.36mm 9.5 mm 6 - - -
RS-stocknr. 694-144
FabrikantnummerNF3101511RS
FabrikantStarrett
11,05 €
Each
Aantal stuks
1510 mm 0.36mm 6.4 mm 14 - - -
Related Products
Hand-held tool for short-term use and small quantities. ...
Description:
Hand-held tool for short-term use and small quantities. Suitable for cutting and melting the faces of synthetic cords, ropes, straps, belts and fabrics. Cutting tips must be ordered separately.
Hand-held tool for short-term use and small quantities. ...
Description:
Hand-held tool for short-term use and small quantities. Suitable for cutting and melting the faces of synthetic cords, ropes, straps, belts and fabrics. Cutting tips must be ordered separately.
The XR extreme 5 piece reciprocating saw blade ...
Description:
The XR extreme 5 piece reciprocating saw blade set from DeWalt. These bi-metals saw that blades are designed for the Flexvolt reciprocating saw. Coated in a special tough coat finish which reduces heat while improving cutting performance. Suitable for all ...
Reciprocating wood and plastic replacement Saw blades are ...
Description:
Reciprocating wood and plastic replacement Saw blades are an extra sharp fleam ground blade excellent for cutting clean wood, pruning trees and plastic pipe. The Bi-Metal construction of the blades provides flexibility which allows the blades to bend without breaking. ...