Angle Grinders

Angle Grinders or disc grinders are types of heavy duty handheld power tools used to cut, polish and grind a variety of materials such as concrete, metal and stone via various spinning discs that can be securely attached. Like other power tools, they are available with motors that are brushless to prolong life and deliver more power, along with safety features such as dust ejection systems, no-volt releases switches, anti-restart and anti-vibration handles.

Angle grinders are available in a range of sizes from slimline designs for working in confined spaces with precision to larger heavy-duty builds for professional regular use. They are commonly used by DIY enthusiasts and professionals such as: builders, plumbers, electricians, carpenters, mechanics.

At RS Components, we offer a wide range of reliable and durable grinding tools from major brands such as DeWalt, Bosch, Makita.

Types of Angle Grinders

Corded Angle Grinders: Powered by electric, these are widely used in metal work fabrication and construction. This type is ideal for professional use when constant power is required. Corded grinders tend to be heavier but are ideal for heavy-duty applications.

Cordless Angle Grinders: Battery powered offering the same operating properties as a corded angle grinder. These grinders are portable and offer greater safety as there are no cables to maneuver around objects or personnel. Ideal for DIY, workshops and fabrication applications.

Compressed Air Angle Grinders: Air powered, thumb trigger controlled and generally used for light duties where more precision is required. These grinders can be small and light but remain powerful, as they do not contain heavy motor windings.

How they work

Angle Grinders operate via a rotating spindle in a safety clutch. To operate remove the locking nut, select your disk as per application, place over the spindle and retighten with a locking tool.

Safety

Always use safety equipment such as safety goggles, ear defenders and reusable gloves.


...
Lees meer Lees minder

Filters

1 - 20 van 43 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Disc Size Speed Voltage Rating Wattage Air Powered Weight Plug Type Length Model Number
RS-stocknr. 827-4341
FabrikantnummerDWE4057
FabrikantDeWALT
105,15 €
Each
Aantal stuks
125mm 11800rpm 240V 800W - 1.8kg Type C - EuroPlug 270mm DWE4057
RS-stocknr. 880-7048
Fabrikantnummer9558HNRG
FabrikantMakita
88,58 €
Each
Aantal stuks
125mm 11000rpm 240V 840W - 1.5kg Type C - Euro Plug 271mm 9558HNRG
RS-stocknr. 874-9898
Fabrikantnummer0.601.79H.002
FabrikantBosch
209,00 €
Each
Aantal stuks
125mm 2800 11500rpm - 1.7kW No 2.4kg Type C - EuroPlug - GWS 17-125
RS-stocknr. 703-9737
Fabrikantnummer0.601.388.106
FabrikantBosch
79,00 €
Each
Aantal stuks
115mm 11000rpm 230V 720W - 1.9kg Type F - Schuko plug - GWS 7-115
RS-stocknr. 764-6600
Fabrikantnummer0.601.882.M03
FabrikantBosch
155,00 €
Each
Aantal stuks
230mm 6500rpm - 2.2kW - 5.2kg Type C - EuroPlug - GWS 22-230 JH
RS-stocknr. 764-6619
Fabrikantnummer0.601.884.M03
FabrikantBosch
199,00 €
Each
Aantal stuks
230mm 6500rpm - 2.4kW - 6kg Type C - EuroPlug - GWS 24-230 JH
RS-stocknr. 874-9891
Fabrikantnummer0.601.79F.002
FabrikantBosch
182,00 €
Each
Aantal stuks
125mm 2800 11500rpm - 1.3kW No 2.3kg Type C - EuroPlug - GWS 13-125 CIE
RS-stocknr. 764-6681
Fabrikantnummer0.601.79E.002
FabrikantBosch
162,00 €
Each
Aantal stuks
125mm 11500rpm - 1.2kW - 2.3kg Type C - EuroPlug 297mm GWS 12-125 CI
RS-stocknr. 764-6537
Fabrikantnummer0.601.893.F00
FabrikantBosch
279,00 €
Each
Aantal stuks
230mm 6500rpm - 2.4kW - 5.5kg Type C - EuroPlug - GWS 24-230 LVI
RS-stocknr. 827-4357
FabrikantnummerDWE4237K
FabrikantDeWALT
205,70 €
Each
Aantal stuks
125mm 10500rpm 240V 1.4kW - 2.5kg Type C - EuroPlug 300mm DWE4237K
RS-stocknr. 880-7051
FabrikantnummerGA5040RZ1
FabrikantMakita
109,18 €
Each
Aantal stuks
125mm 11000rpm 240V 1.1kW - 2.4kg Type C - Euro Plug 299mm GA5040
RS-stocknr. 735-8719
Fabrikantnummer0.601.822.400
FabrikantBosch
125,00 €
Each
Aantal stuks
125mm 11000rpm 230V 1.1kW - 2.1kg Type F - Schuko plug 22mm GWS 1100
RS-stocknr. 814-0437
FabrikantnummerDWE4157
FabrikantDeWALT
115,73 €
Each
Aantal stuks
125mm 11800rpm 240 V 900W - 2.1kg - 270mm DWE4157
RS-stocknr. 754-1826
FabrikantnummerBP115
FabrikantBahco
174,60 €
Each
Aantal stuks
- 20000rpm - 164W Yes 590g - - BP 115
RS-stocknr. 764-6527
Fabrikantnummer0.601.891.D00
FabrikantBosch
291,55 €
Each
Aantal stuks
230mm 6500rpm - 2.2kW - 5.4kg Type C - EuroPlug - GWS 22-230 LVI
RS-stocknr. 667-4058
FabrikantnummerGA9020kd
FabrikantMakita
178,22 €
Each
Aantal stuks
230mm 6600rpm 110V 2kW - 4.7kg - - GA9020kd
RS-stocknr. 764-6331
Fabrikantnummer060179G002
FabrikantBosch
199,00 €
Each
Aantal stuks
125mm 11500rpm 230V 1.7kW - 2.4kg Type C - EuroPlug 311mm GWS 17-125 CI
RS-stocknr. 695-7141
Fabrikantnummer0.601.893.H64
FabrikantBosch
393,66 €
Each
Aantal stuks
230mm 6500rpm 110V 2.4kW - 5.5kg BS 4343 - GWS 24-230LVI
RS-stocknr. 695-7148
Fabrikantnummer0.601.891.C70
FabrikantBosch
330,18 €
Each
Aantal stuks
230mm 6500rpm 240V 2.4kW - 6.6kg Type G - British 3-pin - GWS 22-230LVI
RS-stocknr. 739-8389
FabrikantRS PRO
128,13 €
Each
Aantal stuks
100mm 12000rpm - - Yes 2kg - 254mm APT715
Related Products
Kick-back stop detects any sudden decreases in revolution ...
Description:
Kick-back stop detects any sudden decreases in revolution and shuts down to protect against injuriesRestart protectionChampion motorPrecision cut gears ensures smoother and better power transferNew vibration control main and side handleRobust housing designTri-control switch (on/ off/ deadman)Powder coated stator ...
Introducing the Makita DGA452Z cordless grinder. A professional ...
Description:
Introducing the Makita DGA452Z cordless grinder. A professional ergonomic 18 V cordless grinder with an easy to grip small circumference motor housing for excellent control and reduced operator fatigue. The DGA452Z offers high quality with built-in safety features including an ...
The most powerful 18-volt angle grinder. Innovative COOLPACK ...
Description:
The most powerful 18-volt angle grinder. Innovative COOLPACK batteries ensure optimum heat dissipation and therefore increase lifetime by up to 100% (cf. Li-Ion batteries without COOLPACK)Bosch Electronic Cell Protection (ECP): protects the battery against overload, overheating and deep dischargeBosch Electronic ...
Dust-resistant and powerful, compact cordless angle grinder with ...
Description:
Dust-resistant and powerful, compact cordless angle grinder with dead man's switch for effective cutting, grinding and deburring work in assembly jobs. Guarantees very long life with the next generation of brushless FEIN PowerDrive motors. Totally closed motor housing protects the ...